3A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,692 In Stock | 1 : $1.77000 Cut Tape (CT) 2,500 : $0.89000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 3A (Ta) | 5V | 43mOhm @ 1A, 5V | 2.5V @ 1mA | 4.3 nC @ 5 V | +6V, -4V | 573 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
172,452 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.05658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1.2V @ 250µA | 5.5 nC @ 4.5 V | ±8V | 476 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
903,978 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.08820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 1.8V, 4.5V | 50mOhm @ 4.2A, 4.5V | 1V @ 250µA | 6.2 nC @ 4.5 V | ±8V | 436 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
1,189,343 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.09072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4.5V, 10V | 95mOhm @ 3A, 10V | 2.5V @ 250µA | 8 nC @ 10 V | ±20V | 215 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
125,458 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.10708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 10V | 125mOhm @ 3A, 4.5V | 2V @ 250µA | 6 nC @ 4.5 V | ±20V | 247 pF @ 30 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
5,022 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.11071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 3A (Ta) | 4.5V, 10V | 75mOhm @ 3A, 10V | 2.5V @ 250µA | 5 nC @ 10 V | ±20V | 180 pF @ 20 V | - | 615mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
396,134 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.12127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 72mOhm @ 3.5A, 4.5V | 1.25V @ 250µA | 7.3 nC @ 4.5 V | ±12V | 443 pF @ 16 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
31,243 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.15246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4.5V, 10V | 98mOhm @ 3A, 10V | 2.5V @ 250µA | 14 nC @ 10 V | ±20V | 510 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
14,537 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.17845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 35mOhm @ 3A, 4.5V | 1.5V @ 250µA | 10 nC @ 4.5 V | ±8V | 700 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
10,464 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.18716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 3A (Ta) | 4.5V, 10V | 45mOhm @ 3.9A, 10V | 3V @ 250µA | 15 nC @ 10 V | ±20V | 540 pF @ 20 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
160,672 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.19074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 3A (Ta) | 1.8V, 4.5V | 50mOhm @ 3.85A, 4.5V | 900mV @ 250µA | 15 nC @ 4.5 V | ±8V | 715 pF @ 6 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
15,758 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.25883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 3A (Ta) | 4.5V | 50mOhm @ 3.85A, 4.5V | 900mV @ 250µA | 15 nC @ 4.5 V | ±8V | 715 pF @ 6 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
20,295 In Stock | 1 : $1.83000 Cut Tape (CT) 3,000 : $0.83633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 3A (Ta) | 6V, 10V | 85mOhm @ 3.5A, 10V | 4V @ 250µA | 21 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
12,090 In Stock | 1 : $2.23000 Cut Tape (CT) 3,000 : $1.02060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 3A (Ta) | 6V, 10V | 85mOhm @ 3.5A, 10V | 4V @ 250µA | 21 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,488 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 10V | 180mOhm @ 2A, 4.5V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 226 pF @ 100 V | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
6,854 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.08388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 2.5V, 10V | 50mOhm @ 4A, 10V | 1.3V @ 250µA | 25.1 nC @ 10 V | ±12V | 1326 pF @ 15 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 | ||
32,809 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.09450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 1.8V, 4.5V | 97mOhm @ 3A, 4.5V | 1V @ 250µA | 6.1 nC @ 4.5 V | ±8V | 540 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
6,244 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.09450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4.5V, 10V | 95mOhm @ 2A, 10V | 2.5V @ 100µA | 1.7 nC @ 4.5 V | ±20V | 126 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
110,670 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.09493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 72mOhm @ 3.6A, 4.5V | 1.2V @ 50µA | 10 nC @ 4.5 V | ±8V | 237 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
32,633 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.09828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 1.5V, 4.5V | 71mOhm @ 3A, 4.5V | 1V @ 1mA | 2 nC @ 4 V | ±8V | 153 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
2,545 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.10395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 1.5V, 4.5V | 103mOhm @ 1A, 4.5V | 1V @ 1mA | 4.6 nC @ 4.5 V | +6V, -8V | 270 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | UFM | 3-SMD, Flat Leads | |||
26,699 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.13860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 75mOhm @ 3.5A, 4.5V | 1.25V @ 250µA | 7.3 nC @ 4.5 V | ±12V | 443 pF @ 16 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
36,786 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.14380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4.5V, 10V | 95mOhm @ 3A, 10V | 2.7V @ 250µA | 9.2 nC @ 10 V | ±20V | 305 pF @ 30 V | - | 1.6W (Ta), 15.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
6,310 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.16438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4.5V | 75mOhm @ 3A, 4.5V | 1.5V @ 1mA | 2.1 nC @ 4.5 V | ±12V | 240 pF @ 15 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TSMT3 | SC-96 | ||
10,775 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4V, 10V | 75mOhm @ 3A, 10V | 2.5V @ 1mA | 5.2 nC @ 5 V | ±20V | 480 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | TSMT3 | SC-96 |