Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT223
BSP89,115
MOSFET N-CH 240V 375MA SOT223
Nexperia USA Inc.
12,478
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.20998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)240 V375mA (Ta)4.5V, 10V5Ohm @ 340mA, 10V2V @ 1mA±20V120 pF @ 25 V-1.5W (Ta)150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
SOT223
BSP126,115
MOSFET N-CH 250V 375MA SOT223
Nexperia USA Inc.
78,651
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.24612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)250 V375mA (Ta)10V5Ohm @ 300mA, 10V2V @ 1mA±20V120 pF @ 25 V-1.5W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
SOT223
BSP126,135
MOSFET N-CH 250V 375MA SOT223
Nexperia USA Inc.
14,085
In Stock
1 : $0.58000
Cut Tape (CT)
4,000 : $0.21920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)250 V375mA (Ta)10V5Ohm @ 300mA, 10V2V @ 1mA±20V120 pF @ 25 V-1.5W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
Showing
of 3

375mA (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.