Showing
of 59
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
165,875
In Stock
1 : $0.92000
Cut Tape (CT)
1,000 : $0.39398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)350 V5mA (Ta)0.35V14Ohm @ 50mA, 350mV--±20V300 pF @ 0 VDepletion Mode2.5W (Ta)-40°C ~ 85°C (TA)Surface MountSOT-223TO-261-4, TO-261AA
SOT23 PKG
TP5335K1-G
MOSFET P-CH 350V 85MA TO236AB
Microchip Technology
34,791
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.48000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)350 V85mA (Tj)4.5V, 10V30Ohm @ 200mA, 10V2.4V @ 1mA-±20V110 pF @ 25 V-360mW (Ta)-55°C ~ 150°CSurface MountTO-236AB (SOT23)TO-236-3, SC-59, SOT-23-3
SOT-23-3
DN3135K1-G
MOSFET N-CH 350V 72MA SOT23-3
Microchip Technology
111,520
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.53000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)350 V72mA (Tj)0V35Ohm @ 150mA, 0V--±20V120 pF @ 25 VDepletion Mode360mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
C04-029 MB
DN3135N8-G
MOSFET N-CH 350V 135MA TO243AA
Microchip Technology
26,372
In Stock
1 : $0.81000
Cut Tape (CT)
2,000 : $0.61000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)350 V135mA (Tj)0V35Ohm @ 150mA, 0V--±20V120 pF @ 25 VDepletion Mode1.3W (Ta)-55°C ~ 150°C (TJ)Surface MountTO-243AA (SOT-89)TO-243AA
C04-029 MB
TN2435N8-G
MOSFET N-CH 350V 365MA TO243AA
Microchip Technology
17,261
In Stock
1 : $1.67000
Cut Tape (CT)
2,000 : $1.27001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)350 V365mA (Tj)3V, 10V6Ohm @ 750mA, 10V2.5V @ 1mA-±20V200 pF @ 25 V-1.6W (Ta)-55°C ~ 150°C (TJ)Surface MountTO-243AA (SOT-89)TO-243AA
EPC2050
EPC2050
TRANS GAN BUMPED DIE
EPC
16,564
In Stock
1 : $5.83000
Cut Tape (CT)
2,500 : $2.84032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)350 V6.3A (Ta)5V180mOhm @ 6A, 5V2.5V @ 1mA4 nC @ 5 V+6V, -4V628 pF @ 280 V---40°C ~ 150°C (TJ)Surface MountDieDie
4,001
In Stock
4,000
Factory
1 : $0.92000
Cut Tape (CT)
1,000 : $0.39398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)350 V5mA (Ta)0.35V14Ohm @ 50mA, 350mV--±20V300 pF @ 0 VDepletion Mode1.1W (Ta)-40°C ~ 110°C (TA)Surface MountSOT-89TO-243AA
IRG4RC10UTRPBF
IRFR321
N-CHANNEL POWER MOSFET
Harris Corporation
1,802
Marketplace
761 : $0.39000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V3.1A (Ta)10V1.8Ohm @ 1.7A, 10V4V @ 250µA20 nC @ 10 V±20V350 pF @ 25 V-50W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252, (D-Pak)TO-252-3, DPak (2 Leads + Tab), SC-63
INFINFIPAN60R360PFD7SXKSA1
IRF711
N-CHANNEL POWER MOSFET
Harris Corporation
6,031
Marketplace
606 : $0.50000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V2A (Tc)10V3.6Ohm @ 1.1A, 10V4V @ 250µA12 nC @ 10 V±20V135 pF @ 25 V-36W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
INFINFIPAN60R360PFD7SXKSA1
FDPF12N35
MOSFET N-CH 350V 12A TO220F
Fairchild Semiconductor
1,458
Marketplace
523 : $0.57000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)350 V12A (Tc)10V380mOhm @ 6A, 10V5V @ 250µA25 nC @ 10 V±30V1110 pF @ 25 V-31.3W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
INFINFIPAN60R360PFD7SXKSA1
IRF723
N-CHANNEL POWER MOSFET
Harris Corporation
79,897
Marketplace
386 : $0.78000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V2.8A (Tc)10V2.5Ohm @ 1.8A, 10V4V @ 250µA20 nC @ 10 V±20V360 pF @ 25 V-50W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
1,642
In Stock
11,000
Factory
1 : $0.90000
Cut Tape (CT)
1,000 : $0.39629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)350 V5mA (Ta)0.35V14Ohm @ 50mA, 350mV--±20V300 pF @ 0 VDepletion Mode2.5W (Ta)-40°C ~ 110°C (TA)Surface MountSOT-223TO-261-4, TO-261AA
SOT23 PKG
TN5335K1-G
MOSFET N-CH 350V 110MA SOT23
Microchip Technology
2,948
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.76000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)350 V110mA (Tj)3V, 10V15Ohm @ 200mA, 10V2V @ 1mA-±20V110 pF @ 25 V-360mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23 (TO-236AB)TO-236-3, SC-59, SOT-23-3
N-CHANNEL POWER MOSFET
IRFD311
N-CHANNEL POWER MOSFET
Harris Corporation
1,332
Marketplace
300 : $1.00000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V400mA (Tc)10V3.6Ohm @ 200mA, 10V4V @ 250µA7.5 nC @ 10 V±20V135 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through Hole4-DIP, Hexdip4-DIP (0.300", 7.62mm)
C04-029 MB
TN5335N8-G
MOSFET N-CH 350V 230MA TO243AA
Microchip Technology
1,594
In Stock
1 : $1.14000
Cut Tape (CT)
2,000 : $0.87000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)350 V230mA (Tj)3V, 10V15Ohm @ 200mA, 10V2V @ 1mA-±20V110 pF @ 25 V-1.6W (Ta)-55°C ~ 150°C (TJ)Surface MountTO-243AA (SOT-89)TO-243AA
INFINFIPAN60R360PFD7SXKSA1
RFP7N35
N-CHANNEL POWER MOSFET
Harris Corporation
1,200
Marketplace
259 : $1.16000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V7A (Tc)10V750mOhm @ 3.5A, 10V4V @ 1mA-±20V1600 pF @ 25 V-75W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
IFEINFAIGW50N65F5XKSA1
IRFP341
N-CHANNEL POWER MOSFET
Harris Corporation
233
Marketplace
233 : $1.47000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V11A (Tc)10V550mOhm @ 5.5A, 10V4V @ 250µA63 nC @ 10 V±20V1250 pF @ 25 V-150W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247TO-247-3
INFINFIPAN60R360PFD7SXKSA1
IRF731
N-CHANNEL POWER MOSFET
Harris Corporation
4,150
Marketplace
202 : $1.49000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V5.5A (Tc)10V1Ohm @ 3A, 10V4V @ 250µA35 nC @ 10 V±20V600 pF @ 25 V-75W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
N-CHANNEL POWER MOSFET
IRFD323
N-CHANNEL POWER MOSFET
Harris Corporation
982
Marketplace
198 : $1.52000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V400mA (Tc)10V2.5Ohm @ 250mA, 10V4V @ 250µA15 nC @ 10 V±20V455 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through Hole4-DIP, Hexdip4-DIP (0.300", 7.62mm)
MC78M05BTG
IRF341
N-CHANNEL POWER MOSFET
Harris Corporation
3,034
Marketplace
193 : $1.56000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V10A (Tc)10V550mOhm @ 5.2A, 10V4V @ 250µA63 nC @ 10 V±20V1250 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3TO-204AA, TO-3
IFEINFAIGW50N65F5XKSA1
IRFP351
N-CHANNEL POWER MOSFET
Harris Corporation
323
Marketplace
148 : $2.03000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V16A (Tc)10V300mOhm @ 8.9A, 10V4V @ 250µA130 nC @ 10 V±20V2000 pF @ 25 V-180W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247TO-247-3
HARHARIRF230
IRF351
N-CHANNEL POWER MOSFET
Harris Corporation
1,804
Marketplace
139 : $2.16000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V15A (Tc)10V300mOhm @ 8A, 10V4V @ 250µA120 nC @ 10 V±20V2000 pF @ 25 V-150W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3TO-204AA, TO-3
HARHARIRF230
IRF331
N-CHANNEL POWER MOSFET
Harris Corporation
4,599
Marketplace
127 : $2.37000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V5.5A (Tc)10V1Ohm @ 3A, 10V4V @ 250µA35 nC @ 10 V±20V700 pF @ 25 V-75W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3TO-204AA, TO-3
SGP15N60XKSA1
IRF353
N-CHANNEL POWER MOSFET
Harris Corporation
460
Marketplace
70 : $4.30000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)350 V13A (Tc)10V400mOhm @ 8A, 10V4V @ 250µA120 nC @ 10 V±20V2000 pF @ 25 V-150W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3TO-204AA, TO-3
TO-92-3(StandardBody),TO-226_straightlead
DN2535N3-G
MOSFET N-CH 350V 120MA TO92
Microchip Technology
731
In Stock
1 : $0.91000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)350 V120mA (Tj)0V25Ohm @ 120mA, 0V--±20V300 pF @ 25 VDepletion Mode1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92 (TO-226)TO-226-3, TO-92-3 (TO-226AA)
Showing
of 59

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.