32A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,689 In Stock | 1 : $6.37000 Cut Tape (CT) 2,500 : $3.38577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 32A (Ta) | 5V | 8mOhm @ 20A, 5V | 2.5V @ 6mA | 17.7 nC @ 5 V | +6V, -4V | 1790 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | ||
7,475 Marketplace | 886 : $0.34000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta) | 4.5V, 10V | 17mOhm @ 10A, 10V | 2.15V @ 1mA | 10.7 nC @ 10 V | ±20V | 552 pF @ 15 V | - | 47W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | I2PAK | TO-262-3 Long Leads, I²Pak, TO-262AA | ||
2,298 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.28785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta) | 4.5V, 10V | 11mOhm @ 5.5A, 10V | 2.3V @ 100µA | 7.5 nC @ 10 V | ±20V | 660 pF @ 15 V | - | 1.6W (Ta), 21W (Tc) | 150°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
1,000 Marketplace | 339 : $0.89000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 32A (Ta) | 4.5V, 10V | 24mOhm @ 16A, 10V | 2.5V @ 250µA | 41 nC @ 10 V | ±20V | 2000 pF @ 25 V | - | 1.2W (Ta), 66W (Tc) | 175°C | Through Hole | TO-251 (MP-3) | TO-251-3 Short Leads, IPak, TO-251AA | ||
0 In Stock Check Lead Time | 1 : $2.02000 Cut Tape (CT) 5,000 : $0.87523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Ta) | 6.5V, 10V | 4.6mOhm @ 16A, 10V | 4V @ 500µA | 49 nC @ 10 V | ±20V | 3965 pF @ 30 V | - | 1.6W (Ta), 63W (Tc) | 150°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
0 In Stock | 1 : $1.35000 Cut Tape (CT) 2,500 : $0.55973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta) | 4.5V, 10V | 1.9mOhm @ 32A, 10V | 2.5V @ 1mA | 42.8 nC @ 10 V | ±20V | 2850 pF @ 15 V | - | 3W (Ta), 34.6W (Tc) | 150°C (TJ) | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
0 In Stock 4,924 Marketplace | 1,110 : $0.27000 Bulk | - | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Ta) | 5V | 28mOhm @ 16A, 5V | 2V @ 250µA | 50 nC @ 5 V | ±20V | 1700 pF @ 25 V | - | 1.5W (Ta), 93.75W (Tj) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Ta) | 10V | 26mOhm @ 16A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 1725 pF @ 25 V | - | 1.5W (Ta), 93.75W (Tj) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Ta) | 5V | 28mOhm @ 16A, 5V | 2V @ 250µA | 50 nC @ 5 V | ±20V | 1700 pF @ 25 V | - | 1.5W (Ta), 93.75W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Ta) | 10V | 26mOhm @ 16A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 1725 pF @ 25 V | - | 1.5W (Ta), 93.75W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Ta) | 10V | 26mOhm @ 16A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 1725 pF @ 25 V | - | 1.5W (Ta), 93.75W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 In Stock 3,175 Marketplace | 1,110 : $0.27000 Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Ta) | 10V | 26mOhm @ 16A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 1725 pF @ 25 V | - | 1.5W (Ta), 93.75W (Tj) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Ta) | 10V | 26mOhm @ 16A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 1725 pF @ 25 V | - | 1.5W (Ta), 93.75W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Ta) | 5V | 28mOhm @ 16A, 5V | 2V @ 250µA | 50 nC @ 5 V | ±20V | 1700 pF @ 25 V | - | 1.5W (Ta), 93.75W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Ta) | 5V | 28mOhm @ 16A, 5V | 2V @ 250µA | 50 nC @ 5 V | ±20V | 1700 pF @ 25 V | - | 1.5W (Ta), 93.75W (Tj) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Ta) | 5V | 28mOhm @ 16A, 5V | 2V @ 250µA | 50 nC @ 5 V | ±20V | 1700 pF @ 25 V | - | 1.5W (Ta), 93.75W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 In Stock | Active | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 32A (Ta) | 10V | 175mOhm @ 16A, 10V | - | 121 nC @ 10 V | ±30V | 5150 pF @ 25 V | - | 200W (Tc) | 150°C (TJ) | Through Hole | TO-3P | TO-220-3 Full Pack | ||
0 In Stock 115,000 Marketplace | 500 : $1.03000 Tape & Reel (TR) 500 : $1.03000 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 32A (Ta) | 4.5V, 10V | 4.6mOhm @ 20A, 10V | 2V @ 250µA | 28 nC @ 4.5 V | ±20V | 3440 pF @ 20 V | - | 1.5W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 32A (Ta) | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 32A (Ta) | 4.5V, 10V | 7.3mOhm @ 16A, 10V | 2.3V @ 500µA | 43 nC @ 10 V | ±20V | 3365 pF @ 10 V | - | 1.6W (Ta), 45W (Tc) | 150°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |