3-XDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,732 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.14245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 16 V | 2.5A (Ta) | 1.8V, 4.5V | 39mOhm @ 4A, 4.5V | 1V @ 250µA | 10 nC @ 4.5 V | ±8V | 282 pF @ 10 V | - | 650mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN2015-3 | 3-XDFN | ||
5,000 In Stock | 5,000 : $0.15986 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 11A (Ta) | 1.8V, 4.5V | 16mOhm @ 5A, 4.5V | 900mV @ 250µA | 12 nC @ 3.3 V | ±8V | 855 pF @ 6 V | - | 1.2W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DSN1010-3 | 3-XDFN | |||
2,970 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.10049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 1.5V, 4.5V | 45mOhm @ 4A, 4.5V | 1V @ 250µA | 6.8 nC @ 4.5 V | ±8V | 634 pF @ 10 V | - | 670mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN2015-3 | 3-XDFN | ||
0 In Stock 70,000 Factory Check Lead Time | 10,000 : $0.08634 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 1.5V, 4V | 2Ohm @ 100mA, 4V | 1V @ 250µA | 0.55 nC @ 4.5 V | ±20V | 36 pF @ 25 V | - | 500mW | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN1212-3 | 3-XDFN | |||
0 In Stock Check Lead Time | 3,000 : $0.11071 Bulk | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 16 V | 2.5A (Ta) | 1.8V, 4.5V | 39mOhm @ 4A, 4.5V | 1V @ 250µA | 10 nC @ 4.5 V | ±8V | 282 pF @ 10 V | - | 650mW | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN2015-3 | 3-XDFN | |||
0 In Stock Check Lead Time | 3,000 : $0.15361 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.8V, 4.5V | 54mOhm @ 2.5A, 4.5V | 1V @ 250µA | 9.1 nC @ 4.5 V | ±8V | 214 pF @ 10 V | - | 530mW | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN2015-3 | 3-XDFN | |||
0 In Stock Check Lead Time | 3,000 : $0.20351 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 7.5A (Ta) | 1.8V, 3.3V | 17mOhm @ 5A, 3.3V | 1V @ 250µA | 16 nC @ 3.3 V | ±8V | 1503 pF @ 6 V | - | 1.47W | -55°C ~ 150°C (TJ) | Surface Mount | X3-DSN1010-3 | 3-XDFN |