3.4A (Ta) Single FETs, MOSFETs

Results: 55
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedEPCFairchild SemiconductorInfineon TechnologiesMicro Commercial CoNexperia USA Inc.Nuvoton Technology CorporationonsemiPanasonic Electronic ComponentsPanjit International Inc.Renesas Electronics CorporationToshiba Semiconductor and StorageVishay Siliconix
Series
-eGaN®FETKY™HEXFET®PowerTrench®TrenchFET®TrenchMOS™U-MOSVIµCool™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Technology
GaNFET (Gallium Nitride)MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
12 V15 V20 V30 V40 V55 V100 V115 V150 V
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 4.5V1.8V, 8V2.5V, 4.5V2.5V, 8V3V, 10V4.5V, 10V5V6V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 1.5A, 5V30mOhm @ 1.5A, 4.5V30mOhm @ 1.5A, 5V39mOhm @ 4A, 4.5V40mOhm @ 4.7A, 4.5V45mOhm @ 1A, 4.5V48mOhm @ 1A, 4.5V51mOhm @ 3.4A, 4.5V57mOhm @ 3.4A, 8V59mOhm @ 3A, 4.5V60mOhm @ 2.5A, 4.5V60mOhm @ 3.4A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)1V @ 1mA1V @ 236µA1V @ 250µA1.1V @ 10µA1.2V @ 250µA1.25V @ 250µA1.4V @ 1mA1.4V @ 250µA1.5V @ 250µA2.1V @ 250µA2.2V @ 250µA2.5V @ 1mA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.93 nC @ 5 V1.1 nC @ 4.5 V1.1 nC @ 5 V1.6 nC @ 4.5 V2.5 nC @ 4.5 V2.8 nC @ 4.5 V2.9 nC @ 4.5 V3 nC @ 4.5 V3.5 nC @ 10 V3.5 nC @ 5 V3.8 nC @ 4.5 V4 nC @ 10 V
Vgs (Max)
-12V-6V+6V, -4V+8V, -12V±8V±10V±12V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
105 pF @ 6 V118 pF @ 7.5 V152 pF @ 10 V190 pF @ 15 V205 pF @ 15 V208 pF @ 50 V218 pF @ 10 V228 pF @ 10 V251 pF @ 50 V270 pF @ 24 V275 pF @ 10 V277 pF @ 10 V
FET Feature
-Schottky Diode (Isolated)Standard
Power Dissipation (Max)
360mW (Ta)500mW (Ta)500mW590mW (Ta), 5.6W (Tc)600mW (Ta)700mW (Ta)760mW (Ta)800mW (Ta)810mW (Ta)810mW860mW (Ta)900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)150°C (TJ)150°C
Supplier Device Package
4-CSP (0.8x0.8)4-WLCSP (1.6x1.6)6-TSOP6-UDFN (1.6x1.6)8-DFN (3x2)8-SO8-SOICDieES6Micro3™/SOT-23Micro6™(TSOP-6)Power33
Package / Case
3-XFDFN4-UFBGA, WLCSP4-XFBGA4-XFLGA, CSP6-PowerUFDFN6-PowerXDFN8-PowerTDFN8-SMD, Flat Lead8-SOIC (0.154", 3.90mm Width)DiePowerPAK® 1212-8SOT-23-6 Thin, TSOT-23-6SOT-23-6SOT-563, SOT-666
Stocking Options
Environmental Options
Media
Marketplace Product
55Results
Applied FiltersRemove All

Showing
of 55
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IRLML6346TRPBF
MOSFET N-CH 30V 3.4A SOT23
Infineon Technologies
99,051
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.4A (Ta)2.5V, 4.5V63mOhm @ 3.4A, 4.5V1.1V @ 10µA2.9 nC @ 4.5 V±12V270 pF @ 24 V-1.3W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
TSOT-23-6, TSOT-6
IRF5803TRPBF
MOSFET P-CH 40V 3.4A MICRO6
Infineon Technologies
52,518
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.19948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V3.4A (Ta)4.5V, 10V112mOhm @ 3.4A, 10V3V @ 250µA37 nC @ 10 V±20V1110 pF @ 25 V-2W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro6™(TSOP-6)SOT-23-6 Thin, TSOT-23-6
8-SOIC
FDS86106
MOSFET N-CH 100V 3.4A 8SOIC
onsemi
2,379
In Stock
1 : $1.28000
Cut Tape (CT)
2,500 : $0.52982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V3.4A (Ta)6V, 10V105mOhm @ 3.4A, 10V4V @ 250µA4 nC @ 10 V±20V208 pF @ 50 V-5W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
SOT-23-3
DMN2046U-7
MOSFET N-CH 20V 3.4A SOT23
Diodes Incorporated
281,600
In Stock
345,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3.4A (Ta)2.5V, 4.5V72mOhm @ 3.6A, 4.5V1.4V @ 250µA3.8 nC @ 4.5 V±12V292 pF @ 10 V-760mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV50XNEAR
PMV50XNEA - 30 V, N-CHANNEL TREN
Nexperia USA Inc.
4,594
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.4A (Ta)2.5V, 8V57mOhm @ 3.4A, 8V1.25V @ 250µA5 nC @ 4.5 V±12V296 pF @ 15 V-590mW (Ta), 5.6W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
X4-DSN1006-3
DMP2078LCA3-7
MOSFET P-CH 20V 3.4A X4DSN1006-3
Diodes Incorporated
26,171
In Stock
1 : $0.45000
Cut Tape (CT)
10,000 : $0.08579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.4A (Ta)1.8V, 8V78mOhm @ 500mA, 8V1.2V @ 250µA1.6 nC @ 4.5 V-12V228 pF @ 10 V-810mW (Ta)-55°C ~ 150°C (TJ)--Surface MountX4-DSN1006-33-XFDFN
SOT-23-3
ZXMN2F34FHTA
MOSFET N-CH 20V 3.4A SOT23-3
Diodes Incorporated
46,320
In Stock
3,000
Factory
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3.4A (Ta)2.5V, 4.5V60mOhm @ 2.5A, 4.5V1.5V @ 250µA2.8 nC @ 4.5 V±12V277 pF @ 10 V-950mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMN2A14FTA
MOSFET N-CH 20V 3.4A SOT23-3
Diodes Incorporated
30,552
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.19560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3.4A (Ta)2.5V, 4.5V60mOhm @ 3.4A, 4.5V700mV @ 250µA (Min)6.6 nC @ 4.5 V±12V544 pF @ 10 V-1W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-223-4
FDT458P
MOSFET P-CH 30V 3.4A SOT223-4
onsemi
9,059
In Stock
1 : $0.77000
Cut Tape (CT)
4,000 : $0.29332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V3.4A (Ta)4.5V, 10V130mOhm @ 3.4A, 10V3V @ 250µA3.5 nC @ 10 V±20V205 pF @ 15 V-3W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-223-4TO-261-4, TO-261AA
eGaN Series
EPC2040
GANFET NCH 15V 3.4A DIE
EPC
83,643
In Stock
1 : $1.17000
Cut Tape (CT)
2,500 : $0.48253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)15 V3.4A (Ta)5V30mOhm @ 1.5A, 5V2.5V @ 1mA0.93 nC @ 5 V-105 pF @ 6 V---40°C ~ 150°C (TJ)--Surface MountDieDie
EPC2216
EPC2216
GANFET N-CH 15V 3.4A DIE
EPC
38,682
In Stock
1 : $1.40000
Cut Tape (CT)
2,500 : $0.57903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)15 V3.4A (Ta)5V26mOhm @ 1.5A, 5V2.5V @ 1mA1.1 nC @ 5 V+6V, -4V118 pF @ 7.5 VStandard--40°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountDieDie
PowerPAK 1212-8
SI7810DN-T1-E3
MOSFET N-CH 100V 3.4A PPAK1212-8
Vishay Siliconix
8,798
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.60013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V3.4A (Ta)6V, 10V62mOhm @ 5.4A, 10V4.5V @ 250µA17 nC @ 10 V±20V--1.5W (Ta)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7810DN-T1-GE3
MOSFET N-CH 100V 3.4A PPAK1212-8
Vishay Siliconix
861
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.60013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V3.4A (Ta)6V, 10V62mOhm @ 5.4A, 10V4.5V @ 250µA17 nC @ 10 V±20V--1.5W (Ta)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
87,312
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.08443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.4A (Ta)1.8V, 4.5V82mOhm @ 3.4A, 4.5V1.2V @ 250µA7 nC @ 4.5 V±12V522 pF @ 10 V-1.25W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN2046U-13
MOSFET N-CH 20V 3.4A SOT23
Diodes Incorporated
10,000
In Stock
30,000
Factory
1 : $0.38000
Cut Tape (CT)
10,000 : $0.05608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3.4A (Ta)2.5V, 4.5V72mOhm @ 3.6A, 4.5V1.4V @ 250µA3.8 nC @ 4.5 V±12V292 pF @ 10 V-760mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP3096LQ-7
MOSFET BVDSS: 25V~30V SOT23 T&R
Diodes Incorporated
2,895
In Stock
18,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V3.4A (Ta)4.5V, 10V70mOhm @ 3.8A, 10V2.1V @ 250µA7.5 nC @ 10 V±20V366 pF @ 25 V-800mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
MOSFET BVDSS: 8V~24V X1-DSN1010-
DMP2042UCP4-7
MOSFET BVDSS: 8V~24V X1-DSN1010-
Diodes Incorporated
2,960
In Stock
228,000
Factory
1 : $0.43000
Cut Tape (CT)
3,000 : $0.14346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.4A (Ta)2.5V, 4.5V48mOhm @ 1A, 4.5V1.2V @ 250µA2.5 nC @ 4.5 V-6V218 pF @ 10 V-860mW (Ta)-55°C ~ 150°C (TJ)--Surface MountX1-DSN1010-4 (Type C)4-XFBGA
SOT 26
DMP2130LDM-7
MOSFET P-CH 20V 3.4A SOT-26
Diodes Incorporated
2,970
In Stock
24,000
Factory
1 : $0.44000
Cut Tape (CT)
3,000 : $0.14868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.4A (Ta)2.5V, 4.5V80mOhm @ 4.5A, 4.5V1.25V @ 250µA7.3 nC @ 4.5 V±12V443 pF @ 16 V-1.25W-55°C ~ 150°C (TJ)--Surface MountSOT-26SOT-23-6
U-DFN2020-6 Type E
DMT12H090LFDF4-7
MOSFET N-CH 115V 3.4A 6DFN
Diodes Incorporated
3,000
In Stock
243,000
Factory
1 : $0.94000
Cut Tape (CT)
3,000 : $0.35722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)115 V3.4A (Ta)3V, 10V90mOhm @ 3.5A, 10V2.2V @ 250µA6 nC @ 10 V±12V251 pF @ 50 V-900mW (Ta)-55°C ~ 150°C (TJ)--Surface MountX2-DFN2020-66-PowerXDFN
Power33
FDMC86248
MOSFET N CH 150V 3.4A POWER33
onsemi
14,860
In Stock
6,000
Factory
1 : $1.97000
Cut Tape (CT)
3,000 : $0.88658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V3.4A (Ta)6V, 10V90mOhm @ 3.4A, 10V4V @ 250mA9 nC @ 10 V±20V525 pF @ 75 V-2.3W (Ta), 36W (Tc)-55°C ~ 150°C (TJ)--Surface MountPower338-PowerTDFN
6-TSOP
NTGS3447PT1G
MOSFET P-CH 12V 3.4A 6TSOP
onsemi
0
In Stock
8,980
Marketplace
1,665 : $0.18000
Bulk
-
Tape & Reel (TR)
Bulk
ObsoleteP-ChannelMOSFET (Metal Oxide)12 V3.4A (Ta)1.8V, 4.5V40mOhm @ 4.7A, 4.5V1V @ 250µA15 nC @ 4.5 V±8V1053 pF @ 6 V-700mW (Ta)-55°C ~ 150°C (TJ)--Surface Mount6-TSOPSOT-23-6 Thin, TSOT-23-6
8-SOIC
FDS9400A
MOSFET P-CH 30V 3.4A 8SOIC
onsemi
0
In Stock
3,728
Marketplace
3,728 : $0.25000
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteP-ChannelMOSFET (Metal Oxide)30 V3.4A (Ta)4.5V, 10V130mOhm @ 1A, 10V3V @ 250µA3.5 nC @ 5 V±25V205 pF @ 15 V-2.5W (Ta)-55°C ~ 175°C (TJ)--Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
6-UDFN_517AU
NTLUS3A39PZCTAG
MOSFET P-CH 20V 3.4A 6UDFN
onsemi
0
In Stock
69,000
Marketplace
833 : $0.36000
Bulk
Tape & Reel (TR)
Bulk
ObsoleteP-ChannelMOSFET (Metal Oxide)20 V3.4A (Ta)1.5V, 4.5V39mOhm @ 4A, 4.5V1V @ 250µA10.4 nC @ 4.5 V±8V920 pF @ 15 V-600mW (Ta)-55°C ~ 150°C (TJ)--Surface Mount6-UDFN (1.6x1.6)6-PowerUFDFN
6-UDFN_517AU
NTLUS3A39PZTAG
MOSFET P-CH 20V 3.4A 6UDFN
onsemi
0
In Stock
190,793
Marketplace
2,000 : $0.31000
Tape & Reel (TR)
784 : $0.38000
Bulk
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.4A (Ta)1.5V, 4.5V39mOhm @ 4A, 4.5V1V @ 250µA10.4 nC @ 4.5 V±8V920 pF @ 15 V-600mW (Ta)-55°C ~ 150°C (TJ)--Surface Mount6-UDFN (1.6x1.6)6-PowerUFDFN
6-UDFN_517AU
NTLUS3A39PZTBG
MOSFET P-CH 20V 3.4A 6UDFN
onsemi
0
In Stock
51,000
Marketplace
784 : $0.38000
Bulk
Tape & Reel (TR)
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.4A (Ta)1.5V, 4.5V39mOhm @ 4A, 4.5V1V @ 250µA10.4 nC @ 4.5 V±8V920 pF @ 15 V-600mW (Ta)-55°C ~ 150°C (TJ)--Surface Mount6-UDFN (1.6x1.6)6-PowerUFDFN
Showing
of 55

3.4A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.