3.1A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
342,627 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.11019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Tc) | 2.5V, 4.5V | 112mOhm @ 2.8A, 4.5V | 1V @ 250µA | 10 nC @ 4.5 V | ±8V | 405 pF @ 10 V | - | 860mW (Ta), 1.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
78,180 In Stock | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.30876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.1A (Tc) | 4.5V, 10V | 190mOhm @ 3A, 10V | 2.5V @ 250µA | 8.2 nC @ 10 V | ±20V | 425 pF @ 30 V | - | 1.56W (Tc) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
11,546 In Stock | 1 : $2.56000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3.1A (Tc) | 10V | 5Ohm @ 1.9A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 980 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
12,233 In Stock | 1 : $1.23000 Cut Tape (CT) 2,000 : $0.52097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | 10V | 1.2Ohm @ 1.9A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
9,894 In Stock | 1 : $1.17000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | 10V | 1.2Ohm @ 1.9A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
2,404 In Stock | 1 : $1.51000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
2,019 In Stock | 1 : $1.59000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | 10V | 1.2Ohm @ 1.9A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
2,675 In Stock | 1 : $2.56000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3.1A (Tc) | 10V | 5Ohm @ 1.9A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 980 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
161 In Stock | 1 : $3.54000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3.1A (Tc) | 10V | 5Ohm @ 1.9A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 980 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
2,990 In Stock | 1 : $1.77000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
29,380 Marketplace | 825 : $0.36000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.1A (Tc) | 10V | 1.5Ohm @ 1.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±30V | 540 pF @ 25 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | ||
3,000 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.37301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
1,480 In Stock | 1 : $0.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.1A (Tc) | 10V | 1.5Ohm @ 1.1A, 10V | 3.5V @ 90µA | 9.4 nC @ 10 V | ±20V | 200 pF @ 100 V | - | 49W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPak, TO-251AA | |||
2,990 In Stock | 1 : $0.88000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
1,298 In Stock | 1 : $0.88000 Cut Tape (CT) 2,000 : $0.33952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
1,265 In Stock | 1 : $1.30000 Cut Tape (CT) 2,000 : $0.55101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
1,998 In Stock | 1 : $1.79000 Cut Tape (CT) 2,000 : $0.81997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
890 In Stock | 1 : $1.80000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.1A (Tc) | 10V | 1.5Ohm @ 1.9A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 610 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
4 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.11019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Tc) | 2.5V, 4.5V | 112mOhm @ 2.8A, 4.5V | 1V @ 250µA | 10 nC @ 4.5 V | ±8V | 405 pF @ 10 V | - | 860mW (Ta), 1.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | 1 : $0.62000 Cut Tape (CT) 2,500 : $0.23827 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.1A (Tc) | 13V | 1.4Ohm @ 900mA, 13V | 3.5V @ 70µA | 8.2 nC @ 10 V | ±20V | 178 pF @ 100 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.19123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | 4.5V, 10V | 126mOhm @ 2A, 10V | 3V @ 250µA | 10.4 nC @ 10 V | ±20V | 196 pF @ 50 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock Check Lead Time | 1 : $1.77000 Cut Tape (CT) 3,000 : $0.81223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
10,469 Marketplace | 1,031 : $0.29000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | 10V | 1.2Ohm @ 1.9A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 290 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
2,564 Marketplace | 902 : $0.33000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | 10V | 1.2Ohm @ 1.9A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
0 Marketplace | 23 : $0.34000 Tube | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 250 V | 3.1A (Tc) | 10V | 2.1Ohm @ 1.55A, 10V | 5V @ 250µA | 14 nC @ 10 V | ±30V | 420 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA |