Showing
of 188
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SQ2364EES-T1_GE3
MOSFET N-CH 60V 2A SOT23-3
Vishay Siliconix
13,094
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.23631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V2A (Tc)1.5V, 4.5V240mOhm @ 2A, 4.5V1V @ 250µA2.5 nC @ 4.5 V±8V330 pF @ 25 V-3W (Tc)-55°C ~ 175°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
PG-SOT223
IPN95R3K7P7ATMA1
MOSFET N-CH 950V 2A SOT223
Infineon Technologies
17,490
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.41719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)950 V2A (Tc)10V3.7Ohm @ 800mA, 10V3.5V @ 40µA6 nC @ 10 V±20V196 pF @ 400 V-6W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-SOT223TO-261-4, TO-261AA
MFG_DPAK(TO252-3)
STD2N80K5
MOSFET N-CH 800V 2A DPAK
STMicroelectronics
3,627
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $0.67238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V4.5Ohm @ 1A, 10V5V @ 100µA3 nC @ 10 V30V95 pF @ 100 V-45W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
TO-220AB
IRF710PBF
MOSFET N-CH 400V 2A TO220AB
Vishay Siliconix
7,339
In Stock
1 : $1.11000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)400 V2A (Tc)10V3.6Ohm @ 1.2A, 10V4V @ 250µA17 nC @ 10 V±20V170 pF @ 25 V-36W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
D-PAK (TO-252AA)
IRFRC20PBF
MOSFET N-CH 600V 2A DPAK
Vishay Siliconix
10,543
In Stock
1 : $1.29000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V2A (Tc)10V4.4Ohm @ 1.2A, 10V4V @ 250µA18 nC @ 10 V±20V350 pF @ 25 V-2.5W (Ta), 42W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO-220-3
STP2N80K5
MOSFET N-CH 800V 2A TO220
STMicroelectronics
1,491
In Stock
1 : $1.37000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V4.5Ohm @ 1A, 10V5V @ 100µA3 nC @ 10 V30V95 pF @ 100 V-45W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO252-3
R8002CND3FRATL
MOSFET N-CH 800V 2A TO252
Rohm Semiconductor
7,660
In Stock
1 : $2.83000
Cut Tape (CT)
2,500 : $1.42164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V4.3Ohm @ 1A, 10V5.5V @ 1mA12.1 nC @ 10 V±30V240 pF @ 25 V-69W (Tc)150°C (TJ)Surface MountTO-252TO-252-3, DPak (2 Leads + Tab), SC-63
ISOPLUS i5
IXTL2N470
MOSFET N-CH 4700V 2A I5PAK
IXYS
276
In Stock
1 : $114.37000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)4700 V2A (Tc)10V20Ohm @ 1A, 10V6V @ 250µA180 nC @ 10 V±20V6860 pF @ 25 V-220W (Tc)-55°C ~ 150°C (TJ)Through HoleISOPLUSi5-Pak™ISOPLUSi5-Pak™
4,270
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $0.72462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V2.7Ohm @ 1.2A, 10V3.9V @ 250µA1.5 nC @ 10 V±20V290 pF @ 100 V-42W (Tc)-40°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO-252
IRFRC20TRLPBF-BE3
MOSFET N-CH 600V 2A DPAK
Vishay Siliconix
4,398
In Stock
1 : $1.80000
Cut Tape (CT)
3,000 : $0.82357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V2A (Tc)10V4.4Ohm @ 1.2A, 10V4V @ 250µA18 nC @ 10 V±20V350 pF @ 25 V-2.5W (Ta), 42W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-220AB
IRF710PBF-BE3
MOSFET N-CH 400V 2A TO220AB
Vishay Siliconix
2,474
In Stock
1 : $1.11000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)400 V2A (Tc)-3.6Ohm @ 1.2A, 10V4V @ 250µA17 nC @ 10 V±20V170 pF @ 25 V-36W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
I-Pak
STD2HNK60Z-1
MOSFET N-CH 600V 2A IPAK
STMicroelectronics
3,079
In Stock
1 : $1.50000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V2A (Tc)10V4.8Ohm @ 1A, 10V4.5V @ 50µA15 nC @ 10 V±30V280 pF @ 25 V-45W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Short Leads, IPak, TO-251AA
TO-220FP
STF2HNK60Z
MOSFET N-CH 600V 2A TO220FP
STMicroelectronics
1,160
In Stock
1 : $1.57000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V2A (Tc)10V4.8Ohm @ 1A, 10V4.5V @ 50µA15 nC @ 10 V±30V280 pF @ 25 V-20W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
I-Pak
STU3LN80K5
MOSFET N-CHANNEL 800V 2A IPAK
STMicroelectronics
2,767
In Stock
1 : $1.35000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V3.25Ohm @ 1A, 10V5V @ 100µA2.63 nC @ 10 V±30V102 pF @ 100 V-45W (Tc)-55°C ~ 150°C (TJ)Through HoleIPAK (TO-251)TO-251-3 Short Leads, IPak, TO-251AA
TO-220-F
STF2N80K5
MOSFET N-CH 800V 2A TO220FP
STMicroelectronics
2,000
In Stock
1 : $1.47000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V4.5Ohm @ 1A, 10V5V @ 100µA3 nC @ 10 V30V95 pF @ 100 V-20W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-247-AD-EP-(H)
IXTH2N150L
MOSFET N-CH 1500V 2A TO247
IXYS
286
In Stock
1,110
Factory
1 : $14.58000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1500 V2A (Tc)20V15Ohm @ 1A, 20V8.5V @ 250µA72 nC @ 20 V±30V1470 pF @ 25 V-290W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
5,000
In Stock
1 : $1.98000
Cut Tape (CT)
5,000 : $0.24975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V2A (Tc)10V4.4Ohm @ 1A, 10V4.5V @ 250µA9.4 nC @ 10 V±30V249 pF @ 25 V-44W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252, (D-Pak)TO-252-3, DPak (2 Leads + Tab), SC-63
LM34AH
2N6792
N-CHANNEL POWER MOSFET
Harris Corporation
10,903
Marketplace
205 : $1.47000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)400 V2A (Tc)10V1.8Ohm @ 1.25A, 10V4V @ 1mA-±20V600 pF @ 25 V-20W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-205AF (TO-39)TO-205AF Metal Can
TO-252-3
IXTY2N100P
MOSFET N-CH 1000V 2A TO252
IXYS
0
In Stock
3,010
Factory
Check Lead Time
1 : $3.47000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V2A (Tc)10V7.5Ohm @ 500mA, 10V4.5V @ 100µA24.3 nC @ 10 V±20V655 pF @ 25 V-86W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
IRF351
2N6792TX
2A, 400V, 1.8OHM, N-CHANNEL
Harris Corporation
335
Marketplace
39 : $7.82000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)400 V2A (Tc)10V1.8Ohm @ 1.25A, 10V4V @ 1mA-±20V600 pF @ 25 V-20W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-205AF (TO-39)TO-205AF Metal Can
TO 247 HV EP
IXTH2N300P3HV
MOSFET N-CH 3000V 2A TO247HV
IXYS
255
In Stock
480
Factory
1 : $45.61000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)3000 V2A (Tc)10V21Ohm @ 1A, 10V5V @ 250µA73 nC @ 10 V±20V1890 pF @ 25 V-520W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247HVTO-247-3 Variant
1,995
In Stock
1 : $0.63000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)400 V2A (Tc)10V3.3Ohm @ 1A, 10V5V @ 250µA6 nC @ 10 V±30V139 pF @ 100 V-35W (Tc)-50°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
SOT-23(TO-236)
SQ2364EES-T1_BE3
N-CHANNEL 60-V (D-S) 175C MOSFET
Vishay Siliconix
2,768
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.23631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V2A (Tc)1.5V, 4.5V240mOhm @ 2A, 4.5V1V @ 250µA2.5 nC @ 4.5 V±8V330 pF @ 25 V-3W (Tc)-55°C ~ 175°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
I-PAK
FDU3N40TU
MOSFET N-CH 400V 2A IPAK
onsemi
4,918
In Stock
1 : $0.75000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)400 V2A (Tc)10V3.4Ohm @ 1A, 10V5V @ 250µA6 nC @ 10 V±30V225 pF @ 25 V-30W (Tc)-55°C ~ 150°C (TJ)Through HoleI-PAKTO-251-3 Short Leads, IPak, TO-251AA
MFG_DPAK(TO252-3)
STD2LN60K3
MOSFET N CH 600V 2A DPAK
STMicroelectronics
2,370
In Stock
1 : $0.90000
Cut Tape (CT)
2,500 : $0.38250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V2A (Tc)10V4.5Ohm @ 1A, 10V4.5V @ 50µA12 nC @ 10 V±30V235 pF @ 50 V-45W (Tc)150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
Showing
of 188

2A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.