26A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
397,554 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.19034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 26A (Tc) | 1.8V, 4.5V | 8.5mOhm @ 5A, 4.5V | 1V @ 250µA | 47 nC @ 8 V | ±8V | 2475 pF @ 6 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
12,213 In Stock This product has a maximum purchase limit | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.24665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 4.5V, 10V | 11.4mOhm @ 13A, 10V | 2.5V @ 200µA | 17 nC @ 10 V | ±20V | 1625 pF @ 30 V | - | 610mW (Ta), 61W (Tc) | 175°C | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
154,503 In Stock | 1 : $0.92000 Cut Tape (CT) 2,500 : $0.38955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 4.5V, 10V | 40mOhm @ 20A, 10V | 2.4V @ 250µA | 54 nC @ 10 V | ±20V | 3600 pF @ 30 V | - | 2.5W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
3,578 In Stock | 1 : $3.18000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 25mOhm @ 17A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 4600 pF @ 25 V | - | 46W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
3,000 In Stock This product has a maximum purchase limit | 1 : $3.21000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 26A (Tc) | 10V | 145mOhm @ 12A, 10V | 4V @ 250µA | 86 nC @ 10 V | ±30V | 1980 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
3,231 In Stock | 1 : $6.88000 Cut Tape (CT) 800 : $4.48295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
8,111 In Stock | 1 : $6.88000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
390 In Stock | 1 : $8.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 26A (Tc) | 10V | 230mOhm @ 13A, 10V | 5.5V @ 4mA | 60 nC @ 10 V | ±30V | 3600 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
12,490 In Stock This product has a maximum purchase limit | 1 : $0.85000 Cut Tape (CT) 1,500 : $0.36074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 26A (Tc) | 5V | 36mOhm @ 15A, 10V | 2V @ 1mA | 11 nC @ 5 V | ±15V | 1020 pF @ 25 V | - | 59W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
456 In Stock | 1 : $4.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 26A (Tc) | 10V | 120mOhm @ 8.2A, 10V | 4V @ 410µA | 36 nC @ 10 V | ±20V | 1544 pF @ 400 V | - | 95W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
154 In Stock | 1 : $7.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 26A (Tc) | 10V | 230mOhm @ 13A, 10V | 5.5V @ 250µA | 65 nC @ 10 V | ±30V | 3600 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
298 In Stock | 1 : $8.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 26A (Tc) | 10V | 230mOhm @ 13A, 10V | 5V @ 4mA | 42 nC @ 10 V | ±30V | 2220 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
2,927 In Stock | 1 : $12.77000 Cut Tape (CT) 1,000 : $10.33182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | - | 125mOhm @ 8.5A, 18V | 5.7V @ 3.7mA | 23 nC @ 18 V | +18V, -15V | 763 pF @ 800 V | Standard | 136W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-12 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
665 In Stock | 1 : $14.19000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | 15V, 18V | 117mOhm @ 8.5A, 18V | 5.7V @ 3.7mA | 21 nC @ 18 V | +23V, -7V | 707 pF @ 800 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
63 In Stock | 1 : $110.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 26A (Tc) | 10V | 400mOhm @ 13A, 10V | 4V @ 5mA | 1200 nC @ 10 V | ±30V | 18000 pF @ 25 V | - | 700W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227 (ISOTOP®) | SOT-227-4, miniBLOC | |||
388 In Stock | 1 : $4.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 26A (Tc) | 10V | 120mOhm @ 8.2A, 10V | 4V @ 410µA | 36 nC @ 10 V | ±20V | 1544 pF @ 400 V | - | 28W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack | |||
577 In Stock | 1 : $4.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 26A (Tc) | 10V | 66mOhm @ 13A, 10V | 4.5V @ 500µA | 22 nC @ 10 V | ±20V | 1465 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : $9.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 26A (Tc) | 10V | 270mOhm @ 500mA, 10V | 5V @ 4mA | 72 nC @ 10 V | ±30V | 4150 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
160 In Stock | 1 : $12.17000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 26A (Tc) | 18V | 94mOhm @ 13.3A, 18V | 5.7V @ 4mA | 22 nC @ 18 V | +23V, -5V | 744 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
233 In Stock | 1 : $39.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 26A (Tc) | 10V | 460mOhm @ 13A, 10V | 6.5V @ 1mA | 225 nC @ 10 V | ±30V | 16000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
1,826 In Stock | 1 : $10.00000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 26A (Tc) | 10V | 250mOhm @ 16A, 10V | 5V @ 250µA | 180 nC @ 10 V | ±30V | 5020 pF @ 25 V | - | 470W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
1,000 In Stock | 1 : $3.20000 Cut Tape (CT) 1,000 : $1.69050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 26A (Tc) | 10V | 145mOhm @ 12A, 10V | 4V @ 250µA | 86 nC @ 10 V | ±30V | 1980 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | ||
1,381 In Stock | 1 : $0.92000 Cut Tape (CT) 1,500 : $0.39093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 26A (Tc) | 5V | 31mOhm @ 5A, 10V | 2.1V @ 1mA | 13.5 nC @ 5 V | ±10V | 1804 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
297 In Stock | 1 : $2.73000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 26A (Tc) | 10V | 160mOhm @ 13A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 3185 pF @ 25 V | - | 265W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1,331 In Stock | 1 : $2.87000 Cut Tape (CT) 800 : $1.70011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 5V, 10V | 35mOhm @ 13A, 10V | 2V @ 250µA | 24 nC @ 5 V | ±16V | 840 pF @ 30 V | - | 68W (Tc) | -65°C ~ 175°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB |