Showing
of 86
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SI2302CDS-T1-E3
MOSFET N-CH 20V 2.6A SOT23-3
Vishay Siliconix
212,898
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V2.6A (Ta)2.5V, 4.5V57mOhm @ 3.6A, 4.5V850mV @ 250µA5.5 nC @ 4.5 V±8V--710mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2304BDS-T1-GE3
MOSFET N-CH 30V 2.6A SOT23-3
Vishay Siliconix
143,447
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V2.6A (Ta)4.5V, 10V70mOhm @ 2.5A, 10V3V @ 250µA4 nC @ 5 V±20V225 pF @ 15 V-750mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2304BDS-T1-E3
MOSFET N-CH 30V 2.6A SOT23-3
Vishay Siliconix
19,287
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V2.6A (Ta)4.5V, 10V70mOhm @ 2.5A, 10V3V @ 250µA4 nC @ 5 V±20V225 pF @ 15 V-750mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
17,760
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.14004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V2.6A (Ta)4.5V, 10V100mOhm @ 2.6A, 10V2.2V @ 250µA12 nC @ 10 V±20V320 pF @ 15 V-1.1W (Ta)-55°C ~ 150°C (TJ)--Surface MountSC-70-3SC-70, SOT-323
SOT-23-3
FDN306P
MOSFET P-CH 12V 2.6A SUPERSOT3
onsemi
57,578
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.14629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V2.6A (Ta)1.8V, 4.5V40mOhm @ 2.6A, 4.5V1.5V @ 250µA17 nC @ 4.5 V±8V1138 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2302CDS-T1-GE3
MOSFET N-CH 20V 2.6A SOT23-3
Vishay Siliconix
42,722
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.16387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V2.6A (Ta)2.5V, 4.5V57mOhm @ 3.6A, 4.5V850mV @ 250µA5.5 nC @ 4.5 V±8V--710mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SM 8
ZXMP7A17GTA
MOSFET P-CH 70V 2.6A SOT223
Diodes Incorporated
17,775
In Stock
86,000
Factory
1 : $0.78000
Cut Tape (CT)
1,000 : $0.33096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)70 V2.6A (Ta)4.5V, 10V160mOhm @ 2.1A, 10V1V @ 250µA18 nC @ 10 V±20V635 pF @ 40 V-2W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-223-3TO-261-4, TO-261AA
SM 8
ZXMP10A18GTA
MOSFET P-CH 100V 2.6A SOT223
Diodes Incorporated
25,517
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $0.86212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V2.6A (Ta)6V, 10V150mOhm @ 2.8A, 10V4V @ 250µA26.9 nC @ 10 V±20V1055 pF @ 50 V-2W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-223-3TO-261-4, TO-261AA
SOT-23-3
FDN86501LZ
MOSFET N-CH 60V 2.6A SUPERSOT3
onsemi
17,539
In Stock
48,000
Factory
1 : $2.00000
Cut Tape (CT)
3,000 : $0.90001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V2.6A (Ta)4.5V, 10V116mOhm @ 2.6A, 10V3V @ 250µA5.4 nC @ 10 V±20V335 pF @ 30 V-1.5W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
AO3403
MOSFET P-CH 30V 2.6A SOT23-3L
Alpha & Omega Semiconductor Inc.
128,166
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)30 V2.6A (Ta)2.5V, 10V115mOhm @ 2.6A, 10V1.4V @ 250µA7.2 nC @ 10 V±12V315 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-33-SMD, SOT-23-3 Variant
SOT-23-3
AO3409
MOSFET P-CH 30V 2.6A SOT23-3L
Alpha & Omega Semiconductor Inc.
16,408
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)30 V2.6A (Ta)4.5V, 10V130mOhm @ 2.6A, 10V3V @ 250µA9 nC @ 10 V±20V370 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-33-SMD, SOT-23-3 Variant
TO-236AB
BSH205G2AR
MOSFET P-CH 20V 2.6A TO236AB
Nexperia USA Inc.
27,560
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.08716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.6A (Ta)-118mOhm @ 2.6A, 4.5V900mV @ 250µA7 nC @ 4.5 V±8V421 pF @ 10 V-610mW (Ta), 10W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-323
DMN3067LW-7
MOSFET N-CH 30V 2.6A SOT-323
Diodes Incorporated
5,795
In Stock
1,056,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V2.6A (Ta)2.5V, 4.5V67mOhm @ 2.5A, 4.5V1.5V @ 250µA4.6 nC @ 4.5 V±12V447 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-323SC-70, SOT-323
SOT-23(TO-236)
SI2302CDS-T1-BE3
N-CHANNEL 20-V (D-S) MOSFET
Vishay Siliconix
31,802
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V2.6A (Ta)2.5V, 4.5V57mOhm @ 3.6A, 4.5V850mV @ 250µA5.5 nC @ 4.5 V±8V--710mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML2246TRPBF
MOSFET P-CH 20V 2.6A SOT23
Infineon Technologies
48,255
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.6A (Ta)2.5V, 4.5V135mOhm @ 2.6A, 4.5V1.1V @ 10µA2.9 nC @ 4.5 V±12V220 pF @ 16 V-1.3W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23(TO-236)
SI2304BDS-T1-BE3
N-CHANNEL 30-V (D-S) MOSFET
Vishay Siliconix
7,563
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V2.6A (Ta)4.5V, 10V70mOhm @ 2.5A, 10V3V @ 250µA7 nC @ 10 V±20V225 pF @ 15 V-750mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
6-TSOP
NTGS4111PT1G
MOSFET P-CH 30V 2.6A 6TSOP
onsemi
36,278
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.18205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V2.6A (Ta)4.5V, 10V60mOhm @ 3.7A, 10V3V @ 250µA32 nC @ 10 V±20V750 pF @ 15 V-630mW (Ta)-55°C ~ 150°C (TJ)--Surface Mount6-TSOPSOT-23-6 Thin, TSOT-23-6
TO-261-4, TO-261AA
PJW3P10A_R2_00001
100V P-CHANNEL ENHANCEMENT MODE
Panjit International Inc.
10,626
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.21720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V2.6A (Ta)4.5V, 10V210mOhm @ 2.6A, 10V3V @ 250µA20 nC @ 10 V±20V1419 pF @ 25 V-3.1W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-223TO-261-4, TO-261AA
SOT223-3L
IRFL4315TRPBF
MOSFET N-CH 150V 2.6A SOT223
Infineon Technologies
9,239
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.35334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V2.6A (Ta)10V185mOhm @ 1.6A, 10V5V @ 250µA19 nC @ 10 V±30V420 pF @ 25 V-2.8W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-223TO-261-4, TO-261AA
SOT223-3L
NCV8440ASTT1G
MOSFET N-CH 59V 2.6A SOT223
onsemi
7,199
In Stock
1,000
Factory
1 : $1.12000
Cut Tape (CT)
1,000 : $0.49324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)59 V2.6A (Ta)3.5V, 10V110mOhm @ 2.6A, 10V1.9V @ 100µA4.5 nC @ 4.5 V±15V155 pF @ 35 V-1.69W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-223 (TO-261)TO-261-4, TO-261AA
TSOT-26
DMN10H170SVT-7
MOSFET N-CH 100V 2.6A TSOT26
Diodes Incorporated
5,851
In Stock
201,000
Factory
1 : $0.51000
Cut Tape (CT)
3,000 : $0.17207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V2.6A (Ta)4.5V, 10V160mOhm @ 5A, 10V3V @ 250µA9.7 nC @ 10 V±20V1167 pF @ 25 V-1.2W (Ta)-55°C ~ 150°C (TJ)--Surface MountTSOT-26SOT-23-6 Thin, TSOT-23-6
SOT-323
DMN3060LWQ-7
MOSFET BVDSS: 25V~30V SOT323 T&R
Diodes Incorporated
3,000
In Stock
15,000
Factory
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V2.6A (Ta)4.5V, 10V60mOhm @ 3.1A, 10V1.8V @ 250µA5.6 nC @ 4.5 V±12V395 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSOT-323SC-70, SOT-323
SMALL SIGNAL FIELD-EFFECT TRANSI
FDZ451PZ
SMALL SIGNAL FIELD-EFFECT TRANSI
Fairchild Semiconductor
9,571
Marketplace
5,323 : $0.06000
Bulk
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.6A (Ta)1.5V, 4.5V140mOhm @ 2A, 4.5V1.2V @ 250µA8.8 nC @ 4.5 V±8V555 pF @ 10 V-400mW (Ta)-55°C ~ 150°C (TJ)--Surface Mount4-WLCSP (0.8x0.8)4-XFBGA, WLCSP
AO3403A
AO3403A
SOT-23-3 POWER MOSFETS ROHS
UMW
3,000
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.09050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V2.6A (Ta)4.5V, 10V75mOhm @ 2.6A, 10V1.4V @ 250µA7.2 nC @ 10 V±12V315 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
ONSONSCPH3239-TL-E
FDN372S
MOSFET N-CH 30V 2.6A SUPERSOT3
Fairchild Semiconductor
105,742
Marketplace
1,902 : $0.16000
Bulk
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V2.6A (Ta)4.5V, 10V40mOhm @ 2.6A, 10V3V @ 1mA8.1 nC @ 5 V±16V630 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
Showing
of 86

2.6A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.