Showing
of 150
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP3125L-7
MOSFET P-CH 30V 2.5A SOT23
Diodes Incorporated
627,853
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V2.5A (Ta)4.5V, 10V95mOhm @ 3.8A, 10V2.1V @ 250µA3.1 nC @ 4.5 V±20V254 pF @ 25 V-650mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
X2-DFN2015-3
DMG3415UFY4Q-7
MOSFET P-CH 16V 2.5A X2-DFN2015
Diodes Incorporated
84,732
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.14245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)16 V2.5A (Ta)1.8V, 4.5V39mOhm @ 4A, 4.5V1V @ 250µA10 nC @ 4.5 V±8V282 pF @ 10 V-650mW (Ta)-55°C ~ 150°C (TJ)Surface MountX2-DFN2015-33-XDFN
SOT-23-3
SI2307BDS-T1-E3
MOSFET P-CH 30V 2.5A SOT23-3
Vishay Siliconix
44,247
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.22752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V2.5A (Ta)4.5V, 10V78mOhm @ 3.2A, 10V3V @ 250µA15 nC @ 10 V±20V380 pF @ 15 V-750mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
TUMT3
RTF025N03TL
MOSFET N-CH 30V 2.5A TUMT3
Rohm Semiconductor
20,278
In Stock
This product has a maximum purchase limit
1 : $0.71000
Cut Tape (CT)
3,000 : $0.27405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V2.5A (Ta)2.5V, 4.5V67mOhm @ 2.5A, 4.5V1.5V @ 1mA5.2 nC @ 4.5 V±12V270 pF @ 10 V-800mW (Ta)150°C (TJ)Surface MountTUMT33-SMD, Flat Leads
4-DIP
IRLD024PBF
MOSFET N-CH 60V 2.5A 4DIP
Vishay Siliconix
9,963
In Stock
1 : $1.95000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V2.5A (Ta)4V, 5V100mOhm @ 1.5A, 5V2V @ 250µA18 nC @ 5 V±10V870 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
NXV40UN/SOT23/TO-236AB
NXV40UNR
NXV40UN/SOT23/TO-236AB
Nexperia USA Inc.
38,467
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.08211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V2.5A (Ta)1.5V, 4.5V50mOhm @ 2.5A, 4.5V950mV @ 250µA9 nC @ 4.5 V±8V347 pF @ 10 V-340mW (Ta), 2.1W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2307L-7
MOSFET P-CH 30V 2.5A SOT-23
Diodes Incorporated
140,921
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)30 V2.5A (Ta)4.5V, 10V90mOhm @ 2.5A, 10V3V @ 250µA8.2 nC @ 10 V±20V371.3 pF @ 15 V-760mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
MOSFET P-CH 20V 2.5A TO236AB
PMV75UP,215
MOSFET P-CH 20V 2.5A TO236AB
Nexperia USA Inc.
20,037
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.08715
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.5A (Ta)1.8V, 4.5V102mOhm @ 2.5A, 4.5V900mV @ 250µA7.5 nC @ 4.5 V±12V550 pF @ 10 V-490mW (Ta), 5W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2301U-7
MOSFET P-CH 20V 2.5A SOT23-3
Diodes Incorporated
116,291
In Stock
123,000
Factory
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.5A (Ta)2.5V, 4.5V130mOhm @ 2.8A, 4.5V1V @ 250µA6.5 nC @ 4.5 V±8V608 pF @ 6 V-800mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
40,023
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V2.5A (Ta)4.5V, 10V75mOhm @ 2A, 10V2.5V @ 250µA9.3 nC @ 10 V±20V509 pF @ 15 V-1.25W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS205NH6327XTSA1
MOSFET N-CH 20V 2.5A SOT23-3
Infineon Technologies
61,454
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.11189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V2.5A (Ta)2.5V, 4.5V50mOhm @ 2.5A, 4.5V1.2V @ 11µA3.2 nC @ 4.5 V±12V419 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
6-TSOP
PMN100EPAX
MOSFET P-CH 60V 2.5A 6TSOP
Nexperia USA Inc.
2,593
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.13922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V2.5A (Ta)4.5V, 10V130mOhm @ 2.5A, 10V3.2V @ 250µA17 nC @ 10 V±20V616 pF @ 30 V-660mW (Ta), 7.5W (Tc)-55°C ~ 175°C (TJ)Surface Mount6-TSOPSC-74, SOT-457
TUMT3
RTF025N03FRATL
MOSFET N-CH 30V 2.5A TUMT3
Rohm Semiconductor
7,110
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.13860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V2.5A (Ta)2.5V, 4.5V67mOhm @ 2.5A, 4.5V1.5V @ 1mA5.2 nC @ 4.5 V-270 pF @ 10 V-800mW (Ta)150°CSurface MountTUMT33-SMD, Flat Leads
TSMT3
RQ5E025ATTCL
MOSFET P-CHANNEL 30V 2.5A TSMT3
Rohm Semiconductor
16,115
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.14553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V2.5A (Ta)10V91mOhm @ 2.5A, 10V2.5V @ 1mA2.7 nC @ 4.5 V±20V220 pF @ 15 V-1W (Tc)150°C (TJ)Surface MountTSMT3SC-96
TUMT3
RUF025N02FRATL
MOSFET N-CH 20V 2.5A TUMT3
Rohm Semiconductor
6,815
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.14647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V2.5A (Ta)1.5V, 4.5V54mOhm @ 2.5A, 4.5V1.3V @ 1mA5 nC @ 4.5 V±10V370 pF @ 10 V-800mW (Ta)150°C (TJ)Surface MountTUMT33-SMD, Flat Leads
TSMT3
RSR025P03HZGTL
MOSFET P-CH 30V 2.5A TSMT3
Rohm Semiconductor
11,226
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.23751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V2.5A (Ta)4V, 10V98mOhm @ 2.5A, 10V2.5V @ 1mA5.4 nC @ 5 V±20V460 pF @ 10 V-700mW (Ta)150°C (TJ)Surface MountTSMT3SC-96
TUMT3
RUF025N02TL
MOSFET N-CH 20V 2.5A TUMT3
Rohm Semiconductor
7,895
In Stock
This product has a maximum purchase limit
1 : $0.63000
Cut Tape (CT)
3,000 : $0.24208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V2.5A (Ta)1.5V, 4.5V54mOhm @ 2.5A, 4.5V1.3V @ 1mA5 nC @ 4.5 V±10V370 pF @ 10 V-320mW (Ta)150°C (TJ)Surface MountTUMT33-SMD, Flat Leads
6-TSOP
NTGS3446T1G
MOSFET N-CH 20V 2.5A 6TSOP
onsemi
7,586
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.24448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V2.5A (Ta)2.5V, 4.5V45mOhm @ 5.1A, 4.5V1.2V @ 250µA15 nC @ 4.5 V±12V750 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSOT-23-6 Thin, TSOT-23-6
TO-3P-3, SC-65-3; PRSS0004ZE-A
2SK1317-E
MOSFET N-CH 1500V 2.5A TO3P
Renesas Electronics America Inc
468
In Stock
1 : $6.86000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1500 V2.5A (Ta)15V12Ohm @ 2A, 15V--±20V990 pF @ 10 V-100W (Tc)150°C (TJ)Through HoleTO-3PTO-220-3 Full Pack
CSDxxxxF4T
CSD25484F4
MOSFET P-CH 20V 2.5A 3PICOSTAR
Texas Instruments
39,922
In Stock
9,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.5A (Ta)1.8V, 8V94mOhm @ 500mA, 8V1.2V @ 250µA1.42 nC @ 4.5 V-12V230 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
TSMT3
RQ5E025SNTL
MOSFET N-CH 30V 2.5A TSMT3
Rohm Semiconductor
5,794
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.18553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V2.5A (Ta)4V, 10V70mOhm @ 2.5A, 10V2.5V @ 1mA4.1 nC @ 5 V±20V165 pF @ 10 V-700mW (Ta)150°C (TJ)Surface MountTSMT3SC-96
SOT-23-6 PKG
ZXMN2A01E6TA
MOSFET N-CH 20V 2.5A SOT23-6
Diodes Incorporated
1,633
In Stock
15,000
Factory
1 : $0.58000
Cut Tape (CT)
3,000 : $0.22304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V2.5A (Ta)2.5V, 4.5V120mOhm @ 4A, 4.5V700mV @ 250µA (Min)3 nC @ 4.5 V±12V303 pF @ 15 V-1.1W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-23-6
CSDxxxxF4T
CSD25481F4T
MOSFET P-CH 20V 2.5A 3PICOSTAR
Texas Instruments
15,945
In Stock
10,000
Factory
1 : $0.89000
Cut Tape (CT)
250 : $0.57792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.5A (Ta)1.8V, 4.5V88mOhm @ 500mA, 8V1.2V @ 250µA0.91 nC @ 4.5 V-12V189 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
DPAK_369C
NTD14N03RT4G
MOSFET N-CH 25V 2.5A DPAK
onsemi
6,272
In Stock
1 : $1.50000
Cut Tape (CT)
2,500 : $0.63812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V2.5A (Ta)4.5V, 10V95mOhm @ 5A, 10V2V @ 250µA1.8 nC @ 5 V±20V115 pF @ 20 V-1.04W (Ta), 20.8W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
3-Picostar
CSD25481F4
MOSFET P-CH 20V 2.5A 3PICOSTAR
Texas Instruments
81,678
In Stock
9,000
Factory
1 : $0.45000
Cut Tape (CT)
3,000 : $0.10017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.5A (Ta)1.8V, 4.5V88mOhm @ 500mA, 8V1.2V @ 250µA0.913 nC @ 4.5 V-12V189 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
Showing
of 150

2.5A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.