195A (Tc) Single FETs, MOSFETs

Results: 129
Manufacturer
Diotec SemiconductorGoford SemiconductorInfineon TechnologiesInternational RectifierLittelfuse Inc.Microsemi CorporationSTMicroelectronics
Series
-HEXFET®HEXFET®, StrongIRFET™STripFET™ VStrongIRFET™TrenchFET®TrenchP™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
24 V30 V40 V60 V75 V85 V100 V150 V200 V
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 100A, 10V1.25mOhm @ 100A, 10V1.3mOhm @ 100A, 10V1.4mOhm @ 100A, 10V1.5mOhm @ 195A, 10V1.6mOhm @ 100A, 10V1.65mOhm @ 195A, 10V1.7mOhm @ 195A, 10V1.7mOhm @ 30A, 10V1.75mOhm @ 17.5A, 10V1.75mOhm @ 195A, 10V1.8mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA2.4V @ 150µA2.4V @ 250µA2.5V @ 250µA3.7V @ 250µA3.9V @ 150µA3.9V @ 250µA4V @ 150µA4V @ 250µA4.5V @ 250µA5V @ 250µA5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V50 nC @ 10 V120 nC @ 10 V137 nC @ 4.5 V140 nC @ 4.5 V140 nC @ 10 V162 nC @ 4.5 V186 nC @ 10 V217 nC @ 10 V225 nC @ 10 V240 nC @ 10 V255 nC @ 4.5 V
Vgs (Max)
±15V±16V±20V±22V±30V
Input Capacitance (Ciss) (Max) @ Vds
3927 pF @ 20 V5270 pF @ 50 V5800 pF @ 25 V6450 pF @ 25 V7330 pF @ 25 V7437 pF @ 25 V7590 pF @ 24 V8320 pF @ 25 V8920 pF @ 25 V8970 pF @ 50 V9200 pF @ 25 V9370 pF @ 50 V
Power Dissipation (Max)
78W (Tc)114W (Tc)230W (Tc)231W (Tc)294W (Tc)300W (Tc)341W (Tc)366W (Tc)370W (Tc)375W (Tc)380W (Tc)517W (Tc)520W (Tc)595W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Chassis MountSurface MountThrough Hole
Supplier Device Package
8-DFN (4.9x5.75)D2PAKD2PAK (7-Lead)D2PAK-3 (TO-263)ISOPLUS247™ModulePG-TO263-2PG-TO263-3PG-TO263-7PowerFlat™ (5x6)TO-220TO-220-3TO-220ABTO-247
Package / Case
8-PowerTDFN8-PowerVDFNJ3 ModuleTO-220-3TO-247-3TO-262-3 Long Leads, I2PAK, TO-262AATO-262-3 Short Leads, I2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-7, D2PAK (6 Leads + Tab)TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
129Results
Applied FiltersRemove All

Showing
of 129
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS7437TRLPBF
MOSFET N CH 40V 195A D2PAK
Infineon Technologies
6,603
In Stock
1 : $1.85000
Cut Tape (CT)
800 : $1.03590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
1.8mOhm @ 100A, 10V
3.9V @ 150µA
225 nC @ 10 V
±20V
7330 pF @ 25 V
-
230W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263AB
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRLS3036TRLPBF
MOSFET N-CH 60V 195A D2PAK
Infineon Technologies
1,992
In Stock
1 : $3.66000
Cut Tape (CT)
800 : $2.20778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
195A (Tc)
4.5V, 10V
2.4mOhm @ 165A, 10V
2.5V @ 250µA
140 nC @ 4.5 V
±16V
11210 pF @ 50 V
-
380W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS4115TRLPBF
MOSFET N-CH 150V 195A D2PAK
Infineon Technologies
17,270
In Stock
1 : $3.87000
Cut Tape (CT)
800 : $2.33835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
195A (Tc)
10V
12.1mOhm @ 62A, 10V
5V @ 250µA
120 nC @ 10 V
±20V
5270 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220AB PKG
IRLB3036PBF
MOSFET N-CH 60V 195A TO220AB
Infineon Technologies
15,721
In Stock
1 : $4.14000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
195A (Tc)
4.5V, 10V
2.4mOhm @ 165A, 10V
2.5V @ 250µA
140 nC @ 4.5 V
±16V
11210 pF @ 50 V
-
380W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRFB3006PBF
MOSFET N-CH 60V 195A TO220AB
Infineon Technologies
3,670
In Stock
1 : $4.14000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
195A (Tc)
10V
2.5mOhm @ 170A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
8970 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS3107TRLPBF
MOSFET N-CH 75V 195A D2PAK
Infineon Technologies
1,600
In Stock
1 : $5.83000
Cut Tape (CT)
800 : $2.23138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
75 V
195A (Tc)
10V
3mOhm @ 140A, 10V
4V @ 250µA
240 nC @ 10 V
±20V
9370 pF @ 50 V
-
370W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 AC EP
IRFP4468PBF
MOSFET N-CH 100V 195A TO247AC
Infineon Technologies
499
In Stock
1 : $7.51000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
195A (Tc)
10V
2.6mOhm @ 180A, 10V
4V @ 250µA
540 nC @ 10 V
±20V
19860 pF @ 50 V
-
520W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
TO-220AB PKG
IRFB7437PBF
MOSFET N-CH 40V 195A TO220AB
Infineon Technologies
2,159
In Stock
1 : $1.09000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
2mOhm @ 100A, 10V
3.9V @ 150µA
225 nC @ 10 V
±20V
7330 pF @ 25 V
-
230W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRFB7534PBF
MOSFET N-CH 60V 195A TO220AB
Infineon Technologies
8,629
In Stock
1 : $1.72000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
195A (Tc)
6V, 10V
2.4mOhm @ 100A, 10V
3.7V @ 250µA
279 nC @ 10 V
±20V
10034 pF @ 25 V
-
294W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRFB7434PBF
MOSFET N-CH 40V 195A TO220AB
Infineon Technologies
531
In Stock
1 : $1.78000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
1.6mOhm @ 100A, 10V
3.9V @ 250µA
324 nC @ 10 V
±20V
10820 pF @ 25 V
-
294W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-262-3
IRFSL7437PBF
MOSFET N-CH 40V 195A TO262
Infineon Technologies
2,740
In Stock
1 : $2.09000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
1.8mOhm @ 100A, 10V
3.9V @ 150µA
225 nC @ 10 V
±20V
7330 pF @ 25 V
-
230W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-262
TO-262-3 Long Leads, I2PAK, TO-262AA
TO-220AB PKG
IRFB7530PBF
MOSFET N-CH 60V 195A TO220AB
Infineon Technologies
9,666
In Stock
1 : $2.28000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
195A (Tc)
6V, 10V
2mOhm @ 100A, 10V
3.7V @ 250µA
411 nC @ 10 V
±20V
13703 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRFB7730PBF
MOSFET N-CH 75V 195A TO220AB
Infineon Technologies
5,718
In Stock
1 : $2.28000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
75 V
195A (Tc)
6V, 10V
2.6mOhm @ 100A, 10V
3.7V @ 250µA
407 nC @ 10 V
±20V
13660 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRF1324PBF
MOSFET N-CH 24V 195A TO220AB
Infineon Technologies
4,648
In Stock
1 : $2.65000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
24 V
195A (Tc)
10V
1.5mOhm @ 195A, 10V
4V @ 250µA
240 nC @ 10 V
±20V
7590 pF @ 24 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRLS3034TRLPBF
MOSFET N-CH 40V 195A D2PAK
Infineon Technologies
3,182
In Stock
1 : $2.94000
Cut Tape (CT)
800 : $1.77436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
4.5V, 10V
1.7mOhm @ 195A, 10V
2.5V @ 250µA
162 nC @ 4.5 V
±20V
10315 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS7430TRLPBF
MOSFET N-CH 40V 195A D2PAK
Infineon Technologies
1,293
In Stock
1 : $3.03000
Cut Tape (CT)
800 : $1.82673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
1.2mOhm @ 100A, 10V
3.9V @ 250µA
460 nC @ 10 V
±20V
14240 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220AB PKG
IRFB7430PBF
MOSFET N CH 40V 195A TO220
Infineon Technologies
1,076
In Stock
1 : $3.09000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
1.3mOhm @ 100A, 10V
3.9V @ 250µA
460 nC @ 10 V
±20V
14240 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS7530TRLPBF
MOSFET N CH 60V 195A D2PAK
Infineon Technologies
8,519
In Stock
1 : $3.28000
Cut Tape (CT)
800 : $1.53238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
195A (Tc)
6V, 10V
2mOhm @ 100A, 10V
3.7V @ 250µA
411 nC @ 10 V
±20V
13703 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-2
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 AC EP
IRFP7530PBF
MOSFET N-CH 60V 195A TO247
Infineon Technologies
489
In Stock
1 : $3.47000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
195A (Tc)
6V, 10V
2mOhm @ 100A, 10V
3.7V @ 250µA
411 nC @ 10 V
±20V
13703 pF @ 25 V
-
341W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247
TO-247-3
TO-220AB PKG
IRLB3034PBF
MOSFET N-CH 40V 195A TO220AB
Infineon Technologies
834
In Stock
1 : $3.66000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
4.5V, 10V
1.7mOhm @ 195A, 10V
2.5V @ 250µA
162 nC @ 4.5 V
±20V
10315 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-247-3 AC EP
IRFP3006PBF
MOSFET N-CH 60V 195A TO247AC
Infineon Technologies
995
In Stock
1 : $4.28000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
195A (Tc)
10V
2.5mOhm @ 170A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
8970 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS3006TRLPBF
MOSFET N-CH 60V 195A D2PAK
Infineon Technologies
1,947
In Stock
1 : $4.36000
Cut Tape (CT)
800 : $2.63214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
195A (Tc)
10V
2.5mOhm @ 170A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
8970 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 AC EP
IRLP3034PBF
MOSFET N-CH 40V 195A TO247AC
Infineon Technologies
486
In Stock
1 : $5.37000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
4.5V, 10V
1.7mOhm @ 195A, 10V
2.5V @ 250µA
162 nC @ 4.5 V
±20V
10315 pF @ 25 V
-
341W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
IRFS7437TRL7PP
MOSFET N-CH 40V 195A D2PAK
Infineon Technologies
1,602
In Stock
1 : $2.49000
Cut Tape (CT)
800 : $1.39136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
1.4mOhm @ 100A, 10V
3.9V @ 150µA
225 nC @ 10 V
±20V
7437 pF @ 25 V
-
231W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK (7-Lead)
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS7434TRLPBF
MOSFET N-CH 40V 195A D2PAK
Infineon Technologies
3,786
In Stock
1 : $2.67000
Cut Tape (CT)
800 : $1.49185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
1.6mOhm @ 100A, 10V
3.9V @ 250µA
324 nC @ 10 V
±20V
10820 pF @ 25 V
-
294W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 129

195A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.