18A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192,530 In Stock | 1 : $1.35000 Cut Tape (CT) 2,000 : $0.57146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 18A (Tc) | 10V | 110mOhm @ 9.6A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 650 pF @ 25 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
4,644 In Stock | 1 : $1.61000 Cut Tape (CT) 2,500 : $0.73710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 4.5V, 10V | 68mOhm @ 6A, 10V | 2.2V @ 250µA | 16.4 nC @ 10 V | ±20V | 870 pF @ 30 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
49,836 In Stock | 1 : $1.80000 Cut Tape (CT) 2,500 : $0.82158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 180mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 72W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
13,410 In Stock | 1 : $1.93000 Cut Tape (CT) 2,500 : $0.88410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Tc) | 4.5V, 10V | 12mOhm @ 13A, 10V | 2.5V @ 250µA | 50 nC @ 4.5 V | ±20V | 3630 pF @ 25 V | - | 6.8W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
42,500 In Stock | 1 : $2.05000 Cut Tape (CT) 800 : $1.15983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1160 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
77,535 In Stock | 1 : $1.49000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1160 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
11,705 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.23517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Tc) | 4.5V, 10V | 9.5mOhm @ 20A, 10V | 2.5V @ 250µA | 93 nC @ 10 V | ±25V | 3600 pF @ 15 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | ||
8,652 In Stock | 1 : $0.87000 Cut Tape (CT) 2,500 : $0.33809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tc) | - | 110mOhm @ 10A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 1050 pF @ 80 V | - | 70W | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
2,380 In Stock | 1 : $1.17000 Cut Tape (CT) 2,500 : $0.49614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 18A (Tc) | 10V | 77mOhm @ 12A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 765 pF @ 75 V | - | 56.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
14,056 In Stock | 1 : $1.45000 Cut Tape (CT) 800 : $0.83431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 18A (Tc) | 4V, 10V | 60mOhm @ 11A, 10V | 2V @ 250µA | 15 nC @ 5 V | ±16V | 480 pF @ 25 V | - | 3.8W (Ta), 45W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
6,489 In Stock | 1 : $2.00000 Cut Tape (CT) 800 : $1.18610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 10V | 140mOhm @ 11A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±20V | 1100 pF @ 25 V | - | 3.7W (Ta), 88W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
12,414 In Stock | 1 : $2.74000 Cut Tape (CT) 2,500 : $1.25364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 180mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 72W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
18,970 In Stock | 1 : $1.86000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 100mOhm @ 11A, 10V | 4.9V @ 100µA | 29 nC @ 10 V | ±20V | 1200 pF @ 50 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,756 In Stock | 1 : $1.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 125mOhm @ 10A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±20V | 940 pF @ 25 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,412 In Stock | 1 : $1.99000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 180mOhm @ 11A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
2,483 In Stock | 1 : $2.00000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 10V | 140mOhm @ 11A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±20V | 1100 pF @ 25 V | - | 3.7W (Ta), 88W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
11,110 In Stock | 1 : $2.01000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 4.5V, 10V | 68mOhm @ 6A, 10V | 2.2V @ 250µA | 16.4 nC @ 10 V | ±20V | 870 pF @ 30 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPak | ||
1,316 In Stock | 1 : $2.15000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 18A (Tc) | 10V | 180mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack | |||
1,890 In Stock | 1 : $2.20000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 180mOhm @ 11A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.1W (Ta), 130W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
5,471 In Stock 1,000 Factory | 1 : $2.77000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tc) | 10V | 120mOhm @ 9A, 10V | 4.5V @ 250µA | 39 nC @ 10 V | ±15V | 2100 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
360 In Stock | 1 : $2.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 188mOhm @ 9A, 10V | 4.75V @ 250µA | 29 nC @ 10 V | ±25V | 1090 pF @ 100 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
181 In Stock | 1 : $2.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 190mOhm @ 9A, 10V | 4V @ 250µA | 29 nC @ 10 V | ±25V | 1060 pF @ 100 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
6,891 In Stock | 1 : $3.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 18A (Tc) | 10V | 265mOhm @ 9A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 2860 pF @ 25 V | - | 38.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
529 In Stock | 1 : $3.71000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 18A (Tc) | 10V | 265mOhm @ 9A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 2860 pF @ 25 V | - | 38.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
3,533 In Stock | 1 : $7.22000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 190mOhm @ 3.7A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±30V | 1311 pF @ 100 V | - | 59.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ITO-220S | TO-220-3 Full Pack |