18A (Ta) Single FETs, MOSFETs

Results: 70
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedEPCFairchild SemiconductorInfineon TechnologiesonsemiPanasonic Electronic ComponentsPanjit International Inc.Renesas Electronics CorporationRohm SemiconductorSanken Electric USA Inc.SanyoSTMicroelectronicsToshiba Semiconductor and Storage
Series
-CoolMOS™ C7DTMOSVIeGaN®HEXFET®PowerTrench®PowerTrench®, SyncFET™STripFET™ IITrenchFET®U-MOSIVU-MOSVI-HU-MOSVII-HU-MOSVIII-HUMW
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Technology
GaNFET (Gallium Nitride)MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
16 V20 V30 V40 V60 V80 V100 V150 V200 V250 V300 V500 V650 V
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4V, 10V4.5V4.5V, 10V5V8V, 10V10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 18A, 10V3mOhm @ 29A, 4.5V3.2mOhm @ 9A, 10V3.4mOhm @ 9A, 10V3.8mOhm @ 47.2A, 10V4mOhm @ 18A, 10V4.2mOhm @ 18A, 10V4.2mOhm @ 5A, 10V4.3mOhm @ 18A, 10V4.5mOhm @ 18A, 10V4.5mOhm @ 9A, 10V4.6mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 250µA2V @ 1mA2V @ 250µA2.25V @ 250µA2.3V @ 1mA2.3V @ 250µA2.3V @ 300µA2.35V @ 50µA2.4V @ 250µA2.5V @ 1mA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 5 V4.5 nC @ 5 V10.6 nC @ 10 V11.4 nC @ 10 V16 nC @ 4.5 V16 nC @ 5 V19 nC @ 10 V21 nC @ 4.5 V22 nC @ 5 V26 nC @ 4.5 V29 nC @ 10 V30 nC @ 10 V
Vgs (Max)
+5.75V, -4V+6V, -4V±8V±12V±15V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
407 pF @ 50 V415 pF @ 50 V420 pF @ 50 V675 pF @ 25 V680 pF @ 20 V710 pF @ 25 V775 pF @ 20 V850 pF @ 10 V940 pF @ 25 V1100 pF @ 75 V1300 pF @ 10 V1635 pF @ 300 V
Power Dissipation (Max)
1W (Ta)1.4W (Ta)1.6W (Ta), 57W (Tc)1.7W (Ta)1.9W (Ta)2W (Ta)2W (Ta), 20W (Tc)2W (Ta), 25W (Tc)2W (Ta), 30W (Tc)2.1W (Ta), 55W (Tj)2.19W (Ta)2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)150°C (TJ)150°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
4-DFN-EP (8x8)8-DFN (5x6)8-DFN3333 (3.3x3.3)8-SO8-SOIC8-SOP (5.5x6.0)8-SOP Advance (5x5)8-SOPDFN5060-8DPAKDieIPAK
Package / Case
4-VSFN Exposed Pad8-PowerSFN8-PowerTDFN8-PowerVDFN8-SMD, Flat Lead8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-VDFN Exposed PadDiePowerPAK® SO-8TO-220-3 Full PackTO-220-3TO-251-3 Short Leads, IPAK, TO-251AATO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
70Results
Applied FiltersRemove All

Showing
of 70
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
IRF8736TRPBF
MOSFET N-CH 30V 18A 8SO
Infineon Technologies
15,952
In Stock
1 : $0.71000
Cut Tape (CT)
4,000 : $0.27130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V18A (Ta)4.5V, 10V4.8mOhm @ 18A, 10V2.35V @ 50µA26 nC @ 4.5 V±20V2315 pF @ 15 V-2.5W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
13,215
In Stock
1 : $1.22000
Cut Tape (CT)
5,000 : $0.47924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V18A (Ta)10V33mOhm @ 9A, 10V4V @ 300µA10.6 nC @ 10 V±20V1100 pF @ 75 V-1.6W (Ta), 57W (Tc)150°C (TJ)--Surface Mount8-SOP Advance (5x5)8-PowerVDFN
8-SOIC
FDS8638
MOSFET N-CH 40V 18A 8SOIC
onsemi
9,182
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $0.71128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V18A (Ta)4.5V, 10V4.3mOhm @ 18A, 10V3V @ 250µA86 nC @ 10 V±20V5680 pF @ 15 V-2.5W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
IRF7842TRPBF
MOSFET N-CH 40V 18A 8SO
Infineon Technologies
28,215
In Stock
1 : $1.73000
Cut Tape (CT)
4,000 : $0.78046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V18A (Ta)4.5V, 10V5mOhm @ 17A, 10V2.25V @ 250µA50 nC @ 4.5 V±20V4500 pF @ 20 V-2.5W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
EPC2212
EPC2212
GANFET N-CH 100V 18A DIE
EPC
152,740
In Stock
1 : $1.99000
Cut Tape (CT)
2,500 : $1.32500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V18A (Ta)5V13.5mOhm @ 11A, 5V2.5V @ 3mA4 nC @ 5 V+6V, -4V407 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
eGaN Series
EPC2016C
GANFET N-CH 100V 18A DIE
EPC
107,880
In Stock
1 : $2.59000
Cut Tape (CT)
2,500 : $1.16867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V18A (Ta)5V16mOhm @ 11A, 5V2.5V @ 3mA4.5 nC @ 5 V+6V, -4V420 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
8-SOIC
FDS86540
MOSFET N-CH 60V 18A 8SOIC
onsemi
4,084
In Stock
15,000
Factory
1 : $3.18000
Cut Tape (CT)
2,500 : $1.54746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V18A (Ta)8V, 10V4.5mOhm @ 18A, 10V4V @ 250µA90 nC @ 10 V±20V6410 pF @ 30 V-2.5W (Ta), 5W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS8870
MOSFET N-CH 30V 18A 8SOIC
onsemi
2,621
In Stock
1 : $1.70000
Cut Tape (CT)
2,500 : $0.76608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V18A (Ta)4.5V, 10V4.2mOhm @ 18A, 10V2.5V @ 250µA112 nC @ 10 V±20V4615 pF @ 15 V-2.5W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-SOIC
RS3E180ATTB1
MOSFET P-CH 30V 18A 8SOP
Rohm Semiconductor
5,619
In Stock
1 : $2.64000
Cut Tape (CT)
2,500 : $1.19016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V18A (Ta)4.5V, 10V5.4mOhm @ 18A, 10V2.5V @ 5mA160 nC @ 10 V±20V7200 pF @ 15 V-1.4W (Ta)150°C (TJ)--Surface Mount8-SOP8-SOIC (0.154", 3.90mm Width)
EPC2202
EPC2202
GANFET N-CH 80V 18A DIE
EPC
57,855
In Stock
1 : $2.76000
Cut Tape (CT)
2,500 : $1.34199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)80 V18A (Ta)5V17mOhm @ 11A, 5V2.5V @ 3mA4 nC @ 5 V+5.75V, -4V415 pF @ 50 V---40°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountDieDie
8,894
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.38602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V18A (Ta)4.5V, 10V5.5mOhm @ 18A, 10V2.5V @ 250µA124 nC @ 10 V±20V7270 pF @ 15 V-3W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
DPAK_369C
NTD18N06LT4G
MOSFET N-CH 60V 18A DPAK
onsemi
12,476
In Stock
1 : $1.14000
Cut Tape (CT)
2,500 : $0.47122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V18A (Ta)5V65mOhm @ 9A, 5V2V @ 250µA22 nC @ 5 V±15V675 pF @ 25 V-2.1W (Ta), 55W (Tj)-55°C ~ 175°C (TJ)--Surface MountDPAKTO-252-3, DPAK (2 Leads + Tab), SC-63
4,950
In Stock
1 : $3.53000
Cut Tape (CT)
2,500 : $1.71983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V18A (Ta)10V170mOhm @ 9A, 10V4V @ 730µA29 nC @ 10 V±30V1635 pF @ 300 V-150W (Tc)150°C--Surface Mount4-DFN-EP (8x8)4-VSFN Exposed Pad
IRF8736PBF
MOSFET N-CH 30V 18A 8SO
Infineon Technologies
0
In Stock
9,695
Marketplace
9,695 : $0.07000
Tube
Tube
Tube
Discontinued at Digi-KeyN-ChannelMOSFET (Metal Oxide)30 V18A (Ta)4.5V, 10V4.8mOhm @ 18A, 10V2.35V @ 50µA26 nC @ 4.5 V±20V2315 pF @ 15 V-2.5W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
IPAK
NTD18N06-1G
MOSFET N-CH 60V 18A IPAK
onsemi
0
In Stock
2,765
Marketplace
2,049 : $0.15000
Tube
-
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)60 V18A (Ta)10V60mOhm @ 9A, 10V4V @ 250µA30 nC @ 10 V±20V710 pF @ 25 V-2.1W (Ta), 55W (Tj)-55°C ~ 175°C (TJ)--Through HoleIPAKTO-251-3 Short Leads, IPAK, TO-251AA
182,500
Marketplace
524 : $0.57000
Bulk
-
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V18A (Ta)-5.6mOhm @ 9A, 10V-16 nC @ 4.5 V-2440 pF @ 10 V-2W (Ta)150°C (TJ)--Surface Mount8-SOP8-SOIC (0.154", 3.90mm Width)
AO4410
AO4410
SOP-8 MOSFETS ROHS
UMW
2,951
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.25102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V18A (Ta)4.5V, 10V5.5mOhm @ 18A, 10V1.5V @ 250µA85 nC @ 10 V±12V10500 pF @ 15 V-3.1W (Ta)150°C (TJ)--Surface Mount8-SOP8-SOIC (0.154", 3.90mm Width)
INFINFIPAN60R360PFD7SXKSA1
2SK3702
FOR 60V MOTOR DRIVERS
Sanyo
30,739
Marketplace
398 : $0.75000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V18A (Ta)-55mOhm @ 9A, 10V-19 nC @ 10 V-775 pF @ 20 V-2W (Ta), 20W (Tc)150°C (TJ)--Through HoleTO-220MLTO-220-3 Full Pack
210,000
Marketplace
233 : $1.29000
Bulk
-
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V18A (Ta)-5.8mOhm @ 18A, 10V2.5V @ 1mA16 nC @ 5 V-1800 pF @ 10 V-----Surface Mount8-DFN3333 (3.3x3.3)8-VDFN Exposed Pad
8-SOIC
FDS8672S
MOSFET N-CH 30V 18A 8SOIC
onsemi
2,293
In Stock
1 : $1.92000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V18A (Ta)4.5V, 10V4.8mOhm @ 18A, 10V3V @ 1mA41 nC @ 10 V±20V2670 pF @ 15 V-2.5W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
INFINFIPAN60R360PFD7SXKSA1
2SJ542-E
MOSFET N-CH 60V 18A TO220AB
Renesas Electronics Corporation
1,523
Marketplace
125 : $2.40000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V18A (Ta)-65mOhm @ 9A, 10V2V @ 1mA-±20V1300 pF @ 10 V-60W (Tc)150°C--Through HoleTO-220ABTO-220-3
8-SOIC
FDS7788
MOSFET N-CH 30V 18A 8SOIC
Fairchild Semiconductor
89,323
Marketplace
107 : $2.82000
Bulk
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V18A (Ta)4.5V, 10V4mOhm @ 18A, 10V3V @ 250µA48 nC @ 5 V±20V3845 pF @ 15 V-2.5W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
200
In Stock
1 : $3.27000
Cut Tape (CT)
2,000 : $1.59084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V18A (Ta)10V155mOhm @ 9A, 10V4V @ 730µA29 nC @ 10 V±30V1635 pF @ 300 V-150W (Tc)150°C--Surface MountTOLL8-PowerSFN
8-SOIC
FDS8672S
SMALL SIGNAL FIELD-EFFECT TRANSI
Fairchild Semiconductor
515,904
Marketplace
307 : $0.98000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)30 V18A (Ta)4.5V, 10V4.8mOhm @ 18A, 10V3V @ 1mA41 nC @ 10 V±20V2670 pF @ 15 V-2.5W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
PB-F POWER MOSFET TRANSISTOR TO-
TK18A30D,S5X
PB-F POWER MOSFET TRANSISTOR TO-
Toshiba Semiconductor and Storage
28
In Stock
1 : $1.73000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V18A (Ta)10V139mOhm @ 9A, 10V3.5V @ 1mA60 nC @ 10 V±20V2600 pF @ 100 V-45W (Tc)150°C--Through HoleTO-220SISTO-220-3 Full Pack
Showing
of 70

18A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.