Showing
of 65
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
G2R1000MT17D
G2R1000MT17D
SIC MOSFET N-CH 4A TO247-3
GeneSiC Semiconductor
765
In Stock
1 : $5.44000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V5A (Tc)20V1.2Ohm @ 2A, 20V5.5V @ 500µA11 nC @ 20 V+25V, -10V111 pF @ 1000 V-44W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
GA20JT12-263
G2R1000MT17J
SIC MOSFET N-CH 3A TO263-7
GeneSiC Semiconductor
14,049
In Stock
1 : $6.44000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V3A (Tc)20V1.2Ohm @ 2A, 20V4V @ 2mA-+20V, -10V139 pF @ 1000 V-54W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
GA20JT12-263
G3R450MT17J
SIC MOSFET N-CH 9A TO263-7
GeneSiC Semiconductor
7,662
In Stock
1 : $8.04000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V9A (Tc)15V585mOhm @ 4A, 15V2.7V @ 2mA18 nC @ 15 V±15V454 pF @ 1000 V-91W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
TO-247-3L
UF3C170400K3S
SICFET N-CH 1700V 7.6A TO247-3
Qorvo
14,279
In Stock
1 : $9.05000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1700 V7.6A (Tc)12V515mOhm @ 5A, 12V6V @ 10mA27.5 nC @ 15 V±25V740 pF @ 100 V-100W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
G2R1000MT17D
G3R160MT17D
SIC MOSFET N-CH 21A TO247-3
GeneSiC Semiconductor
1,055
In Stock
1 : $12.24000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V21A (Tc)15V208mOhm @ 12A, 15V2.7V @ 5mA51 nC @ 15 V±15V1272 pF @ 1000 V-175W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-4 Top
G3R45MT17K
SIC MOSFET N-CH 61A TO247-4
GeneSiC Semiconductor
900
In Stock
1 : $33.07000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V61A (Tc)15V58mOhm @ 40A, 15V2.7V @ 8mA182 nC @ 15 V±15V4523 pF @ 1000 V-438W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
SIC MOSFET N-CH 100A SOT227
G3R20MT17N
SIC MOSFET N-CH 100A SOT227
GeneSiC Semiconductor
49
In Stock
1 : $135.46000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V100A (Tc)15V26mOhm @ 75A, 15V2.7V @ 15mA400 nC @ 15 V±15V10187 pF @ 1000 V-523W (Tc)-55°C ~ 175°C (TJ)Chassis MountSOT-227SOT-227-4, miniBLOC
TO-247-4
MSC750SMA170B4
TRANS SJT 1700V TO247-4
Microchip Technology
147
In Stock
1 : $5.61000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V7A (Tc)20V940mOhm @ 2.5A, 20V3.25V @ 100µA (Typ)11 nC @ 20 V+23V, -10V184 pF @ 1360 V-68W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-3
C2M1000170D
SICFET N-CH 1700V 4.9A TO247-3
Wolfspeed, Inc.
5,668
In Stock
1 : $9.47000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V4.9A (Tc)20V1.1Ohm @ 2A, 20V2.4V @ 100µA13 nC @ 20 V+25V, -10V191 pF @ 1000 V-69W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3
C2M0045170D
SICFET N-CH 1700V 72A TO247-3
Wolfspeed, Inc.
283
In Stock
1 : $102.38000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V72A (Tc)20V70mOhm @ 50A, 20V4V @ 18mA188 nC @ 20 V+25V, -10V3672 pF @ 1000 V-520W (Tc)-40°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
D2PAK-7
C2M1000170J-TR
SICFET N-CH 1700V 5.3A D2PAK-7
Wolfspeed, Inc.
6,400
In Stock
800 : $6.55945
Tape & Reel (TR)
Tape & Reel (TR)
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V5.3A (Tc)20V1.4Ohm @ 2A, 20V3.1V @ 500µA (Typ)13 nC @ 20 V+25V, -10V200 pF @ 1000 V-78W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
TO-247-AD-EP-(H)
IXTH2N170D2
MOSFET N-CH 1700V 2A TO247
IXYS
277
In Stock
1 : $20.55000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1700 V2A (Tj)0V6.5Ohm @ 1A, 0V-110 nC @ 5 V±20V3650 pF @ 10 VDepletion Mode568W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
LSIC1MO170TO750_TO-263-7L_1
LSIC1MO170T0750
SICFET N-CH 1700V 6.4A TO263-7L
Littelfuse Inc.
1,138
In Stock
1 : $9.87000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V6.4A (Tc)20V1Ohm @ 2A, 20V4V @ 1mA11 nC @ 20 V+22V, -6V200 pF @ 1000 V-65W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7LTO-263-8, D²Pak (7 Leads + Tab), TO-263CA
PG-TO263-7
IMBF170R650M1XTMA1
SICFET N-CH 1700V 7.4A TO263-7
Infineon Technologies
602
In Stock
1 : $7.46000
Cut Tape (CT)
1,000 : $4.23166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V7.4A (Tc)12V, 15V650mOhm @ 1.5A, 15V5.7V @ 1.7mA8 nC @ 12 V+20V, -10V422 pF @ 1000 V-88W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO263-7-13TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
SICFET N-CH 1700V 7.6A D2PAK-7
UF3C170400B7S
SICFET N-CH 1700V 7.6A D2PAK-7
Qorvo
650
In Stock
1 : $7.70000
Cut Tape (CT)
800 : $5.01270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Cascode SiCJFET)1700 V7.6A (Tc)12V515mOhm @ 5A, 12V6V @ 10mA23.1 nC @ 15 V±25V734 pF @ 1200 V-100W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
TO-247-4 Top
G3R20MT17K
SIC MOSFET N-CH 124A TO247-4
GeneSiC Semiconductor
4
In Stock
1 : $107.20000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V124A (Tc)15V26mOhm @ 75A, 15V2.7V @ 15mA400 nC @ 15 V±15V10187 pF @ 1000 V-809W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
SOT-227B,MINIBLOC  Pkg
IXFN90N170SK
SICFET N-CH 1700V 90A SOT227B
IXYS
6
In Stock
1 : $331.65000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V90A (Tc)20V35mOhm @ 100A, 20V4V @ 36mA376 nC @ 20 V+20V, -5V7340 pF @ 1000 V---40°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
PG-TO263-7
IMBF170R1K0M1XTMA1
SICFET N-CH 1700V 5.2A TO263-7
Infineon Technologies
0
In Stock
Check Lead Time
1 : $6.91000
Cut Tape (CT)
1,000 : $3.45553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V5.2A (Tc)12V, 15V1000mOhm @ 1A, 15V5.7V @ 1.1mA5 nC @ 12 V+20V, -10V275 pF @ 1000 V-68W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO263-7-13TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
SCT2xxxNYTB
SCT2H12NYTB
SICFET N-CH 1700V 4A TO268
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : $6.64000
Cut Tape (CT)
400 : $4.63870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V4A (Tc)18V1.5Ohm @ 1.1A, 18V4V @ 410µA14 nC @ 18 V+22V, -6V184 pF @ 800 V-44W (Tc)175°C (TJ)Surface MountTO-268TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
SCT2xxxNYTB
SCT2750NYTB
SICFET N-CH 1700V 5.9A TO268
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : $6.99000
Cut Tape (CT)
400 : $4.99085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V5.9A (Tc)18V975mOhm @ 1.7A, 18V4V @ 630µA17 nC @ 18 V+22V, -6V275 pF @ 800 V-57W (Tc)175°C (TJ)Surface MountTO-268TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
G2R1000MT17D
G3R450MT17D
SIC MOSFET N-CH 9A TO247-3
GeneSiC Semiconductor
0
In Stock
Check Lead Time
1 : $7.21000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V9A (Tc)15V585mOhm @ 4A, 15V2.7V @ 2mA18 nC @ 15 V±15V454 pF @ 1000 V-88W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
GA20JT12-263
G3R160MT17J
SIC MOSFET N-CH 22A TO263-7
GeneSiC Semiconductor
1
In Stock
1 : $12.98000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V22A (Tc)15V208mOhm @ 12A, 15V2.7V @ 5mA51 nC @ 15 V±15V1272 pF @ 1000 V-187W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
G2R1000MT17D
G3R45MT17D
SIC MOSFET N-CH 61A TO247-3
GeneSiC Semiconductor
0
In Stock
Check Lead Time
1 : $32.73000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V61A (Tc)15V58mOhm @ 40A, 15V2.7V @ 8mA182 nC @ 15 V±15V4523 pF @ 1000 V-438W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3
MSC750SMA170B
SICFET N-CH 1700V 7A TO247-3
Microchip Technology
20
In Stock
1 : $5.44000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V7A (Tc)20V940mOhm @ 2.5A, 20V3.25V @ 100µA (Typ)11 nC @ 20 V+23V, -10V184 pF @ 1360 V-68W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
0
In Stock
Check Lead Time
1 : $6.19000
Tube
-
Tube
Active-SiCFET (Silicon Carbide)1700 V6A (Tc)---------Surface MountD3PAKTO-268-3, D³Pak (2 Leads + Tab), TO-268AA
Showing
of 65

1700 V Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.