16 V Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,742 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.14245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 16 V | 2.5A (Ta) | 1.8V, 4.5V | 39mOhm @ 4A, 4.5V | 1V @ 250µA | 10 nC @ 4.5 V | ±8V | 282 pF @ 10 V | - | 650mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN2015-3 | 3-XDFN | ||
3,000 In Stock 30,000 Marketplace | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.10395 Tape & Reel (TR) 3,000 : $0.06400 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 16 V | 5.8A (Ta) | 2.5V, 4.5V | 45mOhm @ 4.1A, 4.5V | 1V @ 250µA | 7.8 nC @ 4.5 V | ±8V | 740 pF @ 4 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-DFN (2x2) | 6-WDFN Exposed Pad | |||
19,989 Marketplace | 1,466 : $0.20000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 100mA (Tc) | - | 10Ohm @ 1mA, 4V | 1.6V @ 10µA | - | - | 18 pF @ 3 V | - | - | - | Surface Mount | SC-70-3, SSP, Miniature Mini Mold | SC-70, SOT-323 | ||
0 Marketplace | 383 : $0.27000 Bulk | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 16 V | 1A (Ta) | 2.7V, 10V | 1Ohm @ 100mA, 4.5V | 1.4V @ 250µA | - | 16V | 100 pF @ 12 V | - | 568mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
0 In Stock Check Lead Time | 3,000 : $0.11071 Bulk | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 16 V | 2.5A (Ta) | 1.8V, 4.5V | 39mOhm @ 4A, 4.5V | 1V @ 250µA | 10 nC @ 4.5 V | ±8V | 282 pF @ 10 V | - | 650mW | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN2015-3 | 3-XDFN | |||
0 In Stock Check Lead Time | 2,500 : $1.67580 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 16 V | 17A (Ta) | 2.5V, 4.5V | 3.3mOhm @ 25A, 4.5V | 600mV @ 250µA (Min) | 70 nC @ 4.5 V | ±8V | - | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 3,000 : $2.29026 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 16 V | 18A (Ta) | 2.5V, 4.5V | 3mOhm @ 29A, 4.5V | 2V @ 250µA | 80 nC @ 4.5 V | ±8V | 7340 pF @ 8 V | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 3,000 : $2.29026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 16 V | 18A (Ta) | 2.5V, 4.5V | 3mOhm @ 29A, 4.5V | 2V @ 250µA | 80 nC @ 4.5 V | ±8V | 7340 pF @ 8 V | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
69,066 Marketplace | 4,832 : $0.06000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 100mA (Ta) | 1.5V, 4V | 12Ohm @ 10mA, 4V | 1.1V @ 10µA | - | ±7V | 10 pF @ 3 V | - | 150mW (Ta) | 150°C | Surface Mount | 8-MMPAK | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | ||
5,714 Marketplace | 1,853 : $0.16000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 200mA (Ta) | 2.5V, 4V | 5Ohm @ 1mA, 4V | 1.6V @ 10µA | - | ±16V | 27 pF @ 3 V | - | 200mW (Ta) | 150°C | Surface Mount | SC-59 | TO-236-3, SC-59, SOT-23-3 | ||
529,713 Marketplace | 1,348 : $0.22000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 16 V | 4.66A (Tc) | 2.5V, 10V | 120mOhm @ 1A, 4.5V | 600mV @ 1mA (Typ) | 7.2 nC @ 4.5 V | ±8V | 528 pF @ 12.8 V | - | 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
40,000 Marketplace | 548 : $0.55000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 2.4A (Ta) | - | - | 800mV @ 1mA | - | ±5V | 44 pF @ 0 V | - | 10W (Tc) | 150°C | Surface Mount | UPAK | TO-243AA | ||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 16 V | 1A (Ta) | 2.7V, 10V | 1Ohm @ 100mA, 4.5V | 1.4V @ 250µA | - | 16V | 100 pF @ 12 V | - | 568mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
0 Marketplace | 1 : $1.00000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 300mA (Ta) | - | - | 900mV @ 1mA | - | ±5V | 10 pF @ 0 V | - | 3W (Ta) | 150°C | Surface Mount | UPAK | TO-243AA | ||
0 Marketplace | 1 : $1.00000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 3.8A (Ta) | - | - | 0.75V @ 1mA | - | ±5V | 102 pF @ 0 V | - | 15W (Tc) | 150°C | Surface Mount | 2-HWSON (5x4) | 3-DFN Exposed Pad | ||
0 Marketplace | 1 : $1.00000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 3.2A (Ta) | - | - | 0.8V @ 1mA | - | ±5V | 76 pF @ 0 V | - | 15W (Tc) | 150°C | Surface Mount | UPAK | TO-243AA | ||
9,270 Marketplace | 82 : $3.66000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 3.8A (Ta) | - | - | 750mV @ 1mA | - | ±5V | 102 pF @ 0 V | - | 15W (Tc) | 150°C | Surface Mount | 2-HWSON (5x4) | 3-DFN Exposed Pad | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 16 V | 1A (Ta) | 2.7V, 10V | 450mOhm @ 100mA, 10V | 1.4V @ 250µA | - | 16V | 100 pF @ 12 V | - | 568mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 16 V | 1A (Ta) | 2.7V, 10V | 450mOhm @ 100mA, 10V | 1.4V @ 250µA | - | 16V | 100 pF @ 12 V | - | 568mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 16 V | 1A (Ta) | 2.7V, 10V | 450mOhm @ 100mA, 10V | 1.4V @ 250µA | - | 16V | 100 pF @ 12 V | - | 568mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 16 V | 1A (Ta) | 2.7V, 10V | 450mOhm @ 100mA, 10V | 1.4V @ 250µA | - | 16V | 100 pF @ 12 V | - | 568mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
0 In Stock 7,275 Marketplace | 1,255 : $0.24000 Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 12A (Ta), 76A (Tc) | 4.5V, 10V | 5.8mOhm @ 15A, 10V | 2.5V @ 250µA | 21 nC @ 4.5 V | ±16V | 1660 pF @ 12 V | - | 1.3W (Ta), 52W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | ||
0 In Stock 7,050 Marketplace | 1,110 : $0.27000 Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 12A (Ta), 76A (Tc) | 4.5V, 10V | 5.8mOhm @ 15A, 10V | 2.5V @ 250µA | 21 nC @ 4.5 V | ±16V | 1660 pF @ 12 V | - | 1.3W (Ta), 52W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I-Pak | TO-251-3 Stub Leads, IPak | ||
0 In Stock 59,025 Marketplace | 1,110 : $0.27000 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 12A (Ta), 76A (Tc) | 4.5V, 10V | 5.8mOhm @ 15A, 10V | 2.5V @ 250µA | 21 nC @ 4.5 V | ±16V | 1660 pF @ 12 V | - | 1.3W (Ta), 52W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 In Stock 11,100 Marketplace | 1,519 : $0.20000 Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 9.6A (Ta), 51A (Tc) | 4.5V, 10V | 8.75mOhm @ 15A, 10V | 2.5V @ 250µA | 12.8 nC @ 4.5 V | ±16V | 963 pF @ 12 V | - | 1.2W (Ta), 34.9W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA |