14A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,045 In Stock | 1 : $0.60000 Cut Tape (CT) 2,500 : $0.22668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Tc) | 4.5V, 10V | 110mOhm @ 12A, 10V | 2.7V @ 250µA | 17.1 nC @ 10 V | ±20V | 984.7 pF @ 30 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
41,573 In Stock | 1 : $0.97000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 14A (Tc) | 5V | 100mOhm @ 14A, 5V | 2V @ 250µA | 40 nC @ 10 V | ±10V | 670 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
6,223 In Stock | 1 : $2.44000 Cut Tape (CT) 2,500 : $1.10137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 14A (Tc) | 10V | 450mOhm @ 7.2A, 10V | 3.5V @ 360µA | 35 nC @ 10 V | ±20V | 1053 pF @ 400 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
7,899 In Stock | 1 : $1.35000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 160mOhm @ 8.4A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
1,061 In Stock | 1 : $3.41000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 14A (Tc) | 10V | 400mOhm @ 8.4A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
1,531 In Stock | 1 : $3.76000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 14A (Tc) | 10V | 400mOhm @ 8.4A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±30V | 2038 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
187 In Stock | 1 : $15.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 14A (Tc) | 10V | 900mOhm @ 7A, 10V | 5V @ 100µA | 89 nC @ 10 V | ±30V | 3145 pF @ 100 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
39,230 In Stock 467,500 Factory | 1 : $0.65000 Cut Tape (CT) 2,500 : $0.24568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Tc) | 4.5V, 10V | 110mOhm @ 12A, 10V | 2.7V @ 250µA | 17.1 nC @ 10 V | ±20V | 984.7 pF @ 30 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
4,429 In Stock | 1 : $0.76000 Cut Tape (CT) 2,500 : $0.28785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Tc) | 10V | 14mOhm @ 10A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 846 pF @ 15 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
38,294 In Stock | 1 : $0.78000 Cut Tape (CT) 2,500 : $0.29749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 14A (Tc) | 5V | 100mOhm @ 14A, 5V | 2V @ 250µA | 40 nC @ 10 V | ±10V | 670 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
5,774 In Stock | 1 : $1.24000 Cut Tape (CT) 2,000 : $0.51190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Tc) | 4V, 5V | 100mOhm @ 8.4A, 5V | 2V @ 250µA | 18 nC @ 5 V | ±10V | 870 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
4,563 In Stock | 1 : $1.24000 Cut Tape (CT) 2,000 : $0.51190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Tc) | 10V | 100mOhm @ 8.4A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 640 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
3,174 In Stock | 1 : $1.29000 Cut Tape (CT) 800 : $0.69324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 200mOhm @ 8.4A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 3.8W (Ta), 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
2,536 In Stock | 1 : $0.81000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Tc) | 4V, 5V | 100mOhm @ 8.4A, 5V | 2V @ 250µA | 18 nC @ 5 V | ±10V | 870 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
4,921 In Stock | 1 : $1.86000 Cut Tape (CT) 2,500 : $0.83714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 14A (Tc) | 10V | 235mOhm @ 6.5A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 680 pF @ 25 V | - | 100W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
3,932 In Stock | 1 : $1.93000 Cut Tape (CT) 2,500 : $0.87046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 14A (Tc) | 10V | 280mOhm @ 7A, 10V | 3V @ 250µA | 23.5 nC @ 10 V | ±20V | 1350 pF @ 100 V | - | 138W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
45,112 In Stock | 1 : $0.93000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 200mOhm @ 8.4A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
5,267 In Stock | 1 : $1.67000 Cut Tape (CT) 800 : $0.93158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 160mOhm @ 8.4A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 3.7W (Ta), 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
4,863 In Stock | 1 : $1.22000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 14A (Tc) | 10V | 70mOhm @ 7.8A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 370 pF @ 25 V | - | 29W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
1,460 In Stock | 1 : $1.66000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 14A (Tc) | 10V | 280mOhm @ 8.4A, 10V | 4V @ 250µA | 68 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
1,073 In Stock | 1 : $1.72000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Tc) | 10V | 100mOhm @ 8.4A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 640 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
1,703 In Stock | 1 : $3.36000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 14A (Tc) | 10V | 450mOhm @ 8.4A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±30V | 1910 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
549 In Stock | 1 : $3.45000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 14A (Tc) | 10V | 280mOhm @ 8.4A, 10V | 4V @ 250µA | 68 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
4,050 In Stock | 1 : $0.76000 Cut Tape (CT) 2,500 : $0.28785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Tc) | 4.5V, 10V | 14mOhm @ 10A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 846 pF @ 15 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,322 In Stock | 1 : $1.24000 Cut Tape (CT) 2,000 : $0.51190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Tc) | - | 100mOhm @ 8.4A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 640 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 |