130A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,337 In Stock | 1 : $2.89000 Cut Tape (CT) 3,000 : $1.40583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 130A (Tc) | 10V | 3.6mOhm @ 13A, 10V | 4.5V @ 250µA | 96 nC @ 10 V | ±20V | 6340 pF @ 40 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
12,020 In Stock | 1 : $2.39000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 75 V | 130A (Tc) | 10V | 7.8mOhm @ 78A, 10V | 4V @ 250µA | 250 nC @ 10 V | ±20V | 5600 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
5,697 In Stock | 1 : $5.35000 Cut Tape (CT) 800 : $3.22731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 10V | 7.5mOhm @ 100A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 7350 pF @ 75 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
2,143 In Stock | 1 : $3.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 7mOhm @ 75A, 10V | 4V @ 250µA | 250 nC @ 10 V | ±20V | 7670 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
796 In Stock | 1 : $6.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 10V | 7.5mOhm @ 100A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 7350 pF @ 75 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
12,666 In Stock | 1 : $8.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 130A (Tc) | 10V | 9.7mOhm @ 81A, 10V | 5V @ 250µA | 241 nC @ 10 V | ±30V | 10720 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
12,785 In Stock | 1 : $2.20000 Cut Tape (CT) 3,000 : $0.99068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 130A (Tc) | 10V | 3.5mOhm @ 13A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 4.8W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
32,932 In Stock | 1 : $2.19000 Cut Tape (CT) 800 : $1.22271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 4.6mOhm @ 60A, 10V | 4V @ 250µA | 101.6 nC @ 10 V | ±20V | 6124.6 pF @ 50 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
1,528 In Stock | 1 : $2.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 130A (Tc) | 4.5V, 10V | 6.5mOhm @ 78A, 10V | 1V @ 250µA | 100 nC @ 4.5 V | ±16V | 5330 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
4,695 In Stock | 1 : $4.64000 Cut Tape (CT) 800 : $2.79891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 7mOhm @ 75A, 10V | 4V @ 250µA | 250 nC @ 10 V | ±20V | 7670 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
2,323 In Stock | 1 : $3.03000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 130A (Tc) | 4.5V, 10V | 3.9mOhm @ 25A, 10V | 2.1V @ 1mA | 151 nC @ 10 V | ±20V | 8533 pF @ 25 V | - | 263W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
783 In Stock | 1 : $7.31000 Cut Tape (CT) 1,000 : $4.14695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 8V, 10V | 6.5mOhm @ 100A, 10V | 4V @ 270µA | 93 nC @ 10 V | ±20V | 7300 pF @ 75 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D²Pak (6 Leads + Tab) | |||
574 In Stock 950 Factory | 1 : $11.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 10V | 8mOhm @ 65A, 10V | 4.5V @ 250µA | 87 nC @ 10 V | ±20V | 4770 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
109 In Stock 1,250 Factory | 1 : $9.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 10V | 9mOhm @ 65A, 10V | 4.5V @ 1.5mA | 80 nC @ 10 V | ±20V | 5230 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA (IXFA) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
4,274 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.38492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 130A (Tc) | 10V | 4.6mOhm @ 15A, 10V | 3.5V @ 250µA | 36 nC @ 10 V | ±20V | 1960 pF @ 25 V | - | 148W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,021 In Stock | 1 : $2.97000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 130A (Tc) | 10V | 3.9mOhm @ 25A, 10V | 4V @ 1mA | 103 nC @ 10 V | ±20V | 5600 pF @ 25 V | - | 263W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
4,971 In Stock | 1 : $1.88000 Cut Tape (CT) 800 : $1.04990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 4.6mOhm @ 20A, 10V | 4V @ 250µA | 66 nC @ 10 V | ±20V | 4600 pF @ 50 V | - | 260W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
1,000 In Stock | 1 : $7.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 3.88mOhm @ 60A, 10V | 4V @ 250µA | 136 nC @ 10 V | ±20V | 6560 pF @ 80 V | - | 2W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
400 In Stock | 1 : $8.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 130A (Tc) | 10V | 9.7mOhm @ 81A, 10V | 5V @ 250µA | 241 nC @ 10 V | ±30V | 10720 pF @ 50 V | - | 520W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
3,000 In Stock | 1 : $1.37000 Cut Tape (CT) 3,000 : $0.57974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 130A (Tc) | 10V | 3.5mOhm @ 20A, 10V | 4V @ 250µA | 143 nC @ 10 V | +20V, -12V | 8265 pF @ 40 V | - | 142W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.71) | 8-PowerTDFN | ||
11,050 Marketplace | 261 : $1.15000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 130A (Tc) | 4.5V, 10V | 4.9mOhm @ 42A, 10V | 2.5V @ 100µA | 56 nC @ 4.5 V | ±16V | 3810 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPak, TO-251AA | |||
3,631 Marketplace | 261 : $1.15000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 130A (Tc) | 4.5V, 10V | 4.9mOhm @ 42A, 10V | 2.5V @ 100µA | 56 nC @ 4.5 V | ±16V | 3810 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPak, TO-251AA | |||
1,150 Marketplace | 260 : $1.16000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 130A (Tc) | 10V | 7.8mOhm @ 78A, 10V | 4V @ 250µA | 250 nC @ 10 V | ±20V | 5600 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
51,208 Marketplace | 208 : $1.45000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 130A (Tc) | 6V, 10V | 2.9mOhm @ 80A, 10V | 3.7V @ 150µA | 200 nC @ 10 V | ±20V | 6530 pF @ 25 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME | |||
924 In Stock | 1 : $6.51000 Cut Tape (CT) 800 : $4.10565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 10V | 6.4mOhm @ 18A, 10V | 4V @ 250µA | 135 nC @ 10 V | ±20V | 9895 pF @ 75 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-7, D²Pak (6 Leads + Tab) |