Showing
of 487
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPak SC-70-6 Single
SIA469DJ-T1-GE3
MOSFET P-CH 30V 12A PPAK SC70-6
Vishay Siliconix
179,221
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V12A (Tc)4.5V, 10V26.5mOhm @ 5A, 10V3V @ 250µA15 nC @ 4.5 V±20V1020 pF @ 15 V-15.6W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6 SinglePowerPAK® SC-70-6
PowerPak SC-70-6 Single
SIA440DJ-T1-GE3
MOSFET N-CH 40V 12A PPAK SC70-6
Vishay Siliconix
40,822
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.15493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V12A (Tc)2.5V, 10V26mOhm @ 9A, 10V1.4V @ 250µA21.5 nC @ 10 V±12V700 pF @ 20 V-3.5W (Ta), 19W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
PowerPak SC-70-6 Single
SIA427DJ-T1-GE3
MOSFET P-CH 8V 12A PPAK SC70-6
Vishay Siliconix
22,992
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.18622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)8 V12A (Tc)1.2V, 4.5V16mOhm @ 8.2A, 4.5V800mV @ 250µA50 nC @ 5 V±5V2300 pF @ 4 V-3.5W (Ta), 19W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
PowerPak SC-70-6 Single
SIA400EDJ-T1-GE3
MOSFET N-CH 30V 12A PPAK SC70-6
Vishay Siliconix
152,596
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.20112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V12A (Tc)2.5V, 4.5V19mOhm @ 11A, 4.5V1.5V @ 250µA36 nC @ 10 V±12V1265 pF @ 15 V-19.2W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
273,873
In Stock
1 : $0.63000
Cut Tape (CT)
2,500 : $0.21154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V12A (Tc)4.5V, 10V115mOhm @ 12A, 10V3V @ 250µA20 nC @ 10 V±20V1185 pF @ 30 V-2.5W (Ta), 50W (Tc)-55°C ~ 175°C (TJ)--Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
PowerPAK 1212-8
SIS412DN-T1-GE3
MOSFET N-CH 30V 12A PPAK1212-8
Vishay Siliconix
105,873
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.21589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V12A (Tc)4.5V, 10V24mOhm @ 7.8A, 10V2.5V @ 250µA12 nC @ 10 V±20V435 pF @ 15 V-3.2W (Ta), 15.6W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPak SC-70-6 Single
SIA441DJ-T1-GE3
MOSFET P-CH 40V 12A PPAK SC70-6
Vishay Siliconix
76,277
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.22197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V12A (Tc)4.5V, 10V47mOhm @ 4.4A, 10V2.2V @ 250µA35 nC @ 10 V±20V890 pF @ 20 V-19W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
344,956
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.22452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V12A (Tc)4.5V, 10V44mOhm @ 12A, 10V3V @ 250µA21 nC @ 10 V±20V1125 pF @ 20 V-2.5W (Ta), 50W (Tc)-55°C ~ 175°C (TJ)--Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
TO-252-2
DMN10H170SK3-13
MOSFET N-CH 100V 12A TO252-3
Diodes Incorporated
256,782
In Stock
32,500
Factory
1 : $0.60000
Cut Tape (CT)
2,500 : $0.22668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V12A (Tc)4.5V, 10V140mOhm @ 5A, 10V3V @ 250µA9.7 nC @ 10 V±20V1167 pF @ 25 V-42W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-252-3TO-252-3, DPak (2 Leads + Tab), SC-63
SOT223
BUK9832-55A/CUX
MOSFET N-CH 55V 12A SOT223
Nexperia USA Inc.
69,723
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.37152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V12A (Tc)4.5V, 10V29mOhm @ 8A, 10V2V @ 1mA-±10V1594 pF @ 25 V-8W (Tc)-55°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface MountSOT-223TO-261-4, TO-261AA
TO252-3
IPD60R280P7SAUMA1
MOSFET N-CH 600V 12A TO252-3
Infineon Technologies
5,467
In Stock
1 : $1.24000
Cut Tape (CT)
2,500 : $0.51451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V12A (Tc)10V280mOhm @ 3.8A, 10V4V @ 190µA18 nC @ 10 V±20V761 pF @ 400 V-53W (Tc)-40°C ~ 150°C (TJ)--Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
SI5476DU-T1-GE3
SI5476DU-T1-GE3
MOSFET N-CH 60V 12A CHIPFET
Vishay Siliconix
6,000
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.52389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V12A (Tc)4.5V, 10V34mOhm @ 4.6A, 10V3V @ 250µA32 nC @ 10 V±20V1100 pF @ 30 V-3.1W (Ta), 31W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® ChipFET™ SinglePowerPAK® ChipFET™ Single
MFG_DPAK(TO252-3)
STD26P3LLH6
MOSFET P-CH 30V 12A DPAK
STMicroelectronics
51,395
In Stock
1 : $1.33000
Cut Tape (CT)
2,500 : $0.54870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V12A (Tc)4.5V, 10V30mOhm @ 6A, 10V2.5V @ 250µA12 nC @ 4.5 V±20V1450 pF @ 25 V-40W (Tc)175°C (TJ)--Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
PowerPak SO-8L
SQJ431EP-T1_GE3
MOSFET P-CH 200V 12A PPAK SO-8
Vishay Siliconix
9,798
In Stock
1 : $1.90000
Cut Tape (CT)
3,000 : $0.85703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)200 V12A (Tc)6V, 10V213mOhm @ 1A, 4V3.5V @ 250µA160 nC @ 10 V±20V4355 pF @ 25 V-83W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPowerPAK® SO-8PowerPAK® SO-8
TO-220-3
STP12N120K5
MOSFET N-CH 1200V 12A TO220
STMicroelectronics
990
In Stock
1 : $10.91000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V12A (Tc)10V690mOhm @ 6A, 10V5V @ 100µA44.2 nC @ 10 V±30V1370 pF @ 100 V-250W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220TO-220-3
TO-247-AD-EP-(H)
IXTH12N100L
MOSFET N-CH 1000V 12A TO247
IXYS
189
In Stock
1 : $21.68000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V12A (Tc)20V1.3Ohm @ 500mA, 20V5V @ 250µA155 nC @ 20 V±30V2500 pF @ 25 V-400W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247 (IXTH)TO-247-3
PowerPak SC-70-6 Single
SIA461DJ-T1-GE3
MOSFET P-CH 20V 12A PPAK SC70-6
Vishay Siliconix
44,718
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.13408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V12A (Tc)1.8V, 4.5V33mOhm @ 5.2A, 4.5V1V @ 250µA45 nC @ 8 V±8V1300 pF @ 10 V-3.4W (Ta), 17.9W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
PowerPak SC-70-6 Single
SIA477EDJT-T1-GE3
MOSFET P-CH 12V 12A PPAK SC70-6
Vishay Siliconix
13,917
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.15493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V12A (Tc)1.8V, 4.5V13mOhm @ 5A, 4.5V1V @ 250µA50 nC @ 4.5 V±8V3050 pF @ 6 V-19W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6 SinglePowerPAK® SC-70-6
PowerPak SC-70-6 Single
SIA447DJ-T1-GE3
MOSFET P-CH 12V 12A PPAK SC70-6
Vishay Siliconix
95,359
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.15687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V12A (Tc)1.5V, 4.5V13.5mOhm @ 7A, 4.5V850mV @ 250µA80 nC @ 8 V±8V2880 pF @ 6 V-19W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
PowerPak SC-70-6 Single
SIA483DJ-T1-GE3
MOSFET P-CH 30V 12A PPAK SC70-6
Vishay Siliconix
96,757
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.16387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V12A (Tc)4.5V, 10V21mOhm @ 5A, 10V2.2V @ 250µA45 nC @ 10 V±20V1550 pF @ 15 V-3.5W (Ta), 19W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
PowerPak SC-70-6 Single
SIA427ADJ-T1-GE3
MOSFET P-CH 8V 12A PPAK SC70-6
Vishay Siliconix
17,350
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.17877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)8 V12A (Tc)1.2V, 4.5V16mOhm @ 8.2A, 4.5V800mV @ 250µA50 nC @ 5 V±5V2300 pF @ 4 V-19W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
8-PowerPak Chipfet
SI5419DU-T1-GE3
MOSFET P-CH 30V 12A PPAK CHIPFET
Vishay Siliconix
16,932
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.20112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V12A (Tc)4.5V, 10V20mOhm @ 6.6A, 10V2.5V @ 250µA45 nC @ 10 V±20V1400 pF @ 15 V-3.1W (Ta), 31W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® ChipFET™ SinglePowerPAK® ChipFET™ Single
PowerPak SC-70-6 Single
SIA429DJT-T1-GE3
MOSFET P-CH 20V 12A PPAK SC70-6
Vishay Siliconix
27,640
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.20112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V12A (Tc)1.5V, 4.5V20.5mOhm @ 6A, 4.5V1V @ 250µA62 nC @ 8 V±8V1750 pF @ 10 V-3.5W (Ta), 19W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
PowerPak SC-70-6 Single
SIA431DJ-T1-GE3
MOSFET P-CH 20V 12A PPAK SC70-6
Vishay Siliconix
2,131
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.21589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V12A (Tc)1.5V, 4.5V25mOhm @ 6.5A, 4.5V850mV @ 250µA60 nC @ 8 V±8V1700 pF @ 10 V-3.5W (Ta), 19W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
PowerPak SC-70-6 Single
SIA436DJ-T1-GE3
MOSFET N-CH 8V 12A PPAK SC70-6
Vishay Siliconix
9,445
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.23028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)8 V12A (Tc)1.2V, 4.5V9.4mOhm @ 15.7A, 4.5V800mV @ 250µA25.2 nC @ 5 V±5V1508 pF @ 4 V-3.5W (Ta), 19W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
Showing
of 487

12A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.