Showing
of 525
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247N
SCT3160KLGC11
SICFET N-CH 1200V 17A TO247N
Rohm Semiconductor
623
In Stock
This product has a maximum purchase limit
1 : $10.49000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V17A (Tc)18V208mOhm @ 5A, 18V5.6V @ 2.5mA42 nC @ 18 V+22V, -4V398 pF @ 800 V-103W (Tc)175°C (TJ)Through HoleTO-247NTO-247-3
TO-247N
SCT3040KLGC11
SICFET N-CH 1200V 55A TO247N
Rohm Semiconductor
1,282
In Stock
This product has a maximum purchase limit
1 : $39.74000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V55A (Tc)18V52mOhm @ 20A, 18V5.6V @ 10mA107 nC @ 18 V+22V, -4V1337 pF @ 800 V-262W (Tc)175°C (TJ)Through HoleTO-247NTO-247-3
TO-247N
SCT3022KLGC11
SICFET N-CH 1200V 95A TO247N
Rohm Semiconductor
260
In Stock
This product has a maximum purchase limit
1 : $52.35000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V95A (Tc)18V28.6mOhm @ 36A, 18V5.6V @ 18.2mA178 nC @ 10 V+22V, -4V2879 pF @ 800 V-427W175°C (TJ)Through HoleTO-247NTO-247-3
TO-247N
SCT3030KLGC11
SICFET N-CH 1200V 72A TO247N
Rohm Semiconductor
749
In Stock
This product has a maximum purchase limit
1 : $81.08000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V72A (Tc)18V39mOhm @ 27A, 18V5.6V @ 13.3mA131 nC @ 18 V+22V, -4V2222 pF @ 800 V-339W (Tc)175°C (TJ)Through HoleTO-247NTO-247-3
G2R1000MT17D
G3R350MT12D
SIC MOSFET N-CH 11A TO247-3
GeneSiC Semiconductor
3,169
In Stock
1 : $4.74000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V11A (Tc)15V420mOhm @ 4A, 15V2.69V @ 2mA12 nC @ 15 V±15V334 pF @ 800 V-74W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-263AB
IXTA3N120-TRL
MOSFET N-CH 1200V 3A TO263
IXYS
2,870
In Stock
1 : $8.45000
Cut Tape (CT)
800 : $5.50079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)1200 V3A (Tc)10V4.5Ohm @ 1.5A, 10V5V @ 250µA42 nC @ 10 V±20V1350 pF @ 25 V-200W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
GA20JT12-263
G3R160MT12J
SIC MOSFET N-CH 19A TO263-7
GeneSiC Semiconductor
356
In Stock
1 : $7.26000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V19A (Tc)15V208mOhm @ 10A, 15V2.7V @ 5mA (Typ)23 nC @ 15 V+20V, -10V724 pF @ 800 V-128W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
G2R1000MT17D
G3R75MT12D
SIC MOSFET N-CH 41A TO247-3
GeneSiC Semiconductor
3,343
In Stock
1 : $10.50000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V41A (Tc)15V90mOhm @ 20A, 15V2.69V @ 7.5mA54 nC @ 15 V±15V1560 pF @ 800 V-207W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-263AB
IXFA6N120P
MOSFET N-CH 1200V 6A TO263
IXYS
2,100
In Stock
1 : $10.63000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V6A (Tc)10V2.4Ohm @ 500mA, 10V5V @ 1mA92 nC @ 10 V±30V2830 pF @ 25 V-250W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AA (IXFA)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-247-4 Top
G3R75MT12K
SIC MOSFET N-CH 41A TO247-4
GeneSiC Semiconductor
1,417
In Stock
1 : $10.77000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V41A (Tc)15V90mOhm @ 20A, 15V2.69V @ 7.5mA54 nC @ 15 V±15V1560 pF @ 800 V-207W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
GA20JT12-263
G3R75MT12J
SIC MOSFET N-CH 42A TO263-7
GeneSiC Semiconductor
0
In Stock
Check Lead Time
1 : $11.03000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V42A (Tc)15V90mOhm @ 20A, 15V2.69V @ 7.5mA54 nC @ 15 V±15V1560 pF @ 800 V-224W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
GP2T080A120U
GP2T080A120U
SIC MOSFET 1200V 80M TO-247-3L
SemiQ
414
In Stock
This product has a maximum purchase limit
1 : $11.87000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V35A (Tc)20V100mOhm @ 20A, 20V4V @ 10mA58 nC @ 20 V+25V, -10V1377 pF @ 1000 V-188W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3L
UF3C120080K3S
SICFET N-CH 1200V 33A TO247-3
Qorvo
18,226
In Stock
1 : $15.19000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V33A (Tc)12V100mOhm @ 20A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-254.2W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3L
UJ3C120080K3S
SICFET N-CH 1200V 33A TO247-3
Qorvo
6,427
In Stock
1 : $15.21000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V33A (Tc)12V100mOhm @ 20A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-254.2W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
CoolSiC Series
IMZ120R060M1HXKSA1
SICFET N-CH 1.2KV 36A TO247-4
Infineon Technologies
246
In Stock
1 : $16.45000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V36A (Tc)15V, 18V78mOhm @ 13A, 18V5.7V @ 5.6mA31 nC @ 18 V+23V, -7V1060 pF @ 800 V-150W (Tc)-55°C ~ 175°C (TJ)Through HolePG-TO247-4-1TO-247-4
UF3C120080B7S
UF3SC120040B7S
1200V/40MOHM, SIC, STACKED FAST
Qorvo
1,637
In Stock
1 : $25.61000
Cut Tape (CT)
800 : $18.31536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V47A (Tc)12V45mOhm @ 35A, 12V6V @ 10mA43 nC @ 12 V±25V1500 pF @ 100 V-214W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
TO-247-4 Top
G3R30MT12K
SIC MOSFET N-CH 90A TO247-4
GeneSiC Semiconductor
1,555
In Stock
1 : $22.53000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V90A (Tc)15V36mOhm @ 50A, 15V2.69V @ 12mA155 nC @ 15 V±15V3901 pF @ 800 V-400W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
GA20JT12-263
G3R30MT12J
SIC MOSFET N-CH 96A TO263-7
GeneSiC Semiconductor
504
In Stock
1 : $22.83000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V96A (Tc)15V36mOhm @ 50A, 15V2.69V @ 12mA155 nC @ 15 V±15V3901 pF @ 800 V-459W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
TO-247-3
NTHL040N120SC1
SICFET N-CH 1200V 60A TO247-3
onsemi
750
In Stock
1 : $24.50000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V60A (Tc)20V56mOhm @ 35A, 20V4.3V @ 10mA106 nC @ 20 V+25V, -15V1781 pF @ 800 V-348W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247N
SCT3080KLHRC11
SICFET N-CH 1200V 31A TO247N
Rohm Semiconductor
878
In Stock
This product has a maximum purchase limit
1 : $26.67000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V31A (Tc)18V104mOhm @ 10A, 18V5.6V @ 5mA60 nC @ 18 V+22V, -4V785 pF @ 800 V-165W175°C (TJ)Through HoleTO-247NTO-247-3
UJ4SC075006K4S
UF3C120040K4S
SICFET N-CH 1200V 65A TO247-4
Qorvo
709
In Stock
1 : $27.97000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V65A (Tc)12V45mOhm @ 40A, 12V6V @ 10mA43 nC @ 12 V±25V1500 pF @ 100 V-429W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
298
In Stock
1 : $35.62000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V98A (Tc)15V, 18V26.9mOhm @ 41A, 18V5.2V @ 17.6mA83 nC @ 18 V+20V, -5V3460 nF @ 25 V-375W (Tc)-55°C ~ 175°C (TJ)Through HolePG-TO247-3TO-247-3
NVH4L080N120SC1
NVH4L020N120SC1
SICFET N-CH 1200V 102A TO247
onsemi
663
In Stock
1 : $52.51000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V102A (Tc)20V28mOhm @ 60A, 20V4.3V @ 20mA220 nC @ 20 V+25V, -15V2943 pF @ 800 V-510W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4LTO-247-4
UJ4SC075006K4S
UF3SC120016K4S
SICFET N-CH 1200V 107A TO247-4
Qorvo
1,897
In Stock
1 : $53.69000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V107A (Tc)12V21mOhm @ 50A, 12V6V @ 10mA218 nC @ 15 V±20V7824 pF @ 800 V-517W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247N
SCT3040KLHRC11
SICFET N-CH 1200V 55A TO247N
Rohm Semiconductor
886
In Stock
This product has a maximum purchase limit
1 : $56.34000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V55A (Ta)18V52mOhm @ 20A, 18V5.6V @ 10mA107 nC @ 18 V+22V, -4V1337 pF @ 800 V-262W175°C (TJ)Through HoleTO-247NTO-247-3
Showing
of 525

1200 V Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.