10A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127,106 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.14033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 1.5V, 4.5V | 15.3mOhm @ 4A, 4.5V | 1V @ 1mA | 29.9 nC @ 4.5 V | ±8V | 2600 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
51,414 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.16275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4V, 10V | 20mOhm @ 4A, 10V | 2.2V @ 250µA | 20.4 nC @ 4.5 V | +20V, -25V | 1150 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
280,858 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.22459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta) | 4.5V, 10V | 10mOhm @ 10A, 10V | 3V @ 250µA | 37 nC @ 10 V | ±20V | 1950 pF @ 20 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
23,217 In Stock | 1 : $0.71000 Cut Tape (CT) 2,500 : $0.27405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 2.5V, 10V | 13mOhm @ 10A, 10V | 1.1V @ 250µA | 56.9 nC @ 10 V | ±12V | 2444 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
187,537 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.35627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta) | 4.5V, 10V | 15mOhm @ 10A, 10V | 2.5V @ 250µA | 55 nC @ 10 V | ±20V | 3000 pF @ 20 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
28,966 In Stock | 1 : $1.21000 Cut Tape (CT) 4,000 : $0.51230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 20mOhm @ 5.6A, 10V | 1V @ 250µA | 92 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
28,198 In Stock | 1 : $1.61000 Cut Tape (CT) 2,500 : $0.73710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 10A (Ta) | 5V | 20mOhm @ 6A, 5V | 2.5V @ 2mA | 2.2 nC @ 5 V | +6V, -4V | 238 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
9,806 In Stock This product has a maximum purchase limit | 1 : $1.68000 Cut Tape (CT) 4,000 : $0.77012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10A (Ta) | 10V | 13.4mOhm @ 10A, 10V | 4.9V @ 100µA | 41 nC @ 10 V | ±20V | 1620 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
49,189 In Stock | 1 : $1.76000 Cut Tape (CT) 4,000 : $0.80486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta) | 2.8V, 10V | 13mOhm @ 10A, 10V | 2V @ 250µA | 44 nC @ 4.5 V | ±12V | 3430 pF @ 20 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
3,304 In Stock | 1 : $1.84000 Cut Tape (CT) 5,000 : $0.80889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 10A (Ta) | 10V | 112mOhm @ 5A, 10V | 4V @ 300µA | 11 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 1.6W (Ta), 57W (Tc) | 150°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
13,466 In Stock | 1 : $2.10000 Cut Tape (CT) 2,500 : $0.96078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 1.8V, 4.5V | 8.75mOhm @ 14A, 4.5V | 800mV @ 850µA | 125 nC @ 4.5 V | ±8V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
33,092 In Stock 10,000 Factory | 1 : $0.43000 Cut Tape (CT) 10,000 : $0.10730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 12mOhm @ 11A, 10V | 2V @ 250µA | 25.1 nC @ 10 V | ±20V | 1415 pF @ 15 V | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
37,615 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.12210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 12mOhm @ 11A, 10V | 2V @ 250µA | 25.1 nC @ 10 V | ±20V | 1415 pF @ 15 V | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
19,225 In Stock 2,500 Factory | 1 : $0.44000 Cut Tape (CT) 2,500 : $0.12474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 21.5mOhm @ 10A, 10V | 2V @ 250µA | 10.2 nC @ 10 V | ±25V | 493.5 pF @ 15 V | - | 1.42W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
31,225 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.13687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 10A (Ta) | 1.8V, 8V | 16.2mOhm @ 4A, 8V | 1V @ 1mA | 19.5 nC @ 4.5 V | ±10V | 1400 pF @ 6 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
128,109 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.15116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 10.4mOhm @ 10A, 10V | 2.5V @ 1mA | 22 nC @ 10 V | ±20V | 1100 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
124,596 In Stock This product has a maximum purchase limit | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.19205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta) | 4.5V, 10V | 14.3mOhm @ 10A, 10V | 2.5V @ 1mA | 8.4 nC @ 10 V | ±20V | 615 pF @ 20 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
12,042 In Stock | 1 : $1.16000 Cut Tape (CT) 2,500 : $0.49098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Ta) | 4.5V, 10V | 84mOhm @ 10A, 10V | 2.5V @ 1mA | 15.2 nC @ 10 V | ±20V | 1200 pF @ 30 V | - | 26W (Ta) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
10,525 In Stock | 1 : $1.28000 Cut Tape (CT) 4,000 : $0.54507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 2.5V, 4.5V | 50mOhm @ 6A, 4.5V | 1V @ 250µA | 20 nC @ 4.5 V | ±8V | 1200 pF @ 16 V | - | 8.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | |||
16,013 In Stock | 1 : $1.38000 Cut Tape (CT) 3,000 : $0.58455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 10A (Ta) | 1.8V, 4.5V | 16mOhm @ 10A, 4.5V | 1V @ 250µA | 29 nC @ 6 V | ±8V | 3405 pF @ 6 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
17,056 In Stock | 1 : $1.51000 Cut Tape (CT) 2,500 : $0.63945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Ta) | 4V, 10V | 133mOhm @ 5A, 10V | 2.5V @ 1mA | 18 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
15,832 In Stock | 1 : $2.48000 Cut Tape (CT) 2,500 : $1.13400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 1.8V, 4.5V | 8.75mOhm @ 14A, 4.5V | 800mV @ 850µA | 125 nC @ 4.5 V | ±8V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,175 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.16584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 24mOhm @ 7.2A, 10V | 2.5V @ 250µA | 19 nC @ 10 V | ±20V | 607 pF @ 15 V | - | 2.1W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
53,208 In Stock 9,000 Factory | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.28294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 10A (Ta) | 2.5V, 4.5V | 12.2mOhm @ 2A, 4.5V | 1.1V @ 250µA | 8.4 nC @ 4.5 V | -6V | 1390 pF @ 4 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 9-DSBGA | 9-UFBGA, DSBGA | |||
15,039 In Stock 21,000 Factory | 1 : $0.83000 Cut Tape (CT) 3,000 : $0.31973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 10A (Ta) | 2.5V, 4.5V | 10mOhm @ 2A, 4.5V | 1.1V @ 250µA | 10.5 nC @ 4.5 V | -6V | 1060 pF @ 4 V | - | 890mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-WLB1515-9 | 9-UFBGA, WLBGA |