Showing
of 3,895
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
eGaN Series
EPC2037
GANFET N-CH 100V 1.7A DIE
EPC
1,071,389
In Stock
1 : $1.28000
Cut Tape (CT)
2,500 : $0.54390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V550mOhm @ 100mA, 5V2.5V @ 80µA0.12 nC @ 5 V+6V, -4V14 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2038
GANFET N-CH 100V 500MA DIE
EPC
217,807
In Stock
1 : $1.28000
Cut Tape (CT)
2,500 : $0.54390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V500mA (Ta)5V3.3Ohm @ 50mA, 5V2.5V @ 20µA0.044 nC @ 5 V+6V, -4V8.4 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2036
GANFET N-CH 100V 1.7A DIE
EPC
26,213
In Stock
1 : $1.28000
Cut Tape (CT)
2,500 : $0.54390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V65mOhm @ 1A, 5V2.5V @ 600µA0.91 nC @ 5 V+6V, -4V90 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2051
EPC2051
GANFET N-CH 100V 1.7A DIE
EPC
13,560
In Stock
1 : $1.32000
Cut Tape (CT)
2,500 : $0.55860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V25mOhm @ 3A, 5V2.5V @ 1.5mA2.1 nC @ 5 V+6V, -4V258 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2052
EPC2052
GANFET N-CH 100V 8.2A DIE
EPC
154,607
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $0.72292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V8.2A (Ta)5V13.5mOhm @ 11A, 5V2.5V @ 3mA4.5 nC @ 5 V+6V, -4V575 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2007C
GANFET N-CH 100V 6A DIE OUTLINE
EPC
41,688
In Stock
1 : $2.14000
Cut Tape (CT)
2,500 : $0.97808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V6A (Ta)5V30mOhm @ 6A, 5V2.5V @ 1.2mA2.2 nC @ 5 V+6V, -4V220 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC8010
GANFET N-CH 100V 4A DIE
EPC
18,963
In Stock
1 : $2.14000
Cut Tape (CT)
2,500 : $0.97808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V4A (Ta)5V160mOhm @ 500mA, 5V2.5V @ 250µA0.48 nC @ 5 V+6V, -4V55 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2204
EPC2204
TRANS GAN 100V DIE 5.6MOHM
EPC
24,394
In Stock
1 : $2.53000
Cut Tape (CT)
2,500 : $1.15911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V29A (Ta)5V6mOhm @ 16A, 5V2.5V @ 4mA7.4 nC @ 5 V+6V, -4V851 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2212
EPC2212
GANFET N-CH 100V 18A DIE
EPC
156,049
In Stock
1 : $2.97000
Cut Tape (CT)
2,500 : $1.36080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V18A (Ta)5V13.5mOhm @ 11A, 5V2.5V @ 3mA4 nC @ 5 V+6V, -4V407 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2045
GANFET N-CH 100V 16A DIE
EPC
46,574
In Stock
1 : $3.93000
Cut Tape (CT)
2,500 : $1.97372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V16A (Ta)5V7mOhm @ 16A, 5V2.5V @ 5mA6.5 nC @ 5 V+6V, -4V685 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2001C
GANFET N-CH 100V 36A DIE OUTLINE
EPC
96,185
In Stock
1 : $4.70000
Cut Tape (CT)
2,500 : $2.36008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V36A (Ta)5V7mOhm @ 25A, 5V2.5V @ 5mA9 nC @ 5 V+6V, -4V900 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2218
EPC2218
GANFET N-CH 100V DIE
EPC
64,045
In Stock
1 : $6.31000
Cut Tape (CT)
1,000 : $3.57750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V60A (Ta)5V3.2mOhm @ 25A, 5V2.5V @ 7mA16.3 nC @ 5 V+6V, -4V2703 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2071
EPC2071
TRANS GAN 100V .0022OHM 21BMPD
EPC
5,466
In Stock
1 : $6.90000
Cut Tape (CT)
1,000 : $3.64560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V64A (Ta)5V2.2mOhm @ 30A, 5V2.5V @ 13mA26 nC @ 5 V+6V, -4V3931 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2032
GANFET N-CH 100V 48A DIE
EPC
2,626
In Stock
1 : $6.85000
Cut Tape (CT)
500 : $4.45936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V48A (Ta)5V4mOhm @ 30A, 5V2.5V @ 11mA15 nC @ 5 V+6V, -4V1530 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2302
EPC2302
TRANS GAN 100V DIE .0019OHM
EPC
53,417
In Stock
1 : $8.75000
Cut Tape (CT)
3,000 : $4.65500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V101A (Ta)5V1.8mOhm @ 50A, 5V2.5V @ 14mA23 nC @ 5 V+6V, -4V3200 pF @ 50 V---40°C ~ 150°C (TJ)Surface Mount7-QFN (3x5)7-PowerWQFN
eGaN Series
EPC2022
GANFET N-CH 100V 90A DIE
EPC
4,415
In Stock
1 : $8.47000
Cut Tape (CT)
1,000 : $4.80532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V90A (Ta)5V3.2mOhm @ 25A, 5V2.5V @ 12mA-+6V, -4V1500 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
MOSFET N-CH 100V 150MA TO236AB
BSS123,215
MOSFET N-CH 100V 150MA TO236AB
Nexperia USA Inc.
433,254
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)100 V150mA (Ta)10V6Ohm @ 120mA, 10V2.8V @ 1mA-±20V40 pF @ 25 V-250mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-323
BSS123WQ-7-F
MOSFET N-CH 100V 170MA SOT323
Diodes Incorporated
640,395
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V170mA (Ta)4.5V, 10V6Ohm @ 170mA, 10V2V @ 1mA-±20V60 pF @ 25 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-23-3
BSS123NH6433XTMA1
MOSFET N-CH 100V 190MA SOT23-3
Infineon Technologies
92,737
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.06451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V190mA (Ta)4.5V, 10V6Ohm @ 190mA, 10V1.8V @ 13µA0.9 nC @ 10 V±20V20.9 pF @ 25 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-323
BSS123W-7-F
MOSFET N-CH 100V 170MA SOT323
Diodes Incorporated
599,234
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.07140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V170mA (Ta)4.5V, 10V6Ohm @ 170mA, 10V2V @ 1mA-±20V60 pF @ 25 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-23-3
BSS119NH6327XTSA1
MOSFET N-CH 100V 190MA SOT23-3
Infineon Technologies
64,273
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V190mA (Ta)4.5V, 10V6Ohm @ 190mA, 10V2.3V @ 13µA0.6 nC @ 10 V±20V20.9 pF @ 25 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
596,542
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V2A (Ta)4.5V, 10V140mOhm @ 2A, 10V2.7V @ 250µA3.8 nC @ 10 V±20V250 pF @ 50 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
BC817-16-TP
SI01P10-TP
MOSFET P-CH 100V 1A SOT23
Micro Commercial Co
187,095
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.14545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V1A (Tj)-800mOhm @ 1A, 10V3V @ 250µA3.2 nC @ 10 V±20V388 pF @ 40 V-770mW-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN10H220L-7
MOSFET N-CH 100V 1.4A SOT23
Diodes Incorporated
179,180
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.14756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V1.4A (Ta)4.5V, 10V220mOhm @ 1.6A, 10V2.5V @ 250µA8.3 nC @ 10 V±16V401 pF @ 25 V-1.3W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMN10A07FTA
MOSFET N-CH 100V 700MA SOT23-3
Diodes Incorporated
3,419
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.15423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V700mA (Ta)6V, 10V700mOhm @ 1.5A, 10V4V @ 250µA2.9 nC @ 10 V±20V138 pF @ 50 V-625mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
Showing
of 3,895

100 V Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.