Toshiba Semiconductor and Storage Single Bipolar Transistors

Results: 409
Series
-*U-MOSVII
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Transistor Type
NPN - DarlingtonNPNPNP
Current - Collector (Ic) (Max)
50 mA100 mA150 mA300 mA400 mA500 mA800 mA1 A1.5 A1.7 A2 A2.5 A
Voltage - Collector Emitter Breakdown (Max)
12 V15 V20 V25 V30 V40 V45 V50 V60 V80 V100 V120 V
Vce Saturation (Max) @ Ib, Ic
100mV @ 3mA, 30A100mV @ 3mA, 30mA120mV @ 10mA, 500mA120mV @ 6mA, 300mA140mV @ 10mA, 300mA140mV @ 20mA, 1A150mV @ 32mA, 1.6A180mV @ 83mA, 2.5A190mV @ 53mA, 1.6A200mV @ 10mA, 300mA200mV @ 33mA, 1A200mV @ 8mA, 400mA
Current - Collector Cutoff (Max)
30nA (ICBO)100nA (ICBO)200nA (ICBO)1µA (ICBO)2µA (ICBO)5µA (ICBO)10µA (ICBO)20µA (ICBO)30µA (ICBO)50µA (ICBO)100µA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
14 @ 1A, 5V20 @ 300mA, 5V20 @ 40mA, 5V20 @ 500mA, 5V30 @ 20mA, 10V55 @ 1A, 5V60 @ 100mA, 5V60 @ 200mA, 5V70 @ 100mA, 1V70 @ 10mA, 5V70 @ 1A, 1V70 @ 2mA, 6V
Power - Max
100 mW120 mW150 mW200 mW320 mW500 mW625 mW800 mW900 mW1 W1.1 W1.5 W
Frequency - Transition
3MHz8MHz9MHz12MHz30MHz35MHz45MHz50MHz60MHz70MHz80MHz100MHz
Operating Temperature
125°C (TJ)150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
3-SMD, Flat Leads5-TSSOP, SC-70-5, SOT-353SC-101, SOT-883SC-70, SOT-323SC-71SC-75, SOT-416SOT-23-3 Flat LeadsSOT-23-6 Thin, TSOT-23-6SOT-723TO-220-3 Full PackTO-225AA, TO-126-3TO-226-3, TO-92-3 Long BodyTO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
CST3MSTMPW-MINIPW-MOLDPW-MOLD2S-MiniSC-59SC-70SOT-23-3SOT-23FSSMTO-126N
Stocking Options
Environmental Options
Media
Marketplace Product
409Results
Applied FiltersRemove All

Showing
of 409
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1,580
In Stock
1 : $2.92000
Tray
-
Tray
ActivePNP15 A230 V3V @ 800mA, 8A5µA (ICBO)80 @ 1A, 5V150 W30MHz150°C (TJ)--Through HoleTO-3PLTO-3P(L)
107,632
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN150 mA50 V400mV @ 100mA, 5mA30nA (ICBO)200 @ 2mA, 5V320 mW100MHz150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
19,760
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP150 mA50 V650mV @ 100mA, 5mA30nA (ICBO)210 @ 2mA, 5V320 mW80MHz150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
31,574
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP150 mA50 V300mV @ 10mA, 100mA100nA (ICBO)120 @ 2mA, 6V100 mW80MHz125°C (TJ)--Surface MountSC-70, SOT-323SC-70
30,899
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP150 mA50 V300mV @ 10mA, 100mA100nA (ICBO)200 @ 2mA, 6V150 mW80MHz125°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3S-Mini
20,337
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP150 mA50 V400mV @ 5mA, 50mA100nA (ICBO)100 @ 10mA, 1V320 mW250MHz150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
17,162
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP150 mA50 V300mV @ 10mA, 100mA100nA (ICBO)200 @ 2mA, 6V100 mW80MHz125°C (TJ)--Surface MountSC-70, SOT-323SC-70
11,531
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN150 mA50 V300mV @ 5mA, 50mA100nA (ICBO)100 @ 10mA, 1V320 mW300MHz150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
11,115
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP150 mA50 V300mV @ 10mA, 100mA100µA (ICBO)120 @ 2mA, 6V150 mW80MHz125°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3S-Mini
2,910
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN150 mA50 V250mV @ 10mA, 100mA100nA (ICBO)120 @ 2mA, 6V100 mW80MHz125°C (TJ)--Surface MountSC-70, SOT-323SC-70
16,026
In Stock
1 : $0.19000
Cut Tape (CT)
8,000 : $0.03086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN150 mA50 V250mV @ 10mA, 100mA100nA (ICBO)120 @ 2mA, 6V150 mW60MHz150°C (TJ)--Surface MountSOT-723VESM
23,197
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN150 mA50 V250mV @ 10mA, 100mA100nA (ICBO)70 @ 2mA, 6V150 mW80MHz125°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3TO-236
15,539
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN150 mA50 V250mV @ 10mA, 100mA100nA (ICBO)120 @ 2mA, 6V100 mW80MHz125°C (TJ)--Surface MountSC-75, SOT-416SSM
14,765
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN150 mA50 V250mV @ 10mA, 100mA100nA (ICBO)120 @ 2mA, 6V150 mW80MHz125°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3S-Mini
8,363
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN150 mA50 V250mV @ 10mA, 100mA100nA (ICBO)200 @ 2mA, 6V100 mW80MHz125°C (TJ)--Surface MountSC-75, SOT-416SSM
1,852
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN150 mA50 V250mV @ 10mA, 100mA100nA (ICBO)70 @ 2mA, 6V150 mW80MHz125°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3S-Mini
54,690
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA120 V300mV @ 1mA, 10mA100nA (ICBO)200 @ 2mA, 6V100 mW100MHz125°C (TJ)--Surface MountSC-70, SOT-323SC-70
34,012
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP100 mA120 V300mV @ 1mA, 10mA100nA (ICBO)200 @ 2mA, 6V100 mW100MHz125°C (TJ)--Surface MountSC-70, SOT-323SC-70
2,869
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA120 V300mV @ 1mA, 10mA100nA (ICBO)200 @ 2mA, 6V100 mW100MHz125°C (TJ)--Surface MountSC-70, SOT-323SC-70
4,151
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP100 mA120 V300mV @ 1mA, 10mA100nA (ICBO)200 @ 2mA, 6V150 mW100MHz125°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3S-Mini
4,143
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA120 V300mV @ 1mA, 10mA100nA (ICBO)200 @ 2mA, 6V150 mW100MHz125°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3TO-236
5,496
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA120 V300mV @ 1mA, 10mA100nA (ICBO)350 @ 2mA, 6V150 mW100MHz125°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3TO-236
50,144
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP100 mA120 V300mV @ 1mA, 10mA100nA (ICBO)350 @ 2mA, 6V150 mW100MHz125°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3S-Mini
1,004
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN500 mA50 V250mV @ 10mA, 100mA100nA (ICBO)120 @ 100mA, 1V200 mW300MHz150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3S-Mini
7,059
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN150 mA50 V250mV @ 10mA, 100mA100nA (ICBO)120 @ 2mA, 6V200 mW80MHz---Surface MountTO-236-3, SC-59, SOT-23-3S-Mini
Showing
of 409

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.