Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,976 In Stock 10,000 Factory | 1 : $0.34000 Bulk | - | Bulk | Active | PNP | 600 mA | 150 V | 500mV @ 5mA, 50mA | - | 60 @ 10mA, 5V | 625 mW | 400MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
174,916 In Stock | 1 : $0.36000 Bulk | - | Bulk | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
105,031 In Stock | 1 : $0.40000 Bulk | - | Bulk | Active | NPN | 1 A | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
32,098 In Stock 72,000 Factory | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.05877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 625 mW | 250MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
35,938 In Stock | 1 : $0.32000 Bag | - | Bag | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 30 @ 100mA, 1V | - | 250MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
6,176 In Stock 10,000 Factory | 1 : $0.32000 Bulk | - | Bulk | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 500 mW | 300MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
5,575 In Stock | 1 : $0.33000 Bulk | - | Bulk | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,787 In Stock 120,000 Factory | 1 : $0.33000 Bulk | - | Bulk | Active | PNP | 100 mA | 65 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 500 mW | 150MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
44,918 In Stock | 1 : $0.34000 Bulk | - | Bulk | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 625 mW | 250MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
27,415 In Stock | 1 : $0.34000 Bulk | - | Bulk | Active | PNP | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 2V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
23,360 In Stock 160,000 Factory | 1 : $0.34000 Bulk | - | Bulk | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 500 mW | 300MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
18,451 In Stock | 1 : $0.34000 Bulk | - | Bulk | Active | PNP | 800 mA | 60 V | 1.6V @ 50mA, 500mA | 20nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
10,990 In Stock 20,000 Factory | 1 : $0.35000 Bulk | - | Bulk | Active | PNP | 800 mA | 40 V | 1.6V @ 50mA, 500mA | 20nA (ICBO) | 100 @ 150mA, 10V | 625 mW | - | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,415 In Stock | 1 : $0.35000 Bulk | - | Bulk | Active | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,265 In Stock | 1 : $0.35000 Bulk | - | Bulk | Active | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
408,768 In Stock | 1 : $0.36000 Bulk | - | Bulk | Active | NPN | 600 mA | 160 V | 200mV @ 5mA, 50mA | 50nA (ICBO) | 80 @ 10mA, 5V | 625 mW | 100MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
45,314 In Stock | 1 : $0.36000 Bulk | - | Bulk | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 250MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
9,176 In Stock | 1 : $0.36000 Bulk | - | Bulk | Active | PNP | 50 mA | 120 V | 300mV @ 1mA, 10mA | 1µA | 300 @ 1mA, 6V | 500 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
7,680 In Stock | 1 : $0.36000 Bulk | - | Bulk | Active | NPN | 500 mA | 40 V | 300mV @ 3mA, 50mA | 30nA | 180 @ 2mA, 4.5V | 625 mW | - | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
15,350 In Stock 30,000 Factory | 1 : $0.37000 Bulk | - | Bulk | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
5,545 In Stock | 1 : $0.37000 Bulk | - | Bulk | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,357 In Stock | 1 : $0.37000 Bulk | - | Bulk | Active | PNP | 500 mA | 300 V | 500mV @ 2mA, 20mA | 250nA (ICBO) | 25 @ 30mA, 10V | 625 mW | 50MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
38,817 In Stock | 1 : $0.38000 Bulk | - | Bulk | Active | NPN | 1 A | 60 V | 300mV @ 50mA, 1A | 100nA (ICBO) | 200 @ 100mA, 2V | 750 mW | 160MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
15,481 In Stock | 1 : $0.38000 Bulk | - | Bulk | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 300MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
11,754 In Stock | 1 : $0.38000 Bulk | - | Bulk | Active | NPN - Darlington | 800 mA | 100 V | 1.5V @ 100µA, 100mA | 500nA | 10000 @ 100mA, 5V | 625 mW | 125MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |