Showing
of 592
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MFG_DPAK(TO252-3)
MJD350T4
TRANS PNP 300V 0.5A DPAK
STMicroelectronics
14,188
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.33245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP500 mA300 V-100µA (ICBO)30 @ 50mA, 10V15 W-150°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TS432AILT
STR1550
TRANS NPN 500V 0.5A SOT23
STMicroelectronics
11,126
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.15461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN500 mA500 V300mV @ 6mA, 50mA10µA (ICBO)100 @ 50mA, 10V500 mW-150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
TS432AILT
2STR2160
TRANS PNP 60V 1A SOT23-3
STMicroelectronics
10,139
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.17892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP1 A60 V480mV @ 100mA, 1A100nA (ICBO)180 @ 500mA, 2V500 mW-150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
TO-92-3
STX13005-APH
TRANS NPN 400V 3A TO92AP
STMicroelectronics
6,302
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.18895
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveNPN3 A400 V5V @ 750mA, 3A1mA8 @ 2A, 5V2.8 W--Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92AP
SOT-89 SERIES
2STF1360
TRANS NPN 60V 3A SOT89-3
STMicroelectronics
5,271
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.20810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3 A60 V500mV @ 150mA, 3A100nA (ICBO)160 @ 1A, 2V1.4 W130MHz150°C (TJ)Surface MountTO-243AASOT-89-3
MFG_DPAK(TO252-3)
STD888T4
TRANS PNP 30V 5A DPAK
STMicroelectronics
3,542
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.23992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP5 A30 V1.2V @ 500mA, 10A10µA (ICBO)100 @ 500mA, 1V15 W-150°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO-92-3
STX616-AP
TRANS NPN 500V 1.5A TO92AP
STMicroelectronics
2,602
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.21944
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveNPN1.5 A500 V1V @ 200mA, 1A50µA12 @ 500mA, 5V2.8 W-150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92AP
SOT223-3L
STN790A
TRANS PNP 30V 3A SOT223
STMicroelectronics
2,706
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.29290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP3 A30 V700mV @ 100mA, 3A10µA (ICBO)100 @ 500mA, 2V1.6 W100MHz150°C (TJ)Surface MountTO-261-4, TO-261AASOT-223
TRANS PNP 400V 1.5A SOT223
STN93003
TRANS PNP 400V 1.5A SOT223
STMicroelectronics
3,281
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.30443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP1.5 A400 V500mV @ 100mA, 500mA1mA16 @ 350mA, 5V1.6 W-150°C (TJ)Surface MountTO-261-4, TO-261AASOT-223
SOT223-3L
STN951
TRANS PNP 60V 5A SOT223
STMicroelectronics
5,720
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.40020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP5 A60 V500mV @ 200mA, 5A100nA (ICBO)150 @ 2A, 1V1.6 W130MHz150°C (TJ)Surface MountTO-261-4, TO-261AASOT-223
ST13003-K
BD139-10
TRANS NPN 80V 1.5A SOT32
STMicroelectronics
3,867
In Stock
1 : $0.43000
Tube
-
Tube
ActiveNPN1.5 A80 V500mV @ 50mA, 500mA100nA (ICBO)40 @ 150mA, 2V1.25 W-150°C (TJ)Through HoleTO-225AA, TO-126-3SOT-32
ST13003-K
BD136
TRANS PNP 45V 1.5A SOT32-3
STMicroelectronics
5,707
In Stock
1 : $0.47000
Tube
-
Tube
ActivePNP1.5 A45 V500mV @ 50mA, 500mA100nA (ICBO)40 @ 2V, 150MA1.25 W-150°C (TJ)Through HoleTO-225AA, TO-126-3SOT-32-3
TO-225AA
BD138
TRANS PNP 60V 1.5A SOT32-3
STMicroelectronics
11,655
In Stock
1 : $0.50000
Tube
-
Tube
ActivePNP1.5 A60 V500mV @ 50mA, 500mA100nA (ICBO)40 @ 150mA, 2V1.25 W-150°C (TJ)Through HoleTO-225AA, TO-126-3SOT-32-3
MFG_DPAK(TO252-3)
BUXD87T4
TRANS NPN 450V 0.5A DPAK
STMicroelectronics
10,000
In Stock
1 : $1.27000
Cut Tape (CT)
2,500 : $0.53869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN500 mA450 V1V @ 20mA, 200mA-12 @ 40mA, 5V20 W20MHz150°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
ST13003-K
BD677
TRANS NPN DARL 60V 4A SOT32-3
STMicroelectronics
2,201
In Stock
1 : $0.54000
Tube
-
Tube
ActiveNPN - Darlington4 A60 V2.5V @ 30mA, 1.5A500µA750 @ 1.5A, 3V40 W-150°C (TJ)Through HoleTO-225AA, TO-126-3SOT-32-3
ST13003-K
BD139-16
TRANS NPN 80V 1.5A SOT32-3
STMicroelectronics
1,367
In Stock
1 : $0.54000
Tube
-
Tube
ActiveNPN1.5 A80 V500mV @ 50mA, 500mA100nA (ICBO)40 @ 150mA, 2V1.25 W-150°C (TJ)Through HoleTO-225AA, TO-126-3SOT-32-3
TO-92-3
STSA1805-AP
TRANS NPN 60V 5A TO92AP
STMicroelectronics
4,912
In Stock
1 : $1.33000
Cut Tape (CT)
2,000 : $0.56570
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveNPN5 A60 V600mV @ 200mA, 5A100nA (ICBO)200 @ 100mA, 2V1.1 W150MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92AP
TO-92-3(StandardBody),TO-226_straightlead
STSA1805
TRANS NPN 60V 5A TO92-3
STMicroelectronics
0
In Stock
Obsolete
-
Bulk
ObsoleteNPN5 A60 V600mV @ 200mA, 5A100nA (ICBO)200 @ 100mA, 2V1.1 W150MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
STX93003
TRANS PNP 400V 1A TO92
STMicroelectronics
58,254
In Stock
1 : $0.60000
Bulk
-
Bulk
ActivePNP1 A400 V500mV @ 100mA, 500mA1mA16 @ 350mA, 5V1.5 W-150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92
TO-220-3
TIP29A
TRANS NPN 60V 1A TO220
STMicroelectronics
3,201
In Stock
1 : $0.67000
Tube
-
Tube
ActiveNPN1 A60 V700mV @ 125mA, 1A300µA15 @ 1A, 4V2 W-150°C (TJ)Through HoleTO-220-3TO-220
ST13003-K
MJE350
TRANS PNP 300V 0.5A SOT32-3
STMicroelectronics
3,549
In Stock
1 : $0.73000
Tube
-
Tube
ActivePNP500 mA300 V-100µA (ICBO)30 @ 50mA, 10V20.8 W-150°C (TJ)Through HoleTO-225AA, TO-126-3SOT-32-3
ST13003-K
BD140
TRANS PNP 80V 1.5A SOT32-3
STMicroelectronics
2,508
In Stock
1 : $0.73000
Tube
-
Tube
ActivePNP1.5 A80 V500mV @ 50mA, 500mA100nA (ICBO)40 @ 150mA, 2V1.25 W-150°C (TJ)Through HoleTO-225AA, TO-126-3SOT-32-3
ST13003-K
BD438
TRANS PNP 45V 4A SOT32-3
STMicroelectronics
2,717
In Stock
1 : $0.85000
Tube
-
Tube
ActivePNP4 A45 V600mV @ 200mA, 2A100µA30 @ 10mA, 5V36 W3MHz150°C (TJ)Through HoleTO-225AA, TO-126-3SOT-32-3
ST13003-K
BD679A
TRANS NPN DARL 80V 4A SOT32-3
STMicroelectronics
2,687
In Stock
1 : $0.90000
Tube
-
Tube
ActiveNPN - Darlington4 A80 V2.8V @ 40mA, 2A500µA750 @ 2A, 3V40 W-150°C (TJ)Through HoleTO-225AA, TO-126-3SOT-32-3
ST13003-K
2SD882
TRANS NPN 30V 3A SOT32
STMicroelectronics
7,864
In Stock
1 : $0.96000
Tube
-
Tube
ActiveNPN3 A30 V1.1V @ 150mA, 3A100µA100 @ 100mA, 2V12.5 W100MHz150°C (TJ)Through HoleTO-225AA, TO-126-3SOT-32 (TO-126)
Showing
of 592

STMicroelectronics Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.