Showing
of 1,579
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TRANS NPN 40V 0.2A TO236AB
MMBT3904,215
TRANS NPN 40V 0.2A TO236AB
Nexperia USA Inc.
1,468,615
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN200 mA40 V300mV @ 5mA, 50mA50nA (ICBO)100 @ 10mA, 1V250 mW300MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TRANS NPN 40V 0.2A TO236AB
PMBT3904,235
TRANS NPN 40V 0.2A TO236AB
Nexperia USA Inc.
147,147
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.01802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN200 mA40 V300mV @ 5mA, 50mA50nA (ICBO)100 @ 10mA, 1V250 mW300MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TRANS NPN 40V 0.2A TO236AB
PMBT3904,215
TRANS NPN 40V 0.2A TO236AB
Nexperia USA Inc.
821,200
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN200 mA40 V300mV @ 5mA, 50mA50nA (ICBO)100 @ 10mA, 1V250 mW300MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TRANS NPN 45V 0.5A TO236AB
BC817-40,235
TRANS NPN 45V 0.5A TO236AB
Nexperia USA Inc.
564,047
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN500 mA45 V700mV @ 50mA, 500mA100nA (ICBO)250 @ 100mA, 1V250 mW100MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TRANS NPN 45V 0.5A TO236AB
BC817-40,215
TRANS NPN 45V 0.5A TO236AB
Nexperia USA Inc.
990,037
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN500 mA45 V700mV @ 50mA, 500mA100nA (ICBO)250 @ 100mA, 1V250 mW100MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TRANS NPN 40V 0.6A TO236AB
MMBT2222A,215
TRANS NPN 40V 0.6A TO236AB
Nexperia USA Inc.
526,246
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN600 mA40 V1V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V250 mW300MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TRANS NPN 65V 0.1A TO236AB
BC846B,235
TRANS NPN 65V 0.1A TO236AB
Nexperia USA Inc.
765,609
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.01957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA65 V400mV @ 5mA, 100mA15nA (ICBO)200 @ 2mA, 5V250 mW100MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TRANS NPN 65V 0.1A TO236AB
BC846B,215
TRANS NPN 65V 0.1A TO236AB
Nexperia USA Inc.
919,285
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA65 V400mV @ 5mA, 100mA15nA (ICBO)200 @ 2mA, 5V250 mW100MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TRANS NPN 40V 0.6A TO236AB
PMBT2222A,235
TRANS NPN 40V 0.6A TO236AB
Nexperia USA Inc.
46,279
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.01978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN600 mA40 V1V @ 50mA, 500mA10µA (ICBO)100 @ 150mA, 10V250 mW300MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TRANS NPN 30V 0.6A TO236AB
PMBT2222A,215
TRANS NPN 30V 0.6A TO236AB
Nexperia USA Inc.
579,606
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN600 mA30 V1V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V250 mW300MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
NX6008NBKWX
BC847CW,115
TRANS NPN 45V 0.1A SOT323
Nexperia USA Inc.
1,153,676
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA45 V400mV @ 5mA, 100mA15nA (ICBO)420 @ 2mA, 5V200 mW100MHz150°C (TJ)Surface MountSC-70, SOT-323SOT-323
SC-101 SOT-883
PBSS3540M,315
TRANS PNP 40V 0.5A SOT883
Nexperia USA Inc.
188,227
In Stock
1 : $0.36000
Cut Tape (CT)
10,000 : $0.05290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP500 mA40 V350mV @ 50mA, 500mA100nA (ICBO)150 @ 100mA, 2V430 mW300MHz150°C (TJ)Surface MountSC-101, SOT-883SOT-883
TRANS NPN DARL 60V 0.5A TO236AB
BCV47,215
TRANS NPN DARL 60V 0.5A TO236AB
Nexperia USA Inc.
152,733
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN - Darlington500 mA60 V1V @ 100µA, 100mA100nA (ICBO)10000 @ 100mA, 5V250 mW220MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TRANS NPN DARL 60V 0.5A TO236AB
BCV47,235
TRANS NPN DARL 60V 0.5A TO236AB
Nexperia USA Inc.
238,855
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.07232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN - Darlington500 mA60 V1V @ 100µA, 100mA100nA (ICBO)10000 @ 100mA, 5V250 mW220MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
MPT3  SOT89
PBSS4350X,147
TRANS NPN 50V 3A SOT89
Nexperia USA Inc.
1,221
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.12103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3 A50 V370mV @ 300mA, 3A100nA (ICBO)300 @ 1A, 2V1.6 W100MHz150°C (TJ)Surface MountTO-243AASOT-89
MPT3  SOT89
PBSS4350X,146
TRANS NPN 50V 3A SOT89
Nexperia USA Inc.
2,021
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.11513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3 A50 V370mV @ 300mA, 3A100nA300 @ 1A, 2V1.6 W100MHz150°C (TJ)Surface MountTO-243AASOT-89
MPT3  SOT89
PBSS4350X,115
TRANS NPN 50V 3A SOT89
Nexperia USA Inc.
46,329
In Stock
This product has a maximum purchase limit
1 : $0.37000
Cut Tape (CT)
1,000 : $0.11397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3 A50 V370mV @ 300mA, 3A100nA300 @ 1A, 2V1.6 W100MHz150°C (TJ)Surface MountTO-243AASOT-89
MPT3  SOT89
PBSS4350X,135
TRANS NPN 50V 3A SOT89
Nexperia USA Inc.
44,327
In Stock
1 : $0.37000
Cut Tape (CT)
4,000 : $0.10435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3 A50 V370mV @ 300mA, 3A100nA300 @ 1A, 2V1.6 W100MHz150°C (TJ)Surface MountTO-243AASOT-89
MPT3  SOT89
BCX56-16,147
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
14,603
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.11830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)100 @ 150mA, 2V1.25 W180MHz150°C (TJ)Surface MountTO-243AASOT-89
MPT3  SOT89
BCX56-16,135
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
36,287
In Stock
1 : $0.47000
Cut Tape (CT)
4,000 : $0.10647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)100 @ 150mA, 2V1.25 W180MHz150°C (TJ)Surface MountTO-243AASOT-89
MPT3  SOT89
BCX56-16,115
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
465,725
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.11765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)100 @ 150mA, 2V1.25 W180MHz150°C (TJ)Surface MountTO-243AASOT-89
TRANS NPN 500V 0.15A TO236AB
PMBTA45,215
TRANS NPN 500V 0.15A TO236AB
Nexperia USA Inc.
121,890
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN150 mA500 V90mV @ 6mA, 50mA100nA50 @ 50mA, 10V300 mW35MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TRANS NPN 180V 1A TO236AB
PBHV8118T,215
TRANS NPN 180V 1A TO236AB
Nexperia USA Inc.
3,397
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A180 V50mV @ 20mA, 100mA100nA50 @ 500mA, 10V300 mW30MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
MPT3  SOT89
PBSS5540X,135
TRANS PNP 40V 4A SOT89
Nexperia USA Inc.
7,925
In Stock
1 : $0.45000
Cut Tape (CT)
4,000 : $0.15991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP4 A40 V375mV @ 500mA, 5A100nA (ICBO)150 @ 2A, 2V1.6 W60MHz150°C (TJ)Surface MountTO-243AASOT-89
LFPAK56/POWER-SO8/SOT669
PHPT61003PYX
TRANS PNP 100V 3A LFPAK56 PWRSO8
Nexperia USA Inc.
4,428
In Stock
1 : $0.54000
Cut Tape (CT)
1,500 : $0.20774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP3 A100 V360mV @ 200mA, 2A100nA (ICBO)150 @ 500mA, 10V1.25 W125MHz175°C (TJ)Surface MountSC-100, SOT-669LFPAK56, Power-SO8
Showing
of 1,579

Nexperia USA Inc. Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.