Micro Commercial Co Single Bipolar Transistors

Results: 1,056
Series
-2N39062N44012N4403BC337-25
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Transistor Type
-NPN + ZenerNPN - DarlingtonNPNPNP - DarlingtonPNP
Current - Collector (Ic) (Max)
20 mA50 mA100 mA150 mA200 mA300 mA500 mA600 mA700 mA800 mA1 A1.5 A
Voltage - Collector Emitter Breakdown (Max)
10 V18 V20 V22 V25 V30 V32 V40 V45 V50 V55 V60 V
Vce Saturation (Max) @ Ib, Ic
120mV @ 1mA, 100mA200mV @ 1.5mA, 15mA200mV @ 1mA, 10mA200mV @ 2mA, 20mA200mV @ 50mA, 2.5A200mV @ 5mA, 50mA220mV @ 100mA, 2A220mV @ 50mA, 1.5A225mV @ 50mA, 1A250mV @ 10mA, 100mA250mV @ 150mA, 1.5A250mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
10nA (ICBO)10nA15nA (ICBO)15nA20nA (ICBO)20nA25nA (ICBO)50nA (ICBO)50nA100nA (ICBO)100nA200nA
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V8 @ 500mA, 2V8 @ 500mA, 5V9 @ 200mA, 10V10 @ 1A, 5V10 @ 20mA, 20V10 @ 3A, 4V15 @ 1A, 4V15 @ 3A, 4V20 @ 400mA, 10V20 @ 4A, 4V25 @ 1A, 4V
Power - Max
100 mW150 mW200 mW225 mW250 mW265 mW300 mW310 mW330 mW350 mW380 mW400 mW
Frequency - Transition
2MHz3MHz4MHz5MHz8MHz9MHz10MHz15MHz20MHz25MHz30MHz40MHz
Operating Temperature
-65°C ~ 150°C (TJ)-60°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 150°C125°C (TJ)150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
3-PowerUDFN3-VDFN Exposed PadSC-101, SOT-883SC-70, SOT-323SOT-23-6SOT-523SOT-723TO-206AA, TO-18-3 Metal CanTO-220-3 Full PackTO-220-3 Full Pack, Isolated TabTO-220-3TO-225AA, TO-126-3
Supplier Device Package
DFN1006-3DFN2020-3DFN2020-3ADPAKITO-220ABSOT-223SOT-23SOT-23-3LSOT-23-6LSOT-323SOT-523SOT-723
Stocking Options
Environmental Options
Media
Marketplace Product
1,056Results
Applied FiltersRemove All

Showing
of 1,056
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BC817-16-TP
MMBT3904-TP
TRANS NPN 40V 0.2A SOT23
Micro Commercial Co
2,353,500
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN200 mA40 V300mV @ 5mA, 50mA50nA (ICBO)100 @ 10mA, 1V350 mW300MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
MMBT2222A-TP
TRANS NPN 40V 0.6A SOT23
Micro Commercial Co
1,982,658
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN600 mA40 V1V @ 50mA, 500mA-100 @ 150mA, 10V350 mW300MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
MMBT4401-TP
TRANS NPN 40V 0.6A SOT23
Micro Commercial Co
111,376
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN600 mA40 V750mV @ 50mA, 500mA-100 @ 150mA, 1V350 mW250MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
MBRD6100CT-TP
MJD122-TP
TRANS NPN DARL 100V 8A DPAK
Micro Commercial Co
36,608
In Stock
1 : $0.83000
Cut Tape (CT)
2,500 : $0.31664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN - Darlington8 A100 V4V @ 80mA, 8A10nA1000 @ 4A, 4V1.5 W-150°C (TJ)--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63DPAK
BC817-16-TP
MMBT2907A-TP
TRANS PNP 60V 0.6A SOT23
Micro Commercial Co
828,284
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP600 mA60 V1.6V @ 50mA, 500mA100nA (ICBO)100 @ 150mA, 10V350 mW200MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
MMBT3906-TP
TRANS PNP 40V 0.2A SOT23
Micro Commercial Co
90,230
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP200 mA40 V400mV @ 5mA, 50mA100nA (ICBO)100 @ 10mA, 1V300 mW250MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
BC817-40-TP
TRANS NPN 45V 0.8A SOT23
Micro Commercial Co
111,611
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.01882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN800 mA45 V700mV @ 50mA, 500mA100nA250 @ 100mA, 1V310 mW100MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
BC817-25-TP
TRANS NPN 45V 0.8A SOT23
Micro Commercial Co
32,440
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.01882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN800 mA45 V700mV @ 50mA, 500mA100nA160 @ 100mA, 1V310 mW100MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
BC817-16-TP
TRANS NPN 45V 0.8A SOT23
Micro Commercial Co
22,922
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.01910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN800 mA45 V700mV @ 50mA, 500mA100nA100 @ 100mA, 1V310 mW100MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
MMBTA06-TP
TRANS NPN 80V 0.5A SOT23
Micro Commercial Co
76,469
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN500 mA80 V250mV @ 10mA, 100mA100nA100 @ 100mA, 1V300 mW100MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
MMBT4403-TP
TRANS PNP 40V 0.6A SOT23
Micro Commercial Co
5,312
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP600 mA40 V750mV @ 50mA, 500mA-100 @ 150mA, 2V350 mW200MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
BC847C-TP
TRANS NPN 45V 0.1A SOT23
Micro Commercial Co
116,691
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA45 V500mV @ 5mA, 100mA100nA420 @ 2mA, 5V225 mW100MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
BC857A-TP
TRANS PNP 45V 0.1A SOT23
Micro Commercial Co
48,479
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP100 mA45 V650mV @ 5mA, 100mA15nA125 @ 2mA, 5V310 mW200MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
MMBTA05-TP
TRANS NPN 60V 0.5A SOT23
Micro Commercial Co
27,070
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN500 mA60 V250mV @ 10mA, 100mA100nA100 @ 100mA, 1V300 mW100MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
BC847B-TP
TRANS NPN 45V 0.1A SOT23
Micro Commercial Co
25,430
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA45 V500mV @ 5mA, 100mA100nA200 @ 2mA, 5V225 mW100MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
BC846B-TP
TRANS NPN 65V 0.1A SOT23
Micro Commercial Co
14,365
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA65 V500mV @ 5mA, 100mA100nA200 @ 2mA, 5V225 mW100MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
BC847A-TP
TRANS NPN 45V 0.1A SOT23
Micro Commercial Co
11,995
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA45 V500mV @ 5mA, 100mA100nA110 @ 2mA, 5V225 mW100MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
BC857B-TP
TRANS PNP 45V 0.1A SOT23
Micro Commercial Co
8,980
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP100 mA45 V650mV @ 5mA, 100mA15nA220 @ 2mA, 5V310 mW200MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
MMSS8050-H-TP
TRANS NPN 25V 1.5A SOT23
Micro Commercial Co
93,609
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1.5 A25 V500mV @ 80mA, 800mA100nA200 @ 100mA, 1V625 mW100MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
MMSS8050-L-TP
TRANS NPN 25V 1.5A SOT23
Micro Commercial Co
17,407
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1.5 A25 V500mV @ 80mA, 800mA100nA120 @ 100mA, 1V625 mW100MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
MMS8050-H-TP
TRANS NPN 25V 0.5A SOT23
Micro Commercial Co
2,922
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN500 mA25 V600mV @ 50mA, 500mA100nA (ICBO)120 @ 50mA, 1V300 mW150MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
MMBTA56-TP
TRANS PNP 80V 0.5A SOT23
Micro Commercial Co
26,290
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP500 mA80 V250mV @ 10mA, 100mA100nA100 @ 100mA, 1V225 mW50MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
MMBT3906HE3-TP
TRANS PNP 40V 0.2A SOT23
Micro Commercial Co
19,881
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-200 mA40 V400mV @ 5mA, 50mA50nA100 @ 10mA, 1V300 mW250MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
MMBT3904HE3-TP
TRANS NPN 40V 0.2A SOT23
Micro Commercial Co
8,888
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-200 mA40 V300mV @ 5mA, 50mA50nA100 @ 10mA, 1V350 mW300MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BC817-16-TP
BC807-40-TP
TRANS PNP 45V 0.5A SOT23
Micro Commercial Co
22,819
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP500 mA45 V700mV @ 50mA, 500mA200nA250 @ 100mA, 1V300 mW100MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
Showing
of 1,056

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.