Central Semiconductor Corp Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,808 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.29290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 350 V | 350mV @ 5mA, 50mA | 250nA (ICBO) | 50 @ 30mA, 10V | 350 mW | 75MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
4,956 In Stock | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.31794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 350 mW | 300MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
3,334 In Stock | 1 : $2.36000 Bulk | - | Bulk | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 400 mW | 200MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
12,924 In Stock | 1 : $2.38000 Bulk | - | Bulk | Active | NPN | 800 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 500 mW | 300MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
1,406 In Stock | 1 : $3.53000 Bulk | - | Bulk | Active | PNP | 200 mA | 45 V | 400mV @ 5mA, 50mA | 10nA | 250 @ 1mA, 5V | 360 mW | 50MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
56,279 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 275 mW | 300MHz | -65°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
21,167 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 250 mW | 300MHz | -65°C ~ 150°C (TJ) | Surface Mount | SC-89, SOT-490 | SOT-523 | ||
161,109 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.09090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 200mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 350 mW | 300MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
18,938 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.09999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 80 V | 500mV @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 350 mW | 400MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
10,651 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.10632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 300 V | 500mV @ 2mA, 20mA | 250nA (ICBO) | 25 @ 30mA, 10V | 350 mW | 50MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
34,807 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.10832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 15 V | 250mV @ 1mA, 10mA | 400nA (ICBO) | 40 @ 10mA, 1V | 350 mW | 500MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
39,740 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.12565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 350 V | 1V @ 5mA, 50mA | 50nA (ICBO) | 20 @ 50mA, 10V | 350 mW | 200MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
33,833 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.15029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 150 V | 500mV @ 5mA, 50mA | 50nA (ICBO) | 60 @ 10mA, 5V | 350 mW | 300MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
9,412 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.15029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 160 V | 200mV @ 5mA, 50mA | 50nA (ICBO) | 80 @ 10mA, 5V | 350 mW | 300MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
4,179 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.15029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 450 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 50 @ 10mA, 10V | 350 mW | 20MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
27,588 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.15201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 80 @ 10mA, 1V | 350 mW | 250MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
366,669 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.19569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 350 mW | 300MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
10,668 In Stock | 1 : $0.56000 Cut Tape (CT) 1,000 : $0.21634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 4 A | 140 V | 360mV @ 300mA, 3A | 20nA | 100 @ 1A, 5V | 3 W | 200MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
10,187 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.22543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 60 V | 280mV @ 100mA, 1A | 100nA (ICBO) | 200 @ 500mA, 5V | 250 mW | 150MHz | -65°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
10,420 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.22543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 60 V | 340mV @ 100mA, 1A | 100nA (ICBO) | 150 @ 500mA, 5V | 250 mW | 150MHz | -65°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
242,118 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.24897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 450 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 50 @ 10mA, 10V | 350 mW | 20MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
35,745 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.26361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 350 mW | 200MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
12,515 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.27957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 350 mW | 250MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
4,433 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.27957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA | 100 @ 100mA, 1V | 350 mW | 100MHz | -65°C ~ 175°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
7,680 In Stock | 1 : $0.36000 Bulk | - | Bulk | Active | NPN | 500 mA | 40 V | 300mV @ 3mA, 50mA | 30nA | 180 @ 2mA, 4.5V | 625 mW | - | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |