Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,034 In Stock | 1 : $2.38000 Bulk | - | Bulk | Active | NPN | 800 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 500 mW | 300MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
5,154 In Stock | 1 : $5.76000 Bulk | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Surface Mount | 3-SMD, No Lead | UB | |||
2,958 In Stock | 1 : $6.81000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 10nA | 100 @ 150mA, 10V | 800 mW | - | -55°C ~ 200°C (TJ) | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 (TO-205AD) | ||
213 In Stock | 1 : $38.24000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 15mA, 500mA | 50nA | 75 @ 1mA, 10V | 300 mW | - | -65°C ~ 200°C (TJ) | Surface Mount | 3-LCC | Ceramic SMD | ||
152,794 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.01882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 310 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
66,260 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.01932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 310 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
18,160 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.01978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 310 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
87,425 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.02707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 45 V | 450mV @ 50mA, 500mA | 5µA (ICBO) | 250 @ 100mA, 1V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
26,150 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 800 mA | 45 V | 1.5V @ 30mA, 300mA | 20nA | 120 @ 10mA, 1V | 225 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
26,747 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 45 V | 450mV @ 50mA, 500mA | 5µA (ICBO) | 250 @ 100mA, 1V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
14,438 In Stock 39,000 Factory | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 32 V | 700mV @ 50mA, 500mA | 20nA | 250 @ 100mA, 1V | 225 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
11,612 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 25 V | 400mV @ 20mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 200 mW | 120MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
19,186 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 800 mA | 25 V | 400mV @ 20mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 200 mW | 120MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
37,828 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.06202 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
9,882 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.06282 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
6,490 In Stock | 1 : $0.36000 Cut Tape (CT) 2,000 : $0.06319 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
10,503 In Stock | 1 : $0.37000 Cut Tape (CT) 2,000 : $0.06458 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
6,497 In Stock | 1 : $0.37000 Cut Tape (CT) 2,000 : $0.06458 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
16,557 In Stock | 1 : $0.35000 Cut Tape (CT) 2,000 : $0.06505 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
64,022 In Stock 16,000 Factory | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.06598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 800 mA | 60 V | 1.6V @ 50mA, 500mA | 20nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
32,857 In Stock 42,000 Factory | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.06598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 800 mA | 60 V | 1.6V @ 50mA, 500mA | 20nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
27,008 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.06598 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 800 mA | 60 V | 1.6V @ 50mA, 500mA | 20nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
4,890 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.06598 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 800 mA | 60 V | 1.6V @ 50mA, 500mA | 20nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
14,918 In Stock 26,000 Factory | 1 : $0.39000 Cut Tape (CT) 2,000 : $0.06830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
52,389 In Stock 36,000 Factory | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.07798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 800 mA | 45 V | 300mV @ 10mA, 100mA | 20nA | 250 @ 100mA, 1V | 330 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |