Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
205,525 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.12499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 400 V | 500mV @ 6mA, 50mA | 100nA | 100 @ 50mA, 10V | 500 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
111,292 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.12615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 500 V | 90mV @ 6mA, 50mA | 100nA | 50 @ 50mA, 10V | 300 mW | 35MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
35,057 In Stock 356,000 Factory | 1 : $0.72000 Cut Tape (CT) 1,000 : $0.30704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 500 V | 500mV @ 10mA, 50mA | 100nA | 80 @ 50mA, 10V | 2 W | 60MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
23,671 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.02833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 100mA, 5mA | 30nA (ICBO) | 200 @ 2mA, 5V | 320 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15,638 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.02833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 650mV @ 100mA, 5mA | 30nA (ICBO) | 210 @ 2mA, 5V | 320 mW | 80MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
21,172 In Stock | 1 : $0.20000 Cut Tape (CT) 8,000 : $0.03030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 150 mW | 60MHz | 150°C (TJ) | Surface Mount | SOT-723 | VESM | ||
100,796 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 70 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70 | ||
51,643 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100µA (ICBO) | 120 @ 2mA, 6V | 150 mW | 80MHz | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
34,198 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70 | ||
27,320 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 150 mW | 80MHz | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
21,571 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70 | ||
17,616 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70 | ||
7,668 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 300mV @ 5mA, 50mA | 100nA (ICBO) | 100 @ 10mA, 1V | 320 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
20,816 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 100 @ 10mA, 1V | 320 mW | 250MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
106,076 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.03485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 70 @ 2mA, 6V | 150 mW | 80MHz | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
23,542 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.03485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 70 @ 2mA, 6V | 150 mW | 80MHz | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236 | ||
7,265 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.03485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | Surface Mount | SC-75, SOT-416 | SSM | ||
71,680 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.03795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | UMT3 | ||
97,690 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.03949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | UMT3 | ||
96,656 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.03949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 140MHz | 150°C (TJ) | Surface Mount | SC-85 | UMT3F | ||
64,916 In Stock This product has a maximum purchase limit | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.03949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
23,844 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.03949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | Surface Mount | SC-85 | UMT3F | ||
184,109 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.04018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | UMT3 | ||
9,267 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 150 mW | - | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
22,393 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.04878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 200 mW | 140MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 |