Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110,969 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.11855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 100 V | 600mV @ 100mA, 1A | 100nA | 100 @ 250mA, 10V | 500 mW | 150MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
36,573 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.13625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 100 V | 150mV @ 200mA, 2A | 100nA (ICBO) | 120 @ 500mA, 2V | 490 mW | 110MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
29,648 In Stock 282,000 Factory | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.13408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 500 mA | 100 V | 1V @ 5mA, 500mA | 10µA | 15000 @ 100mA, 5V | 500 mW | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
57,668 In Stock | 1 : $0.47000 Cut Tape (CT) 2,500 : $0.15926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 100 V | 1.2V @ 375mA, 3A | 1µA | 10 @ 3A, 4V | 1.56 W | 3MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
313,686 In Stock | 1 : $0.46000 Cut Tape (CT) 1,000 : $0.17498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 100 V | 600mV @ 100mA, 1A | 100nA | 100 @ 250mA, 10V | 1 W | 150MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
42,157 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.18920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 100 V | 330mV @ 150mA, 1A | 100nA | 250 @ 500mA, 10V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
17,383 In Stock | 1 : $0.52000 Cut Tape (CT) 1,500 : $0.19581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 100 V | 360mV @ 200mA, 2A | 100nA (ICBO) | 150 @ 500mA, 10V | 1.25 W | 125MHz | 175°C (TJ) | Surface Mount | SC-100, SOT-669 | LFPAK56, Power-SO8 | |||
34,419 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.21589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.5 A | 100 V | 330mV @ 250mA, 2.5A | 50nA (ICBO) | 300 @ 10mA, 2V | 1.25 W | 175MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,150 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.21589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 100 V | 250mV @ 300mA, 3A | 50nA (ICBO) | 100 @ 10mA, 2V | 1.25 W | 160MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
81,469 In Stock 117,000 Factory | 1 : $0.58000 Cut Tape (CT) 1,000 : $0.21664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.5 A | 100 V | 345mV @ 250mA, 2.5A | 50nA (ICBO) | 300 @ 10mA, 2V | 2.4 W | 175MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
120,569 In Stock 15,000 Factory | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.23028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 100 V | 330mV @ 150mA, 1A | 100nA | 250 @ 500mA, 10V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
92,021 In Stock | 1 : $0.57000 Cut Tape (CT) 1,000 : $0.24240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 100 V | 500mV @ 600mA, 3A | 50nA (ICBO) | 300 @ 10mA, 2V | 3 W | 175MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
28,940 In Stock | 1 : $0.68000 Cut Tape (CT) 2,500 : $0.25705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 6 A | 100 V | 1.5V @ 600mA, 6A | 50µA | 15 @ 3A, 4V | 1.75 W | 3MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
38,258 In Stock 62,000 Factory | 1 : $0.64000 Cut Tape (CT) 1,000 : $0.27472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) - | Active | NPN | 1 A | 100 V | 600mV @ 100mA, 1A | 100nA | 100 @ 250mA, 10V | 2 W | 150MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
42,203 In Stock | 1 : $0.64000 Cut Tape (CT) 1,000 : $0.27472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 2 A | 100 V | 500mV @ 200mA, 2A | 100nA (ICBO) | 100 @ 500mA, 2V | 2 W | 140MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
206,904 In Stock | 1 : $0.68000 Cut Tape (CT) 1,000 : $0.29088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 100 V | 500mV @ 200mA, 2A | 100nA (ICBO) | 100 @ 500mA, 2V | 2 W | 175MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
0 In Stock Check Lead Time | 1 : $0.77000 Cut Tape (CT) 2,500 : $0.29447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NPN | 6 A | 100 V | 1.5V @ 600mA, 6A | 50µA | 15 @ 3A, 4V | 1.75 W | 3MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
11,648 In Stock | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.30224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4 A | 100 V | 150mV @ 400mA, 4A | 20nA (ICBO) | 100 @ 1A, 2V | 1.2 W | 130MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
139 In Stock | 1 : $0.81000 Cut Tape (CT) 2,500 : $0.30814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Darlington | 2 A | 100 V | 3V @ 40mA, 4A | 20µA | 1000 @ 2A, 3V | 1.75 W | 25MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
101,339 In Stock | 1 : $0.83000 Cut Tape (CT) 2,500 : $0.32219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 8 A | 100 V | 4V @ 80mA, 8A | 10nA | 1000 @ 4A, 4V | 1.5 W | - | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | D-Pak | ||
112,409 In Stock 43,000 Factory | 1 : $0.93000 Cut Tape (CT) 1,000 : $0.41006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 6 A | 100 V | 340mV @ 500mA, 5A | 10nA (ICBO) | 100 @ 2A, 2V | 3 W | 130MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
16,931 In Stock | 1 : $1.00000 Cut Tape (CT) 1,000 : $0.43935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 5 A | 100 V | 460mV @ 500mA, 5A | 50nA (ICBO) | 100 @ 2A, 1V | 3 W | 120MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
3,355 In Stock | 1 : $0.91000 Bulk | - | Bulk | Active | NPN - Darlington | 4 A | 100 V | 2.5V @ 30mA, 1.5A | 500µA | 750 @ 1.5A, 3V | 40 W | - | -55°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126 | ||
13,539 In Stock | 1 : $0.98000 Bulk | - | Bulk | Active | PNP - Darlington | 12 A | 100 V | 3V @ 100mA, 10A | 1mA | 750 @ 5A, 3V | 80 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
1,275 In Stock | 1 : $2.05000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |