Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,113 In Stock | 1 : $0.71000 Cut Tape (CT) 2,500 : $0.27342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 10 A | 80 V | 2V @ 20mA, 10A | 10µA | 1000 @ 5A, 5V | 1.75 W | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
36,624 In Stock | 1 : $0.78000 Cut Tape (CT) 2,500 : $0.30286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 10 A | 60 V | 8V @ 3.3A, 10A | 50µA | 20 @ 4A, 4V | 1.75 W | 2MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
1,579 In Stock | 1 : $2.05000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
2,095 In Stock | 1 : $0.63000 Cut Tape (CT) 2,500 : $0.21050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 10 A | 100 V | 1.5V @ 600mA, 6A | 1µA | 30 @ 300µA, 4V | 1.6 W | 3MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | |||
8,940 In Stock | 1 : $0.69000 Cut Tape (CT) 2,500 : $0.26800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 10 A | 60 V | 8V @ 3.3A, 10A | 50µA | 20 @ 4A, 4V | 1.75 W | 2MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
6,641 In Stock | 1 : $1.50000 Cut Tape (CT) 2,500 : $0.62039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 10 A | 30 V | 350mV @ 200mA, 4A | 1µA (ICBO) | 200 @ 1A, 3V | 10 W | 250MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252 | ||
2,298 In Stock | 1 : $0.87000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 80 V | 3V @ 100mA, 10A | 1mA | 1000 @ 5A, 3V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
3,024 In Stock | 1 : $0.92000 Tube | - | Tube | Active | NPN | 10 A | 60 V | 8V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 75 W | 2MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
2,789 In Stock | 1 : $1.05000 Tube | - | Tube | Active | NPN | 10 A | 60 V | 1V @ 400mA, 8A | 10µA | 40 @ 4A, 1V | 2 W | 50MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,082 In Stock | 1 : $1.14000 Tube | - | Tube | Active | PNP | 10 A | 60 V | 8V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 75 W | 2MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,051 In Stock | 1 : $1.65000 Tube | - | Tube | Active | PNP - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | 150°C (TJ) | Through Hole | TO-247-3 | TO-247 | ||
2,315 In Stock | 1 : $2.35000 Bulk | - | Bulk | Active | PNP - Darlington | 10 A | 120 V | 1.5V @ 10mA, 5A | 10µA (ICBO) | 2000 @ 5A, 4V | 30 W | 100MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220F | ||
3,281 In Stock | 1 : $2.43000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | 150°C (TJ) | Through Hole | TO-247-3 | TO-247 | ||
927 In Stock | 1 : $2.71000 Tube | - | Tube | Active | PNP - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
399 In Stock | 1 : $2.97000 Bulk | - | Bulk | Active | NPN | 10 A | 140 V | 500mV @ 500mA, 5A | 10µA (ICBO) | 50 @ 3A, 4V | 100 W | 20MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
2,701 In Stock | 1 : $3.05000 Tray | - | Tray | Active | NPN - Darlington | 10 A | 150 V | 2.5V @ 7mA, 7A | 100µA (ICBO) | 5000 @ 7A, 4V | 100 W | 55MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
572 In Stock | 1 : $3.37000 Bulk | - | Bulk | Active | PNP | 10 A | 140 V | 500mV @ 500mA, 5A | 10µA (ICBO) | 50 @ 3A, 4V | 100 W | 20MHz | 150°C (TJ) | Through Hole | TO-3P-3 Full Pack | TO-3P | ||
546 In Stock | 1 : $3.48000 Bulk | - | Bulk | Active | PNP - Darlington | 10 A | 150 V | 2.5V @ 7mA, 7A | 100µA (ICBO) | 5000 @ 7A, 4V | 100 W | 50MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
2,990 In Stock | 1 : $0.79000 Cut Tape (CT) 1,500 : $0.33887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 10 A | 100 V | 800mV @ 1A, 10A | 100nA | 180 @ 500mA, 2V | 1.5 W | 90MHz | 175°C (TJ) | Surface Mount | SC-100, SOT-669 | LFPAK56, Power-SO8 | |||
22,916 Marketplace | 1,110 : $0.27000 Bulk | - | Bulk | Active | PNP | 10 A | 60 V | 1V @ 400mA, 8A | 10µA | 60 @ 2A, 1V | 1.67 W | 40MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
24,235 Marketplace | 987 : $0.30000 Bulk | - | Bulk | Active | PNP | 10 A | 60 V | 8V @ 3.3A, 10A | 50µA | 20 @ 4A, 4V | 1.75 W | 2MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | D-Pak | ||
1,070 Marketplace | 1,070 : $0.30000 Bulk | - | Bulk | Obsolete | PNP | 10 A | 60 V | 2.5V @ 8mA, 4A | 500µA | 750 @ 4A, 3V | 70 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
2,500 In Stock 12,500 Factory | 1 : $0.92000 Cut Tape (CT) 2,500 : $0.38175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 10 A | 80 V | 2V @ 20mA, 10A | 10µA | 1000 @ 5A, 5V | 1.75 W | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
1,195 Marketplace | 777 : $0.39000 Bulk | - | Bulk | Active | NPN - Darlington | 10 A | 100 V | 2.5V @ 6mA, 3A | 500µA | 750 @ 3A, 3V | 70 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
10,540 Marketplace | 740 : $0.41000 Box | - | Box | Obsolete | NPN | 10 A | 60 V | - | - | 100 @ 3A, 4V | 80 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-218-3 | TO-218 |