Wolfspeed, Inc. Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,629 In Stock | 1 : $6.52000 Cut Tape (CT) 800 : $4.24700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 11A (Tc) | 15V | 360mOhm @ 7.5A, 15V | 3.5V @ 1.2mA | 9.5 nC @ 15 V | +18V, -8V | 150 pF @ 600 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
7,200 In Stock | 800 : $6.49450 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.3A (Tc) | 20V | 1.4Ohm @ 2A, 20V | 3.1V @ 500µA (Typ) | 13 nC @ 20 V | +25V, -10V | 200 pF @ 1000 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
5,529 In Stock | 1 : $6.52000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 11A (Tc) | 15V | 360mOhm @ 7.5A, 15V | 3.5V @ 1.2mA | 9.5 nC @ 15 V | +18V, -8V | 150 pF @ 600 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
22,497 In Stock | 1 : $9.04000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 10A (Tc) | 20V | 370mOhm @ 6A, 20V | 2.8V @ 1.25mA (Typ) | 20.4 nC @ 20 V | +25V, -10V | 259 pF @ 1000 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
428 In Stock | 1 : $9.38000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 4.9A (Tc) | 20V | 1.1Ohm @ 2A, 20V | 2.4V @ 100µA | 13 nC @ 20 V | +25V, -10V | 191 pF @ 1000 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
8,929 In Stock | 1 : $9.97000 Bulk | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.3A (Tc) | 20V | 1.4Ohm @ 2A, 20V | 3.1V @ 500µA (Typ) | 13 nC @ 20 V | +25V, -10V | 200 pF @ 1000 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK (7-Lead) | TO-263-7 (Straight Leads) | |||
3,693 In Stock | 1 : $10.00000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | 15V | 208mOhm @ 8.5A, 15V | 3.6V @ 2.33mA | 24 nC @ 15 V | +15V, -4V | 632 pF @ 1000 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
4,800 In Stock | 1 : $16.28000 Cut Tape (CT) 800 : $11.23750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 2.1V @ 5mA | 30 nC @ 15 V | +19V, -8V | 660 pF @ 600 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
4,652 In Stock | 1 : $14.91000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 36A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 5mA | 46 nC @ 15 V | +15V, -4V | 1020 pF @ 600 V | - | 136W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
3,700 In Stock | 1 : $16.28000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 2.1V @ 5mA | 30 nC @ 15 V | +19V, -8V | 660 pF @ 600 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
1,017 In Stock | 1 : $17.72000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A (Tc) | 15V | 90mOhm @ 20A, 15V | 4V @ 5mA | 51 nC @ 15 V | +19V, -8V | 1350 pF @ 1000 V | - | 113.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
478 In Stock | 1 : $17.72000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 49A (Tc) | 15V | 60mOhm @ 17.6A, 15V | 3.6V @ 4.84mA | 63 nC @ 15 V | +19V, -8V | 1621 pF @ 600 V | - | 176W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
4,344 In Stock | 1 : $19.15000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1000 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 35 nC @ 15 V | +15V, -4V | 660 pF @ 600 V | - | 113.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
2,295 In Stock | 1 : $19.15000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1000 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 35 nC @ 15 V | +19V, -8V | 660 pF @ 600 V | - | 113.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
747 In Stock | 1 : $24.32000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 64A (Tc) | 15V | 53.5mOhm @ 33.3A, 15V | 3.6V @ 9.2mA | 94 nC @ 15 V | +15V, -4V | 2900 pF @ 1000 V | - | 272W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
4,205 In Stock | 1 : $36.93000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 100A (Tc) | 15V | 28.8mOhm @ 50A, 15V | 3.6V @ 17.7mA | 162 nC @ 15 V | +15V, -4V | 4818 pF @ 1000 V | - | 469W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
2,763 In Stock | 1 : $36.93000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 100A (Tc) | 15V | 28.8mOhm @ 50A, 15V | 3.6V @ 17.7mA | 160 nC @ 15 V | +15V, -4V | 4818 pF @ 1000 V | - | 469W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
5,427 In Stock | 1 : $39.38000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 73A (Tc) | 15V | 39mOhm @ 35A, 15V | 3.5V @ 11mA | 74 nC @ 15 V | +15V, -4V | 1503 pF @ 600 V | - | 240W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
1,237 In Stock | 1 : $45.82000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 120A (Tc) | 15V | 21mOhm @ 55.8A, 15V | 3.6V @ 15.5mA | 188 nC @ 15 V | +15V, -4V | 5011 pF @ 400 V | - | 416W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
285 In Stock | 1 : $81.14000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 90A (Tc) | 20V | 34mOhm @ 50A, 20V | 2.4V @ 10mA | 161 nC @ 20 V | +25V, -10V | 2788 pF @ 1000 V | - | 463W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
2,025 In Stock | 1 : $82.06000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 115A (Tc) | 15V | 22.3mOhm @ 75A, 15V | 3.6V @ 23mA | 207 nC @ 15 V | +15V, -4V | 6085 pF @ 1000 V | - | 556W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
549 In Stock | 1 : $82.06000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 115A (Tc) | 15V | 22.3mOhm @ 75A, 15V | 3.6V @ 23mA | 211 nC @ 15 V | +15V, -4V | 6085 pF @ 1000 V | - | 556W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
6,768 In Stock | 1 : $6.19000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 11.5A (Tc) | 15V | 360mOhm @ 7.5A, 15V | 3.5V @ 1.2mA | 9.5 nC @ 15 V | +18V, -8V | 150 pF @ 600 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
6,473 In Stock | 1 : $6.66000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 7.2A (Tc) | 15V | 455mOhm @ 3.6A, 15V | 3.6V @ 1mA | 13 nC @ 15 V | +15V, -4V | 345 pF @ 1000 V | - | 40.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
4,116 In Stock | 1 : $6.66000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 7.6A (Tc) | 15V | 455mOhm @ 3.6A, 15V | 3.6V @ 1mA | 19 nC @ 15 V | +15V, -4V | 345 pF @ 1000 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |