Showing
1 - 25
of 4,747
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002K-T1-E3
MOSFET N-CH 60V 300MA SOT23-3
Vishay Siliconix
139,060
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V2Ohm @ 500mA, 10V2.5V @ 250µA0.6 nC @ 4.5 V±20V30 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2301CDS-T1-GE3
MOSFET P-CH 20V 3.1A SOT23-3
Vishay Siliconix
106,360
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.1A (Tc)2.5V, 4.5V112mOhm @ 2.8A, 4.5V1V @ 250µA10 nC @ 4.5 V±8V405 pF @ 10 V-860mW (Ta), 1.6W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2304BDS-T1-GE3
MOSFET N-CH 30V 2.6A SOT23-3
Vishay Siliconix
13,971
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.14103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V2.6A (Ta)4.5V, 10V70mOhm @ 2.5A, 10V3V @ 250µA4 nC @ 5 V±20V225 pF @ 15 V-750mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
TP0610K-T1-E3
MOSFET P-CH 60V 185MA SOT23-3
Vishay Siliconix
553,082
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V185mA (Ta)4.5V, 10V6Ohm @ 500mA, 10V3V @ 250µA1.7 nC @ 15 V±20V23 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
TP0610K-T1-GE3
MOSFET P-CH 60V 185MA SOT23-3
Vishay Siliconix
120,408
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V185mA (Ta)4.5V, 10V6Ohm @ 500mA, 10V3V @ 250µA1.7 nC @ 15 V±20V23 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
Pkg 5880
SI1050X-T1-GE3
MOSFET N-CH 8V 1.34A SC89-6
Vishay Siliconix
15,052
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.18755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)8 V1.34A (Ta)1.5V, 4.5V86mOhm @ 1.34A, 4.5V900mV @ 250µA11.6 nC @ 5 V±5V585 pF @ 4 V-236mW (Ta)-55°C ~ 150°C (TJ)Surface MountSC-89 (SOT-563F)SOT-563, SOT-666
SOT-23-3
SI2307CDS-T1-E3
MOSFET P-CH 30V 3.5A SOT23-3
Vishay Siliconix
5,653
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.19983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V3.5A (Tc)4.5V, 10V88mOhm @ 3.5A, 10V3V @ 250µA6.2 nC @ 4.5 V±20V340 pF @ 15 V-1.1W (Ta), 1.8W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
Pkg 5868
SI1021R-T1-GE3
MOSFET P-CH 60V 190MA SC75A
Vishay Siliconix
52,126
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.20460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V190mA (Ta)4.5V, 10V4Ohm @ 500mA, 10V3V @ 250µA1.7 nC @ 15 V±20V23 pF @ 25 V-250mW (Ta)-55°C ~ 150°C (TJ)Surface MountSC-75ASC-75, SOT-416
SOT-23-3
SI2312BDS-T1-GE3
MOSFET N-CH 20V 3.9A SOT23-3
Vishay Siliconix
69,295
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.21193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3.9A (Ta)1.8V, 4.5V31mOhm @ 5A, 4.5V850mV @ 250µA12 nC @ 4.5 V±8V--750mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
PowerPak SC-70-6 Single
SIA400EDJ-T1-GE3
MOSFET N-CH 30V 12A PPAK SC70-6
Vishay Siliconix
38,010
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.23017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V12A (Tc)2.5V, 4.5V19mOhm @ 11A, 4.5V1.5V @ 250µA36 nC @ 10 V±12V1265 pF @ 15 V-19.2W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
Pkg 5868
SI1022R-T1-GE3
MOSFET N-CH 60V 330MA SC75A
Vishay Siliconix
56,790
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.23205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V330mA (Ta)4.5V, 10V1.25Ohm @ 500mA, 10V2.5V @ 250µA0.6 nC @ 4.5 V±20V30 pF @ 25 V-250mW (Ta)-55°C ~ 150°C (TJ)Surface MountSC-75ASC-75, SOT-416
PowerPAK 1212-8
SIS412DN-T1-GE3
MOSFET N-CH 30V 12A PPAK1212-8
Vishay Siliconix
82,309
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V12A (Tc)4.5V, 10V24mOhm @ 7.8A, 10V2.5V @ 250µA12 nC @ 10 V±20V435 pF @ 15 V-3.2W (Ta), 15.6W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
TSOT-23-6, TSOT-6
SQ3426EV-T1_GE3
MOSFET N-CHANNEL 60V 7A 6TSOP
Vishay Siliconix
2,980
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.32340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V7A (Tc)4.5V, 10V42mOhm @ 5A, 10V2.5V @ 250µA12 nC @ 4.5 V±20V720 pF @ 30 V-5W (Tc)-55°C ~ 175°C (TJ)Surface Mount6-TSOPSOT-23-6 Thin, TSOT-23-6
8-SOIC
SI4401FDY-T1-GE3
MOSFET P-CH 40V 9.9A/14A 8SO
Vishay Siliconix
9,123
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.36762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V9.9A (Ta), 14A (Tc)4.5V, 10V14.2mOhm @ 10A, 10V2.3V @ 250µA100 nC @ 10 V±20V4000 pF @ 20 V-2.5W (Ta), 5W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
SOT223-3L
IRFL9110TRPBF
MOSFET P-CH 100V 1.1A SOT223
Vishay Siliconix
41,709
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.41926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V1.1A (Tc)10V1.2Ohm @ 660mA, 10V4V @ 250µA8.7 nC @ 10 V±20V200 pF @ 25 V-2W (Ta), 3.1W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
SOT223-3L
IRLL014TRPBF
MOSFET N-CH 60V 2.7A SOT223
Vishay Siliconix
31,746
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.41926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V2.7A (Tc)4V, 5V200mOhm @ 1.6A, 5V2V @ 250µA8.4 nC @ 5 V±10V400 pF @ 25 V-2W (Ta), 3.1W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
8-SOIC, 8-SOP
SI9435BDY-T1-E3
MOSFET P-CH 30V 4.1A 8SO
Vishay Siliconix
19,369
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.42471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V4.1A (Ta)4.5V, 10V42mOhm @ 5.7A, 10V3V @ 250µA24 nC @ 10 V±20V--1.3W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
PowerPak SC-70-6 Single
SIA413DJ-T1-GE3
MOSFET P-CH 12V 12A PPAK SC70-6
Vishay Siliconix
88,849
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.44550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V12A (Tc)1.5V, 4.5V29mOhm @ 6.7A, 4.5V1V @ 250µA57 nC @ 8 V±8V1800 pF @ 10 V-3.5W (Ta), 19W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
PowerPAK 1212-8
SQS401EN-T1_BE3
MOSFET P-CH 40V 16A PPAK1212-8
Vishay Siliconix
37,979
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.44649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V16A (Tc)4.5V, 10V29mOhm @ 12A, 10V2.5V @ 250µA21.2 nC @ 4.5 V±20V1875 pF @ 20 V-62.5W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK SO-8
SIR462DP-T1-GE3
MOSFET N-CH 30V 30A PPAK SO-8
Vishay Siliconix
25,106
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.56100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V30A (Tc)4.5V, 10V7.9mOhm @ 20A, 10V3V @ 250µA30 nC @ 10 V±20V1155 pF @ 15 V-4.8W (Ta), 41.7W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
PowerPAK SO-8
SIR184DP-T1-RE3
MOSFET N-CH 60V 20.7A/73A PPAK
Vishay Siliconix
7,906
In Stock
1 : $1.31000
Cut Tape (CT)
3,000 : $0.59400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V20.7A (Ta), 73A (Tc)7.5V, 10V5.8mOhm @ 10A, 10V3.4V @ 250µA32 nC @ 10 V±20V1490 pF @ 30 V-5W (Ta), 62.5W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
PowerPAK 1212-8
SQS460EN-T1_BE3
MOSFET N-CH 60V 8A PPAK1212-8
Vishay Siliconix
11,960
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.61265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V8A (Tc)4.5V, 10V36mOhm @ 5.3A, 10V2.5V @ 250µA20 nC @ 10 V±20V755 pF @ 25 V-39W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK SO-8
SIR418DP-T1-GE3
MOSFET N-CH 40V 40A PPAK SO-8
Vishay Siliconix
33,226
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.64350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V40A (Tc)4.5V, 10V5mOhm @ 20A, 10V2.4V @ 250µA75 nC @ 10 V±20V2410 pF @ 20 V-39W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
PowerPAK SO-8 Pkg
SIR696DP-T1-GE3
MOSFET N-CH 125V 60A PPAK SO-8
Vishay Siliconix
5,078
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.64597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)125 V60A (Tc)7.5V, 10V11.5mOhm @ 20A, 10V4.5V @ 250µA38 nC @ 10 V±20V1410 pF @ 75 V-104W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
8-SOIC
SI4874BDY-T1-E3
MOSFET N-CH 30V 12A 8SO
Vishay Siliconix
9,562
In Stock
1 : $1.46000
Cut Tape (CT)
2,500 : $0.66478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V12A (Ta)4.5V, 10V7mOhm @ 16A, 10V3V @ 250µA25 nC @ 4.5 V±20V3230 pF @ 15 V-1.6W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
Showing
1 - 25
of 4,747

Vishay Siliconix Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.