Showing
1 - 25
of 68
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
D2PAK-3L
UJ3C065080B3
MOSFET N-CH 650V 25A TO263
UnitedSiC
5,390
In Stock
1 : $7.92000
Cut Tape (CT)
800 : $5.15794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-Channel-650 V25A (Tc)12V111mOhm @ 20A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-115W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-247-3L
UF3C170400K3S
SICFET N-CH 1700V 7.6A TO247-3
UnitedSiC
20,849
In Stock
1 : $9.48000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1700 V7.6A (Tc)12V515mOhm @ 5A, 12V6V @ 10mA27.5 nC @ 15 V±25V740 pF @ 100 V-100W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UJ4SC075006K4S
UJ4C075060K4S
SICFET N-CH 750V 28A TO247-4
UnitedSiC
2,828
In Stock
1 : $10.59000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V28A (Tc)-74mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-155W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4L
UF3C065040K4S
MOSFET N-CH 650V 54A TO247-4
UnitedSiC
2,650
In Stock
1 : $14.22000
Tube
-
Tube
ActiveN-Channel-650 V54A (Tc)12V52mOhm @ 40A, 12V6V @ 10mA43 nC @ 12 V±25V1500 pF @ 100 V-326W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-3L
UF3C120080K3S
SICFET N-CH 1200V 33A TO247-3
UnitedSiC
19,055
In Stock
1 : $15.92000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V33A (Tc)12V100mOhm @ 20A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-254.2W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3L
UJ3C120080K3S
SICFET N-CH 1200V 33A TO247-3
UnitedSiC
8,065
In Stock
1 : $15.94000
Tube
-
Tube
Not For New DesignsN-ChannelSiCFET (Cascode SiCJFET)1200 V33A (Tc)12V100mOhm @ 20A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-254.2W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UJ4C075023K3S
UJ4C075018K3S
SICFET N-CH 750V 81A TO247-3
UnitedSiC
7,535
In Stock
1 : $19.12000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V81A (Tc)-23mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-385W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UF3C-  TO-220-3L
UF3C065030T3S
MOSFET N-CH 650V 85A TO220-3
UnitedSiC
3,601
In Stock
1 : $19.39000
Tube
-
Tube
ActiveN-Channel-650 V85A (Tc)12V35mOhm @ 50A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-441W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3L
UJ3C065030T3S
MOSFET N-CH 650V 85A TO220-3
UnitedSiC
1,831
In Stock
1 : $19.39000
Tube
-
Tube
ActiveN-Channel-650 V85A (Tc)12V35mOhm @ 50A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-441W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
UJ4SC075006K4S
UJ4C075018K4S
SICFET N-CH 750V 81A TO247-4
UnitedSiC
1,732
In Stock
1 : $19.59000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V81A (Tc)-23mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-385W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4L
UF3C065030K4S
MOSFET N-CH 650V 85A TO247-4
UnitedSiC
1,988
In Stock
1 : $20.16000
Tube
-
Tube
ActiveN-Channel-650 V85A (Tc)12V35mOhm @ 50A, 12V6V @ 10mA43 nC @ 12 V±25V1500 pF @ 100 V-441W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-3L
UJ3C120040K3S
SICFET N-CH 1200V 65A TO247-3
UnitedSiC
1,972
In Stock
1 : $29.30000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V65A (Tc)12V45mOhm @ 40A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-429W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3L
UF3C120040K3S
SICFET N-CH 1200V 65A TO247-3
UnitedSiC
1,063
In Stock
1 : $29.30000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V65A (Tc)12V45mOhm @ 40A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-429W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-4L
UF3C120040K4S
SICFET N-CH 1200V 65A TO247-4
UnitedSiC
918
In Stock
1 : $29.30000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V65A (Tc)12V45mOhm @ 40A, 12V6V @ 10mA43 nC @ 12 V±25V1500 pF @ 100 V-429W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4SC075006K4S
UJ4SC075009K4S
750V/9MOHM, SIC, STACKED CASCODE
UnitedSiC
190
In Stock
1 : $39.32000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V106A (Tc)12V11.5mOhm @ 70A, 12V5.5V @ 10mA75 nC @ 15 V±20V3340 pF @ 400 V-375W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-3L
UF3SC120016K3S
SICFET N-CH 1200V 107A TO247-3
UnitedSiC
890
In Stock
1 : $53.01000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V107A (Tc)12V21mOhm @ 50A, 12V6V @ 10mA218 nC @ 15 V±20V7824 pF @ 800 V-517W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-4L
UF3SC120016K4S
SICFET N-CH 1200V 107A TO247-4
UnitedSiC
2,390
In Stock
1 : $56.25000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V107A (Tc)12V21mOhm @ 50A, 12V6V @ 10mA218 nC @ 15 V±20V7824 pF @ 800 V-517W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4L
UF3SC065007K4S
MOSFET N-CH 650V 120A TO247-4
UnitedSiC
498
In Stock
1 : $78.82000
Tube
-
Tube
ActiveN-Channel-650 V120A (Tc)12V9mOhm @ 50A, 12V6V @ 10mA214 nC @ 15 V±20V--789W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UF3C120080B7S
UF3C120150B7S
1200V/150MOHM, SIC, FAST CASCODE
UnitedSiC
952
In Stock
1 : $8.93000
Cut Tape (CT)
800 : $5.81405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V17A (Tc)12V180mOhm @ 5A, 12V5.5V @ 10mA25.7 nC @ 12 V±25V738 pF @ 100 VSuper Junction136W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
UF3C120080B7S
UF3C065080B7S
SICFET N-CH 650V 27A D2PAK-7
UnitedSiC
2,870
In Stock
1 : $9.37000
Cut Tape (CT)
800 : $6.10328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Cascode SiCJFET)650 V27A (Tc)-105mOhm @ 20A, 12V6V @ 10mA23 nC @ 12 V±25V760 pF @ 100 V-136.4W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
TO-247-3L
UF3C120400K3S
SICFET N-CH 1200V 7.6A TO247-3
UnitedSiC
730
In Stock
1 : $7.78000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V7.6A (Tc)12V515mOhm @ 5A, 12V6V @ 10mA27 nC @ 15 V±25V740 pF @ 100 V-100W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UF3C-  TO-220-3L
UF3C065080T3S
MOSFET N-CH 650V 31A TO220-3
UnitedSiC
4,957
In Stock
1 : $7.92000
Tube
-
Tube
ActiveN-Channel-650 V31A (Tc)12V100mOhm @ 20A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-190W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3L
UJ3C065080T3S
MOSFET N-CH 650V 31A TO220-3
UnitedSiC
728
In Stock
1 : $7.92000
Tube
-
Tube
ActiveN-Channel-650 V31A (Tc)12V100mOhm @ 20A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-190W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-247-3L
UF3C065080K3S
MOSFET N-CH 650V 31A TO247-3
UnitedSiC
536
In Stock
1 : $8.51000
Tube
-
Tube
ActiveN-Channel-650 V31A (Tc)12V100mOhm @ 20A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-190W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UF3C120080B7S
UF3C120080B7S
SICFET P-CH 1200V 28.8A D2PAK-7
UnitedSiC
1,771
In Stock
1 : $13.71000
Cut Tape (CT)
800 : $9.46415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V28.8A (Tc)-105mOhm @ 20A, 12V6V @ 10mA23 nC @ 12 V±25V754 pF @ 100 V-190W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Showing
1 - 25
of 68

UnitedSiC Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.