TO-268-3, D³Pak (2 Leads + Tab), TO-268AA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,291 In Stock | 1 : $13.13000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 450mOhm @ 10A, 10V | 4V @ 250µA | 103 nC @ 10 V | ±20V | 5120 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
3,769 In Stock | 1 : $14.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 120A (Tc) | 10V | 12mOhm @ 60A, 10V | 4.5V @ 4mA | 122 nC @ 10 V | ±20V | 7870 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
1,125 In Stock | 1 : $20.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 80A (Tc) | 10V | 32mOhm @ 40A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 6160 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
714 In Stock | 1 : $20.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 170A (Tc) | 10V | 7.4mOhm @ 85A, 10V | 4.5V @ 4mA | 190 nC @ 10 V | ±20V | 13500 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXFT) | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
704 In Stock | 1 : $20.68000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 10V | 12mOhm @ 70A, 10V | 4V @ 250µA | 400 nC @ 10 V | ±15V | 31400 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
4,192 In Stock 90 Factory | 1 : $21.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 6.2mOhm @ 110A, 10V | 4.5V @ 4mA | 204 nC @ 10 V | ±20V | 13600 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXFT) | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
582 In Stock | 1 : $33.19000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4500 V | 200mA (Tc) | 10V | 750Ohm @ 10mA, 10V | 6.5V @ 250µA | 10.4 nC @ 10 V | ±20V | 256 pF @ 25 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | ||
1,455 In Stock | 1 : $51.77000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4500 V | 1A (Tc) | 10V | 85Ohm @ 50mA, 10V | 6.5V @ 250µA | 40 nC @ 10 V | ±20V | 1730 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | ||
140 In Stock | 1 : $11.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 120A (Tc) | 10V | 16mOhm @ 500mA, 10V | 5V @ 250µA | 150 nC @ 10 V | ±20V | 4900 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
323 In Stock | 1 : $11.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 36A (Tc) | 10V | 170mOhm @ 500mA, 10V | 5V @ 250µA | 85 nC @ 10 V | ±30V | 5500 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
276 In Stock | 1 : $12.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 10V | 145mOhm @ 500mA, 10V | 5V @ 4mA | 94 nC @ 10 V | ±30V | 6300 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
757 In Stock 150 Factory | 1 : $13.13000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 10V | 25mOhm @ 45A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 5800 pF @ 25 V | - | 462W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
330 In Stock | 1 : $13.13000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 48A (Tc) | 10V | 85mOhm @ 500mA, 10V | 4.5V @ 250µA | 103 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 462W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
0 In Stock cms-check-lead-time | 1 : $13.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 16A (Tc) | - | 73mOhm @ 8A, 0V | - | 208 nC @ 5 V | ±20V | 5500 pF @ 25 V | Depletion Mode | 695W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
167 In Stock | 1 : $19.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 5.5mOhm @ 110A, 10V | 4.5V @ 250µA | 157 nC @ 10 V | ±20V | 12300 pF @ 25 V | - | 800W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-268HV (IXTT) | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
578 In Stock | 1 : $19.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 16A (Tc) | 0V | 240mOhm @ 8A, 0V | - | 199 nC @ 5 V | ±20V | 5250 pF @ 25 V | Depletion Mode | 695W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
608 In Stock | 1 : $5.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 9A (Tc) | 10V | 1.4Ohm @ 5A, 10V | 5V @ 1mA | 80 nC @ 10 V | ±30V | 2605 pF @ 25 V | - | 335W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D3PAK | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
302 In Stock | 1 : $6.19000 Tube | - | Tube | Active | - | SiCFET (Silicon Carbide) | 1700 V | 6A (Tc) | - | - | - | - | - | - | - | - | - | Surface Mount | D3PAK | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | ||
163 In Stock | 1 : $10.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 18A (Tc) | 10V | 700mOhm @ 9A, 10V | 5V @ 1mA | 150 nC @ 10 V | ±30V | 4845 pF @ 25 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D3PAK | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
259 In Stock 690 Factory | 1 : $14.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 100A (Tc) | 10V | 13.5mOhm @ 50A, 10V | 4.5V @ 4mA | 122 nC @ 10 V | ±20V | 7660 pF @ 25 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXFT) | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
300 In Stock | 1 : $17.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 24A (Tc) | 10V | 420mOhm @ 12A, 10V | 6.5V @ 1mA | 130 nC @ 10 V | ±30V | 7200 pF @ 25 V | - | 660W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
639 In Stock | 1 : $41.06000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 89A (Tc) | - | - | - | - | - | - | - | - | -55°C ~ 175°C (TJ) | Surface Mount | D3PAK | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | ||
254 In Stock | 1 : $11.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 82A (Tc) | 10V | 35mOhm @ 41A, 10V | 5V @ 250µA | 142 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
206 In Stock 360 Factory | 1 : $12.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 44A (Tc) | 10V | 140mOhm @ 22A, 10V | 5V @ 4mA | 98 nC @ 10 V | ±30V | 5440 pF @ 25 V | - | 658W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
300 In Stock | 1 : $13.23000 Box | - | Box | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 6A (Tc) | 10V | 2.6Ohm @ 3A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±20V | 1950 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA |