Showing
of 3,780
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF530NSTRLPBF
MOSFET N-CH 100V 17A D2PAK
Infineon Technologies
7,465
In Stock
1 : $1.26000
Cut Tape (CT)
800 : $0.67868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V17A (Tc)10V90mOhm @ 9A, 10V4V @ 250µA37 nC @ 10 V±20V920 pF @ 25 V-3.8W (Ta), 70W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS3806TRLPBF
MOSFET N-CH 60V 43A D2PAK
Infineon Technologies
4,659
In Stock
1 : $1.36000
Cut Tape (CT)
800 : $0.73135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V43A (Tc)10V15.8mOhm @ 25A, 10V4V @ 50µA30 nC @ 10 V±20V1150 pF @ 50 V-71W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL530NSTRLPBF
MOSFET N-CH 100V 17A D2PAK
Infineon Technologies
9,166
In Stock
1 : $1.43000
Cut Tape (CT)
800 : $0.77036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V17A (Tc)4V, 10V100mOhm @ 9A, 10V2V @ 250µA34 nC @ 5 V±20V800 pF @ 25 V-3.8W (Ta), 79W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF1018ESTRLPBF
MOSFET N-CH 60V 79A D2PAK
Infineon Technologies
12,704
In Stock
1 : $1.46000
Cut Tape (CT)
800 : $0.78600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V79A (Tc)10V8.4mOhm @ 47A, 10V4V @ 100µA69 nC @ 10 V±20V2290 pF @ 50 V-110W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF540NSTRLPBF
MOSFET N-CH 100V 33A D2PAK
Infineon Technologies
19,417
In Stock
1 : $1.50000
Cut Tape (CT)
800 : $0.80919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V33A (Tc)10V44mOhm @ 16A, 10V4V @ 250µA71 nC @ 10 V±20V1960 pF @ 25 V-130W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFZ34NSTRLPBF
MOSFET N-CH 55V 29A D2PAK
Infineon Technologies
4,878
In Stock
1 : $1.52000
Cut Tape (CT)
800 : $0.81854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V29A (Tc)10V40mOhm @ 16A, 10V4V @ 250µA34 nC @ 10 V±20V700 pF @ 25 V-3.8W (Ta), 68W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS3607TRLPBF
MOSFET N-CH 75V 80A D2PAK
Infineon Technologies
24,627
In Stock
1 : $1.52000
Cut Tape (CT)
800 : $0.81871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)75 V80A (Tc)10V9mOhm @ 46A, 10V4V @ 100µA84 nC @ 10 V±20V3070 pF @ 50 V-140W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF5305STRLPBF
MOSFET P-CH 55V 31A D2PAK
Infineon Technologies
7,102
In Stock
1 : $1.52000
Cut Tape (CT)
800 : $0.85125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)55 V31A (Tc)10V60mOhm @ 16A, 10V4V @ 250µA63 nC @ 10 V±20V1200 pF @ 25 V-3.8W (Ta), 110W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
2,998
In Stock
1 : $1.91000
Cut Tape (CT)
1,000 : $0.90439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V80A (Tc)6V, 10V5.4mOhm @ 80A, 10V3.5V @ 90µA69 nC @ 10 V±20V4750 pF @ 40 V-150W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TO263-3TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB144N12N3GATMA1
MOSFET N-CH 120V 56A D2PAK
Infineon Technologies
4,624
In Stock
1 : $1.97000
Cut Tape (CT)
1,000 : $0.93522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)120 V56A (Ta)10V14.4mOhm @ 56A, 10V4V @ 61µA49 nC @ 10 V±20V3220 pF @ 60 V-107W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TO263-3TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2PAK SOT404
PHB47NQ10T,118
MOSFET N-CH 100V 47A D2PAK
Nexperia USA Inc.
16,494
In Stock
1 : $1.76000
Cut Tape (CT)
800 : $0.98440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V47A (Tc)10V28mOhm @ 25A, 10V4V @ 1mA66 nC @ 10 V±20V3100 pF @ 25 V-166W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF3710STRLPBF
MOSFET N-CH 100V 57A D2PAK
Infineon Technologies
18,721
In Stock
1 : $1.86000
Cut Tape (CT)
800 : $1.04056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V57A (Tc)10V23mOhm @ 28A, 10V4V @ 250µA130 nC @ 10 V±20V3130 pF @ 25 V-200W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF3710ZSTRLPBF
MOSFET N-CH 100V 59A D2PAK
Infineon Technologies
21,346
In Stock
1 : $1.88000
Cut Tape (CT)
800 : $1.05423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V59A (Tc)10V18mOhm @ 35A, 10V4V @ 250µA120 nC @ 10 V±20V2900 pF @ 25 V-160W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2PAK SOT404
PHB45NQ15T,118
MOSFET N-CH 150V 45.1A D2PAK
Nexperia USA Inc.
15,862
In Stock
1 : $1.90000
Cut Tape (CT)
800 : $1.06468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V45.1A (Tc)10V42mOhm @ 20A, 10V4V @ 1mA32 nC @ 10 V±20V1770 pF @ 25 V-230W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF9540NSTRLPBF
MOSFET P-CH 100V 23A D2PAK
Infineon Technologies
5,456
In Stock
1 : $1.91000
Cut Tape (CT)
800 : $1.06723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V23A (Tc)10V117mOhm @ 14A, 10V4V @ 250µA110 nC @ 10 V±20V1450 pF @ 25 V-3.1W (Ta), 110W (Tc)-55°C ~ 150°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL540NSTRLPBF
MOSFET N-CH 100V 36A D2PAK
Infineon Technologies
44,658
In Stock
1 : $1.92000
Cut Tape (CT)
800 : $1.07189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V36A (Tc)4V, 10V44mOhm @ 18A, 10V2V @ 250µA74 nC @ 5 V±16V1800 pF @ 25 V-3.8W (Ta), 140W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF1310NSTRLPBF
MOSFET N-CH 100V 42A D2PAK
Infineon Technologies
10,739
In Stock
1 : $2.03000
Cut Tape (CT)
800 : $1.13723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V42A (Tc)10V36mOhm @ 22A, 10V4V @ 250µA110 nC @ 10 V±20V1900 pF @ 25 V-3.8W (Ta), 160W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS7437TRLPBF
MOSFET N CH 40V 195A D2PAK
Infineon Technologies
4,250
In Stock
1 : $2.04000
Cut Tape (CT)
800 : $1.13839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V195A (Tc)6V, 10V1.8mOhm @ 100A, 10V3.9V @ 150µA225 nC @ 10 V±20V7330 pF @ 25 V-230W (Tc)-55°C ~ 175°C (TJ)--Surface MountTO-263ABTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB80P04P4L06ATMA2
MOSFET P-CH 40V 80A TO263-3
Infineon Technologies
3,393
In Stock
1 : $2.43000
Cut Tape (CT)
1,000 : $1.15156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V80A (Tc)4.5V, 10V6.7mOhm @ 80A, 10V2.2V @ 150µA104 nC @ 10 V+5V, -16V6580 pF @ 25 V-88W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TO263-3-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2PAK
FDB13AN06A0
MOSFET N-CH 60V 10.9A/62A D2PAK
onsemi
5,670
In Stock
1 : $2.10000
Cut Tape (CT)
800 : $1.17439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V10.9A (Ta), 62A (Tc)6V, 10V13.5mOhm @ 62A, 10V4V @ 250µA29 nC @ 10 V±20V1350 pF @ 25 V-115W (Tc)-55°C ~ 175°C (TJ)--Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL7833STRLPBF
MOSFET N-CH 30V 150A D2PAK
Infineon Technologies
3,883
In Stock
1 : $2.16000
Cut Tape (CT)
800 : $1.20738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V150A (Tc)4.5V, 10V3.8mOhm @ 38A, 10V2.3V @ 250µA47 nC @ 4.5 V±20V4170 pF @ 15 V-140W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2PAK SOT404
BUK9608-55B,118
MOSFET N-CH 55V 75A D2PAK
Nexperia USA Inc.
43,184
In Stock
1 : $2.20000
Cut Tape (CT)
800 : $1.22871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V75A (Tc)5V, 10V7mOhm @ 25A, 10V2V @ 1mA45 nC @ 5 V±15V5280 pF @ 25 V-203W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IRL640STRLPBF
MOSFET N-CH 200V 17A D2PAK
Vishay Siliconix
6,382
In Stock
1 : $2.21000
Cut Tape (CT)
800 : $1.23521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V17A (Tc)4V, 5V180mOhm @ 10A, 5V2V @ 250µA66 nC @ 5 V±10V1800 pF @ 25 V-3.1W (Ta), 125W (Tc)-55°C ~ 150°C (TJ)--Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IRF9640STRLPBF
MOSFET P-CH 200V 11A D2PAK
Vishay Siliconix
5,090
In Stock
1 : $2.31000
Cut Tape (CT)
800 : $1.29120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)200 V11A (Tc)10V500mOhm @ 6.6A, 10V4V @ 250µA44 nC @ 10 V±20V1200 pF @ 25 V-3W (Ta), 125W (Tc)-55°C ~ 150°C (TJ)--Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS4620TRLPBF
MOSFET N-CH 200V 24A D2PAK
Infineon Technologies
31,891
In Stock
1 : $2.40000
Cut Tape (CT)
800 : $1.34070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V24A (Tc)10V77.5mOhm @ 15A, 10V5V @ 100µA38 nC @ 10 V±20V1710 pF @ 50 V-144W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Showing
of 3,780

TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.