Showing
1 - 25
of 240
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-251A
AOI4286
MOSFET N-CH 100V 4A/14A TO251A
Alpha & Omega Semiconductor Inc.
2,109
In Stock
1 : $0.66000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V4A (Ta), 14A (Tc)4.5V, 10V68mOhm @ 5A, 10V2.9V @ 250µA10 nC @ 10 V±20V390 pF @ 50 V-2.5W (Ta), 30W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-251ATO-251-3 Stub Leads, IPak
7,292
In Stock
1 : $1.80000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V11A (Tc)4.5V, 10V90mOhm @ 6A, 10V2.5V @ 250µA9.3 nC @ 10 V±20V500 pF @ 15 V-25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Stub Leads, IPak
13,633
In Stock
1 : $2.11000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)60 V18A (Tc)4.5V, 10V68mOhm @ 6A, 10V2.2V @ 250µA16.4 nC @ 10 V±20V870 pF @ 30 V-20W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Stub Leads, IPak
1,379
In Stock
1 : $2.28000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)60 V20A (Tc)4.5V, 10V48mOhm @ 8A, 10V2.2V @ 250µA22.4 nC @ 10 V±20V1250 pF @ 30 V-66W (Tc)-50°C ~ 150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Stub Leads, IPak
TO-251
AOY66923
MOSFET N-CH 100V 16.5/58A TO251B
Alpha & Omega Semiconductor Inc.
6,166
In Stock
1 : $1.34000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V16.5A (Ta), 58A (Tc)4.5V, 10V11mOhm @ 20A, 10V2.6V @ 250µA35 nC @ 10 V±20V1725 pF @ 50 V-6.2W (Ta), 73W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251BTO-251-3 Stub Leads, IPak
TO-251-3 StubLeads
FCU600N65S3R0
MOSFET N-CH 650V 6A IPAK
onsemi
2,264
In Stock
1 : $1.39000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V6A (Tc)10V600mOhm @ 3A, 10V4.5V @ 600µA11 nC @ 10 V±30V465 pF @ 400 V-54W (Tc)-55°C ~ 150°C (TJ)Through HoleI-PAKTO-251-3 Stub Leads, IPak
TO-251-3
FCU900N60Z
MOSFET N-CH 600V 4.5A IPAK
onsemi
1,726
In Stock
1 : $1.40000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V4.5A (Tc)10V900mOhm @ 2.3A, 10V3.5V @ 250µA17 nC @ 10 V±20V710 pF @ 25 V-52W (Tc)-55°C ~ 150°C (TJ)Through HoleI-PAKTO-251-3 Stub Leads, IPak
ISL9N302AS3
IPS105N03LG
N-CHANNEL POWER MOSFET
Infineon Technologies
18,615
Marketplace
1,731 : $0.17000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)30 V35A (Tc)4.5V, 10V10.5mOhm @ 30A, 10V2.2V @ 250µA14 nC @ 10 V±20V1500 pF @ 15 V-38W (Tc)-55°C ~ 175°C (TJ)Through HolePG-TO251-3-11TO-251-3 Stub Leads, IPak
ISL9N302AS3
FDU6682
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
188,224
Marketplace
489 : $0.61000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)30 V75A (Ta)4.5V, 10V6.2mOhm @ 17A, 10V3V @ 250µA31 nC @ 5 V±20V2400 pF @ 15 V-1.6W (Ta)-55°C ~ 175°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Stub Leads, IPak
ISL9N302AS3
FDU6692
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
62,804
Marketplace
235 : $1.28000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)30 V54A (Ta)4.5V, 10V12mOhm @ 14A, 10V3V @ 250µA25 nC @ 5 V±16V2164 pF @ 15 V-1.6W (Ta)-55°C ~ 175°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Stub Leads, IPak
ISL9N302AS3
FDU6644
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
41,002
Marketplace
221 : $1.36000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)30 V67A (Ta)4.5V, 10V8.5mOhm @ 16A, 10V3V @ 250µA35 nC @ 5 V±16V3087 pF @ 15 V-1.6W (Ta)-55°C ~ 175°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Stub Leads, IPak
TO-251-3 StubLeads
FCU360N65S3R0
MOSFET N-CH 600V IPAK
onsemi
1,795
In Stock
1 : $1.72000
Tube
Tube
Active---10A (Tc)---------Through HoleI-PAKTO-251-3 Stub Leads, IPak
TO-251-3
FDU6N25
MOSFET N-CH 250V 4.4A IPAK
onsemi
3,966
In Stock
1 : $0.61000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)250 V4.4A (Tc)10V1.1Ohm @ 2.2A, 10V5V @ 250µA6 nC @ 10 V±30V250 pF @ 25 V-50W (Tc)-55°C ~ 150°C (TJ)Through HoleI-PAKTO-251-3 Stub Leads, IPak
I-Pak
NTD4815N-35G
MOSFET N-CH 30V 6.9A/35A IPAK
onsemi
1,328
In Stock
1 : $0.77000
Tube
-
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V6.9A (Ta), 35A (Tc)4.5V, 11.5V15mOhm @ 30A, 10V2.5V @ 250µA14.1 nC @ 11.5 V±20V770 pF @ 12 V-1.26W (Ta), 32.6W (Tc)-55°C ~ 175°C (TJ)Through HoleI-PakTO-251-3 Stub Leads, IPak
TO-251-3 Stub
IPS70R950CEAKMA1
MOSFET N-CH 700V 7.4A TO251
Infineon Technologies
1,490
In Stock
1 : $0.93000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)700 V7.4A (Tc)10V950mOhm @ 1.5A, 10V3.5V @ 150µA15.3 nC @ 10 V±20V328 pF @ 100 VSuper Junction68W (Tc)-40°C ~ 150°C (TJ)Through HolePG-TO251-3-11TO-251-3 Stub Leads, IPak
3,487
In Stock
1 : $1.44000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)700 V5A (Tc)10V950mOhm @ 1A, 10V4.1V @ 250µA10 nC @ 10 V±20V461 pF @ 100 V-56.5W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251ATO-251-3 Stub Leads, IPak
3,556
In Stock
1 : $2.40000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V15A (Tc)4.5V, 10V90mOhm @ 5A, 10V2.5V @ 250µA9.3 nC @ 10 V±20V1480 pF @ 50 V-50W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Stub Leads, IPak
G50N03J
G50N03J
N30V,RD(MAX)<7M@10V,RD(MAX)<12M@
Goford Semiconductor
4,549
In Stock
1 : $0.65000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)30 V65A (Tc)4.5V, 10V7mOhm @ 20A, 10V2.5V @ 250µA16.6 nC @ 10 V±20V1255 pF @ 15 V-48W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251TO-251-3 Stub Leads, IPak
965
In Stock
1 : $1.94000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V30A (Tc)4.5V, 10V34mOhm @ 15A, 10V2.5V @ 250µA16.6 nC @ 10 V±20V1180 pF @ 30 V-66W (Tc)150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Stub Leads, IPak
ISL9N302AS3
FDU6682_NL
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
1,078
Marketplace
314 : $0.96000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)30 V75A (Ta)4.5V, 10V6.2mOhm @ 17A, 10V3V @ 250µA31 nC @ 5 V±20V2400 pF @ 15 V-1.6W (Ta)-55°C ~ 175°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Stub Leads, IPak
TO-251-3 Stub
IPS65R950C6AKMA1
MOSFET N-CH 650V 4.5A TO251-3
Infineon Technologies
150
In Stock
1 : $1.11000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V4.5A (Tc)10V950mOhm @ 1.5A, 10V3.5V @ 200µA15.3 nC @ 10 V±20V328 pF @ 100 V-37W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO251-3-11TO-251-3 Stub Leads, IPak
TO-251-3
IXTU8N70X2
MOSFET N-CH 700V 8A TO251-3
IXYS
65
In Stock
1 : $4.34000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)700 V8A (Tc)10V500mOhm @ 500mA, 10V4.5V @ 250µA12 nC @ 10 V±30V800 pF @ 10 V-150W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251-3TO-251-3 Stub Leads, IPak
TO-251A
AOI21357
MOSFET P-CH 30V 23A/70A TO251A
Alpha & Omega Semiconductor Inc.
0
In Stock
1 : $0.78000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)30 V23A (Ta), 70A (Tc)4.5V, 10V8mOhm @ 20A, 10V2.3V @ 250µA70 nC @ 10 V±25V2830 pF @ 15 V-6.2W (Ta), 78W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251ATO-251-3 Stub Leads, IPak
PG-TO-251-3-347
IPSA70R2K0P7SAKMA1
MOSFET N-CH 700V 3A TO251-3
Infineon Technologies
81
In Stock
1 : $0.78000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)700 V3A (Tc)10V2Ohm @ 500mA, 10V3.5V @ 30µA3.8 nC @ 400 V±16V130 pF @ 400 V-17.6W (Tc)-40°C ~ 150°C (TJ)Through HolePG-TO251-3-347TO-251-3 Stub Leads, IPak
0
In Stock
1 : $1.95000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V3.8V @ 250µA20 nC @ 10 V±30V955 pF @ 100 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251ATO-251-3 Stub Leads, IPak
Showing
1 - 25
of 240

TO-251-3 Stub Leads, IPak Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.