Showing
1 - 25
of 1,064
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-251AA
IRFU9310PBF
MOSFET P-CH 400V 1.8A TO251AA
Vishay Siliconix
4,828
In Stock
1 : $1.58000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)400 V1.8A (Tc)10V7Ohm @ 1.1A, 10V4V @ 250µA13 nC @ 10 V±20V270 pF @ 25 V-50W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251AATO-251-3 Short Leads, IPak, TO-251AA
IPAK (TO-251)
IRFU120NPBF
MOSFET N-CH 100V 9.4A IPAK
Infineon Technologies
7,306
In Stock
1 : $0.97000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V9.4A (Tc)10V210mOhm @ 5.6A, 10V4V @ 250µA25 nC @ 10 V±20V330 pF @ 25 V-48W (Tc)-55°C ~ 175°C (TJ)Through HoleIPAK (TO-251AA)TO-251-3 Short Leads, IPak, TO-251AA
IPAK (TO-251)
IRLU120NPBF
MOSFET N-CH 100V 10A IPAK
Infineon Technologies
1,542
In Stock
1 : $0.99000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)100 V10A (Tc)4V, 10V185mOhm @ 6A, 10V2V @ 250µA20 nC @ 5 V±16V440 pF @ 25 V-48W (Tc)-55°C ~ 175°C (TJ)Through HoleIPAK (TO-251AA)TO-251-3 Short Leads, IPak, TO-251AA
IPAK (TO-251)
IRFU220NPBF
MOSFET N-CH 200V 5A IPAK
Infineon Technologies
1,224
In Stock
1 : $1.02000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)200 V5A (Tc)10V600mOhm @ 2.9A, 10V4V @ 250µA23 nC @ 10 V±20V300 pF @ 25 V-43W (Tc)-55°C ~ 175°C (TJ)Through HoleIPAK (TO-251AA)TO-251-3 Short Leads, IPak, TO-251AA
TO-251-3 Long Leads IPak
STD1NK60-1
MOSFET N-CH 600V 1A IPAK
STMicroelectronics
5,852
In Stock
1 : $1.10000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V1A (Tc)10V8.5Ohm @ 500mA, 10V3.7V @ 250µA10 nC @ 10 V±30V156 pF @ 25 V-30W (Tc)-55°C ~ 150°C (TJ)Through HoleI-PAKTO-251-3 Short Leads, IPak, TO-251AA
IPAK (TO-251)
IRLU3410PBF
MOSFET N-CH 100V 17A IPAK
Infineon Technologies
7,522
In Stock
1 : $1.15000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V17A (Tc)4V, 10V105mOhm @ 10A, 10V2V @ 250µA34 nC @ 5 V±16V800 pF @ 25 V-79W (Tc)-55°C ~ 175°C (TJ)Through HoleIPAK (TO-251AA)TO-251-3 Short Leads, IPak, TO-251AA
IPAK (TO-251)
IRFU5305PBF
MOSFET P-CH 55V 31A IPAK
Infineon Technologies
16,699
In Stock
1 : $1.16000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)55 V31A (Tc)10V65mOhm @ 16A, 10V4V @ 250µA63 nC @ 10 V±20V1200 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Through HoleIPAK (TO-251AA)TO-251-3 Short Leads, IPak, TO-251AA
TO-251AA
IRLU110PBF
MOSFET N-CH 100V 4.3A TO251AA
Vishay Siliconix
7,187
In Stock
1 : $1.49000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V4.3A (Tc)4V, 5V540mOhm @ 2.6A, 5V2V @ 250µA6.1 nC @ 5 V±10V250 pF @ 25 V-2.5W (Ta), 25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251AATO-251-3 Short Leads, IPak, TO-251AA
TO-251AA
IRFU024PBF
MOSFET N-CH 60V 14A TO251AA
Vishay Siliconix
1,549
In Stock
1 : $1.75000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V14A (Tc)10V100mOhm @ 8.4A, 10V4V @ 250µA25 nC @ 10 V±20V640 pF @ 25 V-2.5W (Ta), 42W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251AATO-251-3 Short Leads, IPak, TO-251AA
IPAK (TO-251)
IRLU8743PBF
MOSFET N-CH 30V 160A IPAK
Infineon Technologies
14,959
In Stock
1 : $1.79000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V160A (Tc)4.5V, 10V3.1mOhm @ 25A, 10V2.35V @ 100µA59 nC @ 4.5 V±20V4880 pF @ 15 V-135W (Tc)-55°C ~ 175°C (TJ)Through HoleIPAK (TO-251AA)TO-251-3 Short Leads, IPak, TO-251AA
TO-251AA
IRFU9020PBF
MOSFET P-CH 50V 9.9A TO251AA
Vishay Siliconix
9,403
In Stock
1 : $1.89000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)50 V9.9A (Tc)10V280mOhm @ 5.7A, 10V4V @ 250µA14 nC @ 10 V±20V490 pF @ 25 V-42W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251AATO-251-3 Short Leads, IPak, TO-251AA
IPAK (TO-251)
IRLU3110ZPBF
MOSFET N-CH 100V 42A IPAK
Infineon Technologies
7,298
In Stock
1 : $1.93000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)100 V42A (Tc)4.5V, 10V14mOhm @ 38A, 10V2.5V @ 100µA48 nC @ 4.5 V±16V3980 pF @ 25 V-140W (Tc)-55°C ~ 175°C (TJ)Through HoleIPAK (TO-251AA)TO-251-3 Short Leads, IPak, TO-251AA
I-Pak
STU6N95K5
MOSFET N-CH 950V 9A IPAK
STMicroelectronics
2,493
In Stock
1 : $2.87000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)950 V9A (Tc)10V1.25Ohm @ 3A, 10V5V @ 100µA13 nC @ 10 V±30V450 pF @ 100 V-90W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Short Leads, IPak, TO-251AA
PG-TO251-3
IPS70R900P7SAKMA1
MOSFET N-CH 700V 6A TO251-3
Infineon Technologies
1,007
In Stock
1 : $0.89000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)700 V6A (Tc)10V900mOhm @ 1.1A, 10V3.5V @ 60µA6.8 nC @ 10 V±16V211 pF @ 400 V-30.5W (Tc)-40°C ~ 150°C (TJ)Through HolePG-TO251-3TO-251-3 Short Leads, IPak, TO-251AA
IPAK (TO-251)
IRFU5410PBF
MOSFET P-CH 100V 13A IPAK
Infineon Technologies
2,157
In Stock
1 : $0.96000
Tube
Tube
Not For New DesignsP-ChannelMOSFET (Metal Oxide)100 V13A (Tc)10V205mOhm @ 7.8A, 10V4V @ 250µA58 nC @ 10 V±20V760 pF @ 25 V-66W (Tc)-55°C ~ 150°C (TJ)Through HoleIPAK (TO-251AA)TO-251-3 Short Leads, IPak, TO-251AA
IPU80R4K5P7AKMA1
IPU80R4K5P7AKMA1
MOSFET N-CH 800V 1.5A TO251-3
Infineon Technologies
2,059
In Stock
1 : $0.99000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V1.5A (Tc)10V4.5Ohm @ 400mA, 10V3.5V @ 200µA4 nC @ 10 V±20V250 pF @ 500 V-13W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO251-3-21TO-251-3 Short Leads, IPak, TO-251AA
I-Pak
STD2NC45-1
MOSFET N-CH 450V 1.5A IPAK
STMicroelectronics
1,009
In Stock
1 : $1.09000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)450 V1.5A (Tc)10V4.5Ohm @ 500mA, 10V3.7V @ 250µA7 nC @ 10 V±30V160 pF @ 25 V-30W (Tc)-65°C ~ 150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Short Leads, IPak, TO-251AA
PG-TO251-3
IPSA70R450P7SAKMA1
MOSFET N-CH 700V 10A TO251-3
Infineon Technologies
1,555
In Stock
1 : $1.15000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)700 V10A (Tc)10V450mOhm @ 2.3A, 10V3.5V @ 120µA13.1 nC @ 400 V±16V424 pF @ 400 V-50W (Tc)-40°C ~ 150°C (TJ)Through HolePG-TO251-3TO-251-3 Short Leads, IPak, TO-251AA
TO-251AA
IRFU110PBF
MOSFET N-CH 100V 4.3A TO251AA
Vishay Siliconix
2,960
In Stock
1 : $1.17000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V4.3A (Tc)10V540mOhm @ 900mA, 10V4V @ 250µA8.3 nC @ 10 V±20V180 pF @ 25 V-25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251AATO-251-3 Short Leads, IPak, TO-251AA
TO-251AA
IRLU014PBF
MOSFET N-CH 60V 7.7A TO251AA
Vishay Siliconix
3,000
In Stock
1 : $1.29000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V7.7A (Tc)4V, 5V200mOhm @ 4.6A, 5V2V @ 250µA8.4 nC @ 5 V±10V400 pF @ 25 V-2.5W (Ta), 25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251AATO-251-3 Short Leads, IPak, TO-251AA
I-Pak
STU3LN80K5
MOSFET N-CHANNEL 800V 2A IPAK
STMicroelectronics
2,767
In Stock
1 : $1.35000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V3.25Ohm @ 1A, 10V5V @ 100µA2.63 nC @ 10 V±30V102 pF @ 100 V-45W (Tc)-55°C ~ 150°C (TJ)Through HoleIPAK (TO-251)TO-251-3 Short Leads, IPak, TO-251AA
PG-TO251-3
IPS70R360P7SAKMA1
MOSFET N-CH 700V 12.5A TO251-3
Infineon Technologies
2,245
In Stock
1 : $1.36000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)700 V12.5A (Tc)10V360mOhm @ 3A, 10V3.5V @ 150µA16.4 nC @ 10 V±16V517 pF @ 400 V-59.5W (Tc)-40°C ~ 150°C (TJ)Through HolePG-TO251-3TO-251-3 Short Leads, IPak, TO-251AA
PG-TO251-3
IPSA70R360P7SAKMA1
MOSFET N-CH 700V 12.5A TO251-3
Infineon Technologies
0
In Stock
1 : $1.36000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)700 V12.5A (Tc)10V360mOhm @ 3A, 10V3.5V @ 150µA16.4 nC @ 400 V±16V517 pF @ 400 V-59.5W (Tc)-40°C ~ 150°C (TJ)Through HolePG-TO251-3TO-251-3 Short Leads, IPak, TO-251AA
TO-251AA
IRFU210PBF
MOSFET N-CH 200V 2.6A TO251AA
Vishay Siliconix
11,971
In Stock
1 : $1.39000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V2.6A (Tc)10V1.5Ohm @ 1.6A, 10V4V @ 250µA8.2 nC @ 10 V±20V140 pF @ 25 V-2.5W (Ta), 25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251AATO-251-3 Short Leads, IPak, TO-251AA
TO-251AA
IRFU214PBF
MOSFET N-CH 250V 2.2A TO251AA
Vishay Siliconix
4,743
In Stock
1 : $1.39000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V2.2A (Tc)10V2Ohm @ 1.3A, 10V4V @ 250µA8.2 nC @ 10 V±20V140 pF @ 25 V-2.5W (Ta), 25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251AATO-251-3 Short Leads, IPak, TO-251AA
Showing
1 - 25
of 1,064

TO-251-3 Short Leads, IPak, TO-251AA Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.