Showing
1 - 25
of 383
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-227B,MINIBLOC  Pkg
IXFN180N15P
MOSFET N-CH 150V 150A SOT-227B
IXYS
1,194
In Stock
1 : $29.52000
Box
Box
ActiveN-ChannelMOSFET (Metal Oxide)150 V150A (Tc)10V11mOhm @ 90A, 10V5V @ 4mA240 nC @ 10 V±20V7000 pF @ 25 V-680W (Tc)-55°C ~ 175°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXFN64N50P
MOSFET N-CH 500V 61A SOT227B
IXYS
0
In Stock
Check Lead Time
1 : $30.83000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V61A (Tc)10V85mOhm @ 32A, 10V5.5V @ 8mA150 nC @ 10 V±30V8700 pF @ 25 V-700W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXTN660N04T4
MOSFET N-CH 40V 660A SOT227B
IXYS
1,834
In Stock
1 : $31.86000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)40 V660A (Tc)10V0.85mOhm @ 100A, 10V4V @ 250µA860 nC @ 10 V±15V44000 pF @ 25 V-1040W (Tc)-55°C ~ 175°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXTN600N04T2
MOSFET N-CH 40V 600A SOT227B
IXYS
675
In Stock
1 : $37.81000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)40 V600A (Tc)10V1.05mOhm @ 100A, 10V3.5V @ 250µA590 nC @ 10 V±20V40000 pF @ 25 V-940W (Tc)-55°C ~ 175°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXFN230N20T
MOSFET N-CH 200V 220A SOT227B
IXYS
720
In Stock
1 : $38.42000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V220A (Tc)10V7.5mOhm @ 60A, 10V5V @ 8mA378 nC @ 10 V±20V28000 pF @ 25 V-1090W (Tc)-55°C ~ 175°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXFN132N50P3
MOSFET N-CH 500V 112A SOT227B
IXYS
339
In Stock
1 : $39.10000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V112A (Tc)10V39mOhm @ 66A, 10V5V @ 8mA250 nC @ 10 V±30V18600 pF @ 25 V-1500W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXFN110N60P3
MOSFET N-CH 600V 90A SOT227B
IXYS
235
In Stock
1 : $39.10000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V90A (Tc)10V56mOhm @ 55A, 10V5V @ 8mA245 nC @ 10 V±30V18000 pF @ 25 V-1500W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXFN66N85X
MOSFET N-CH 850V 65A SOT227B
IXYS
655
In Stock
1 : $45.89000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)850 V65A (Tc)10V65mOhm @ 33A, 10V5.5V @ 8mA230 nC @ 10 V±30V8900 pF @ 25 V-830W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXFN150N65X2
MOSFET N-CH 650V 145A SOT227B
IXYS
1,747
In Stock
1 : $48.08000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V145A (Tc)10V17mOhm @ 75A, 10V5V @ 8mA355 nC @ 10 V±30V21000 pF @ 25 V-1040W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXFN240N25X3
MOSFET N-CH 250V 240A SOT227B
IXYS
140
In Stock
1 : $48.22000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V240A (Tc)10V4.5mOhm @ 120A, 10V4.5V @ 8mA345 nC @ 10 V±20V23800 pF @ 25 V-695W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXTN60N50L2
MOSFET N-CH 500V 53A SOT227B
IXYS
1,884
In Stock
1 : $52.83000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V53A (Tc)10V100mOhm @ 30A, 10V4.5V @ 250µA610 nC @ 10 V±30V24000 pF @ 25 V-735W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXTN200N10L2
MOSFET N-CH 100V 178A SOT227B
IXYS
1,106
In Stock
1 : $52.83000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)100 V178A (Tc)10V11mOhm @ 100A, 10V4.5V @ 3mA540 nC @ 10 V±20V23000 pF @ 25 V-830W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXTN22N100L
MOSFET N-CH 1000V 22A SOT227B
IXYS
120
In Stock
1 : $59.16000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V22A (Tc)20V600mOhm @ 11A, 20V5.5V @ 250µA270 nC @ 15 V±30V7050 pF @ 25 V-700W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227-4, miniBLOC
APT53F80J
MOSFET N-CH 800V 57A ISOTOP
Microchip Technology
473
In Stock
1 : $69.91000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V57A (Tc)10V110mOhm @ 43A, 10V5V @ 5mA570 nC @ 10 V±30V17550 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Chassis MountISOTOP®SOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXKN75N60C
MOSFET N-CH 600V 75A SOT-227B
IXYS
770
In Stock
1 : $70.69000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V75A (Tc)10V36mOhm @ 50A, 10V3.9V @ 5mA500 nC @ 10 V±20V--560W (Tc)-40°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227-4, miniBLOC
IXTN102N65X2
MOSFET N-CH 650V 76A SOT227
IXYS
251
In Stock
40
Factory
1 : $35.97000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V76A (Tc)10V30mOhm @ 51A, 10V5V @ 250µA152 nC @ 10 V±30V10900 pF @ 25 V-595AW (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227SOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXFN140N30P
MOSFET N-CH 300V 110A SOT-227B
IXYS
176
In Stock
1 : $36.28000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V110A (Tc)10V24mOhm @ 70A, 10V5V @ 8mA185 nC @ 10 V±20V14800 pF @ 25 V-700W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXFN80N50P
MOSFET N-CH 500V 66A SOT227B
IXYS
2,569
In Stock
1 : $36.89000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V66A (Tc)10V65mOhm @ 500mA, 10V5V @ 8mA195 nC @ 10 V±30V12700 pF @ 25 V-700W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXFN170N25X3
MOSFET N-CH 250V 170A SOT227B
IXYS
193
In Stock
1 : $37.11000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V170A (Tc)10V7.4mOhm @ 85A, 10V4.5V @ 4mA190 nC @ 10 V±20V13500 pF @ 25 V-390W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXFN32N100P
MOSFET N-CH 1000V 27A SOT-227B
IXYS
870
In Stock
50
Factory
1 : $38.22000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V27A (Tc)10V320mOhm @ 16A, 10V6.5V @ 1mA225 nC @ 10 V±30V14200 pF @ 25 V-690W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227-4, miniBLOC
APT77N60JC3
MOSFET N-CH 600V 77A ISOTOP
Microchip Technology
447
In Stock
1 : $40.69000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V77A (Tc)10V35mOhm @ 60A, 10V3.9V @ 5.4mA640 nC @ 10 V±20V13600 pF @ 25 V-568W (Tc)-55°C ~ 150°C (TJ)Chassis MountISOTOP®SOT-227-4, miniBLOC
SOT-227-4, miniBLOC
APT50M65JFLL
MOSFET N-CH 500V 58A ISOTOP
Microchip Technology
424
In Stock
1 : $45.04000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V58A (Tc)10V65mOhm @ 29A, 10V5V @ 2.5mA141 nC @ 10 V±30V7010 pF @ 25 V-520W (Tc)-55°C ~ 150°C (TJ)Chassis MountISOTOP®SOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
IXTN110N20L2
MOSFET N-CH 200V 100A SOT227B
IXYS
143
In Stock
1 : $52.33000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V100A (Tc)10V24mOhm @ 55A, 10V4.5V @ 3mA500 nC @ 10 V±20V23000 pF @ 25 V-735W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
SOT-227-4, miniBLOC
APT60M60JFLL
MOSFET N-CH 600V 70A ISOTOP
Microchip Technology
248
In Stock
1 : $102.43000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V70A (Tc)10V60mOhm @ 35A, 10V5V @ 5mA289 nC @ 10 V±30V12630 pF @ 25 V-694W (Tc)-55°C ~ 150°C (TJ)Chassis MountISOTOP®SOT-227-4, miniBLOC
APT2X60D60J
APT12040JVR
MOSFET N-CH 1200V 26A SOT227
Microchip Technology
69
In Stock
1 : $110.48000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V26A (Tc)10V400mOhm @ 13A, 10V4V @ 5mA1200 nC @ 10 V±30V18000 pF @ 25 V-700W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227 (ISOTOP®)SOT-227-4, miniBLOC
Showing
1 - 25
of 383

SOT-227-4, miniBLOC Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.