Renesas Electronics America Inc Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,239 In Stock | 1 : $1.32000 Cut Tape (CT) 2,500 : $0.63460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Ta) | 4.5V, 10V | 70mOhm @ 7.5A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 1100 pF @ 10 V | - | 1.2W (Ta), 30W (Tc) | 175°C (TJ) | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
37,274 In Stock | 1 : $1.75000 Cut Tape (CT) 2,500 : $0.99198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Ta) | 4.5V, 10V | 14mOhm @ 12.5A, 10V | - | 15 nC @ 4.5 V | ±20V | 2030 pF @ 10 V | - | 45W (Tc) | 150°C (TJ) | Surface Mount | LFPAK | SC-100, SOT-669 | ||
13,279 In Stock | 1 : $9.64000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 4A (Ta) | 15V | 7Ohm @ 2A, 15V | - | - | ±20V | 1700 pF @ 10 V | - | 125W (Tc) | 150°C (TJ) | Through Hole | TO-3P | TO-220-3 Full Pack | ||
7,231 In Stock | 1 : $1.32000 Cut Tape (CT) 2,500 : $0.63460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta) | 4.5V, 10V | 40mOhm @ 7.5A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 1100 pF @ 10 V | - | 1.2W (Ta), 30W (Tc) | 175°C (TJ) | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
18,919 In Stock | 1 : $1.46000 Cut Tape (CT) 2,500 : $0.70140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4.5V, 10V | 48mOhm @ 10A, 10V | 2.5V @ 250µA | 34 nC @ 10 V | ±20V | 1650 pF @ 10 V | - | 1.2W (Ta), 38W (Tc) | 175°C (TJ) | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
4,301 In Stock | 1 : $1.58000 Cut Tape (CT) 2,500 : $0.76152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 36A (Tc) | 4.5V, 10V | 30mOhm @ 18A, 10V | - | 52 nC @ 10 V | ±20V | 3200 pF @ 10 V | - | 1.2W (Ta), 56W (Tc) | 175°C (TJ) | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
1,600 In Stock | 1 : $1.97000 Cut Tape (CT) 800 : $1.07250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 36A (Tc) | 4.5V, 10V | 17mOhm @ 18A, 10V | 2.5V @ 1mA | 55 nC @ 10 V | ±20V | 2800 pF @ 10 V | - | 1.8W (Ta), 56W (Tc) | 175°C (TJ) | Surface Mount | TO-263 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
2,115 In Stock | 1 : $1.88000 Cut Tape (CT) 800 : $1.11353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 36A (Tc) | 4.5V, 10V | 29.5mOhm @ 18A, 10V | 2.5V @ 1mA | 54 nC @ 10 V | ±20V | 3100 pF @ 10 V | - | 1.8W (Ta), 56W (Tc) | 175°C (TJ) | Surface Mount | TO-263 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
1,708 In Stock | 1 : $2.60000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 10V | 4.6mOhm @ 50A, 10V | - | 133 nC @ 10 V | ±20V | 7730 pF @ 25 V | - | 1.5W (Ta), 156W (Tc) | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Isolated Tab | ||
123,000 Marketplace | 1,758 : $0.17000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
57,000 Marketplace | 1,758 : $0.17000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
36,000 Marketplace | 1,758 : $0.17000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
15,000 Marketplace | 1,758 : $0.17000 Bulk | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | - | 13Ohm @ 10mA, 10V | 1.7V @ 10µA | - | - | 5000 pF @ 3 V | - | - | - | Surface Mount | SC-70 | SC-70, SOT-323 | ||
16,000 Marketplace | 1,173 : $0.26000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
12,000 Marketplace | 1,173 : $0.26000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
21,000 Marketplace | 1,034 : $0.29000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
40,910 Marketplace | 977 : $0.31000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
27,000 Marketplace | 977 : $0.31000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
21,000 Marketplace | 977 : $0.31000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
25,000 Marketplace | 838 : $0.36000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
961,000 Marketplace | 704 : $0.43000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
62,196 Marketplace | 652 : $0.46000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,905 In Stock | 1 : $1.15000 Cut Tape (CT) 3,000 : $0.55444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 10V | 14.3mOhm @ 26A, 10V | 4V @ 1mA | 37 nC @ 10 V | ±20V | 1950 pF @ 25 V | - | 1W (Ta), 50.2W (Tc) | 150°C | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
3,000 In Stock | 3,000 : $0.57330 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Ta) | 10V | 11.1mOhm @ 12.5A, 10V | - | 19.4 nC @ 10 V | ±20V | 1580 pF @ 10 V | - | 50W (Tc) | 150°C (TJ) | Surface Mount | 8-WPAK | 8-WFDFN Exposed Pad | ||
5,000 In Stock | 5,000 : $0.59118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta) | 4.5V, 10V | 6.3mOhm @ 12.5A, 10V | - | 10.4 nC @ 4.5 V | ±20V | 1890 pF @ 10 V | - | 15W (Tc) | 150°C (TJ) | Surface Mount | 8-HWSON (3.3x3.3) | 8-PowerWDFN |