Showing
1 - 25
of 239
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK 1212-8
SISA88DN-T1-GE3
MOSFET N-CH 30V 16.2A/40.5A PPAK
Vishay Siliconix
19,540
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.18716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V16.2A (Ta), 40.5A (Tc)4.5V, 10V6.7mOhm @ 10A, 10V2.4V @ 250µA25.5 nC @ 10 V+20V, -16V985 pF @ 15 V-3.2W (Ta), 19.8W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SIS412DN-T1-GE3
MOSFET N-CH 30V 12A PPAK1212-8
Vishay Siliconix
135,277
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.22837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V12A (Tc)4.5V, 10V24mOhm @ 7.8A, 10V2.5V @ 250µA12 nC @ 10 V±20V435 pF @ 15 V-3.2W (Ta), 15.6W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SIS110DN-T1-GE3
MOSFET N-CH 100V 5.2A/14.2A PPAK
Vishay Siliconix
6,347
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.25700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V5.2A (Ta), 14.2A (Tc)7.5V, 10V54mOhm @ 4A, 10V4V @ 250µA13 nC @ 10 V±20V550 pF @ 50 V-3.2W (Ta), 24W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7617DN-T1-GE3
MOSFET P-CH 30V 35A PPAK1212-8
Vishay Siliconix
251,737
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.37485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V35A (Tc)4.5V, 10V12.3mOhm @ 13.9A, 10V2.5V @ 250µA59 nC @ 10 V±25V1800 pF @ 15 V-3.7W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SQS401EN-T1_BE3
MOSFET P-CH 40V 16A PPAK1212-8
Vishay Siliconix
20,578
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.39778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V16A (Tc)4.5V, 10V29mOhm @ 12A, 10V2.5V @ 250µA21.2 nC @ 4.5 V±20V1875 pF @ 20 V-62.5W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SIS407DN-T1-GE3
MOSFET P-CH 20V 25A PPAK1212-8
Vishay Siliconix
61,014
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.42630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V25A (Tc)1.8V, 4.5V9.5mOhm @ 15.3A, 4.5V1V @ 250µA93.8 nC @ 8 V±8V2760 pF @ 10 V-3.6W (Ta), 33W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7613DN-T1-GE3
MOSFET P-CH 20V 35A PPAK1212-8
Vishay Siliconix
52,851
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.45570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V35A (Tc)4.5V, 10V8.7mOhm @ 17A, 10V2.2V @ 250µA87 nC @ 10 V±16V2620 pF @ 10 V-3.8W (Ta), 52.1W (Tc)-50°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SIS410DN-T1-GE3
MOSFET N-CH 20V 35A PPAK 1212-8
Vishay Siliconix
19,000
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.45570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V35A (Tc)4.5V, 10V4.8mOhm @ 20A, 10V2.5V @ 250µA41 nC @ 10 V±20V1600 pF @ 10 V-3.8W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SQS405EN-T1_GE3
MOSFET P-CH 12V 16A PPAK1212-8
Vishay Siliconix
23,975
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.46952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyP-ChannelMOSFET (Metal Oxide)12 V16A (Tc)2.5V, 4.5V20mOhm @ 13.5A, 4.5V1V @ 250µA75 nC @ 8 V±8V2650 pF @ 6 V-39W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7629DN-T1-GE3
MOSFET P-CH 20V 35A PPAK1212-8
Vishay Siliconix
19,715
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.47040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V35A (Tc)2.5V, 10V4.6mOhm @ 20A, 10V1.5V @ 250µA177 nC @ 10 V±12V5790 pF @ 10 V-3.7W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7308DN-T1-GE3
MOSFET N-CH 60V 6A PPAK1212-8
Vishay Siliconix
2,895
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.49980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V6A (Tc)4.5V, 10V58mOhm @ 5.4A, 10V3V @ 250µA20 nC @ 10 V±20V665 pF @ 15 V-3.2W (Ta), 19.8W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7716ADN-T1-GE3
MOSFET N-CH 30V 16A PPAK1212-8
Vishay Siliconix
17,280
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.52097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V16A (Tc)4.5V, 10V13.5mOhm @ 10A, 10V2.5V @ 250µA23 nC @ 10 V±20V846 pF @ 15 V-3.5W (Ta), 27.7W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7101DN-T1-GE3
MOSFET P-CH 30V 35A PPAK 1212-8
Vishay Siliconix
24,276
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.52920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V35A (Tc)4.5V, 10V7.2mOhm @ 15A, 10V2.5V @ 250µA102 nC @ 10 V±25V3595 pF @ 15 V-3.7W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7315DN-T1-GE3
MOSFET P-CH 150V 8.9A PPAK1212-8
Vishay Siliconix
8,846
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.53581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)150 V8.9A (Tc)7.5V, 10V315mOhm @ 2.4A, 10V4V @ 250µA30 nC @ 10 V±30V880 pF @ 75 V-3.8W (Ta), 52W (Tc)-50°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SQS460EN-T1_BE3
MOSFET N-CH 60V 8A PPAK1212-8
Vishay Siliconix
64,689
In Stock
1 : $1.29000
Cut Tape (CT)
3,000 : $0.54581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V8A (Tc)4.5V, 10V36mOhm @ 5.3A, 10V2.5V @ 250µA20 nC @ 10 V±20V755 pF @ 25 V-39W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SIS890DN-T1-GE3
MOSFET N-CH 100V 30A PPAK1212-8
Vishay Siliconix
334
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.59535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V30A (Tc)4.5V, 10V23.5mOhm @ 10A, 10V3V @ 250µA29 nC @ 10 V±20V802 pF @ 50 V-3.7W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7106DN-T1-E3
MOSFET N-CH 20V 12.5A PPAK1212-8
Vishay Siliconix
68,885
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $0.66356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V12.5A (Ta)2.5V, 4.5V6.2mOhm @ 19.5A, 4.5V1.5V @ 250µA27 nC @ 4.5 V±12V--1.5W (Ta)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7615DN-T1-GE3
MOSFET P-CH 20V 35A PPAK1212-8
Vishay Siliconix
8,719
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $0.69090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V35A (Tc)6V, 10V3.9mOhm @ 20A, 10V1.5V @ 250µA183 nC @ 10 V±12V6000 pF @ 10 V-3.7W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7415DN-T1-E3
MOSFET P-CH 60V 3.6A PPAK1212-8
Vishay Siliconix
51,306
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.73171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V3.6A (Ta)4.5V, 10V65mOhm @ 5.7A, 10V3V @ 250µA25 nC @ 10 V±20V--1.5W (Ta)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7812DN-T1-GE3
MOSFET N-CH 75V 16A PPAK1212-8
Vishay Siliconix
52,213
In Stock
1 : $2.08000
Cut Tape (CT)
3,000 : $0.94973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)75 V16A (Tc)4.5V, 10V37mOhm @ 7.2A, 10V3V @ 250µA24 nC @ 10 V±20V840 pF @ 35 V-3.8W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7115DN-T1-GE3
MOSFET P-CH 150V 8.9A PPAK1212-8
Vishay Siliconix
6,262
In Stock
1 : $2.08000
Cut Tape (CT)
3,000 : $0.94973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)150 V8.9A (Tc)6V, 10V295mOhm @ 4A, 10V4V @ 250µA42 nC @ 10 V±20V1190 pF @ 50 V-3.7W (Ta), 52W (Tc)-50°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SISA96DN-T1-GE3
MOSFET N-CH 30V 16A PPAK1212-8
Vishay Siliconix
21,770
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.15624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V16A (Tc)4.5V, 10V8.8mOhm @ 10A, 10V2.2V @ 250µA15 nC @ 4.5 V+20V, -16V1385 pF @ 15 V-26.5W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7615CDN-T1-GE3
MOSFET P-CH 20V 35A PPAK1212-8
Vishay Siliconix
6,117
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.19123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V35A (Tc)1.8V, 4.5V9mOhm @ 12A, 4.5V1V @ 250µA63 nC @ 4.5 V±8V3860 pF @ 10 V-33W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7121ADN-T1-GE3
MOSFET P-CH 30V 12A PPAK1212-8
Vishay Siliconix
18,085
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V12A (Ta)4.5V, 10V15mOhm @ 7A, 10V2.5V @ 250µA50 nC @ 10 V±25V1870 pF @ 15 V-3.5W (Ta), 27.8W (Tc)-50°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SISA14DN-T1-GE3
MOSFET N-CH 30V 20A PPAK1212-8
Vishay Siliconix
18,274
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.25883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V20A (Tc)4.5V, 10V5.1mOhm @ 10A, 10V2.2V @ 250µA29 nC @ 10 V+20V, -16V1450 pF @ 15 V-3.57W (Ta), 26.5W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
Showing
1 - 25
of 239

PowerPAK® 1212-8 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.