Showing
1 - 25
of 705
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-236AB (SOT23)
TN2106K1-G
MOSFET N-CH 60V 280MA TO236AB
Microchip Technology
13,948
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.50600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V280mA (Tj)4.5V, 10V2.5Ohm @ 500mA, 10V2V @ 1mA-±20V50 pF @ 25 V-360mW (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236AB (SOT23)TO-236-3, SC-59, SOT-23-3
SOT23 PKG
2N7002-G
MOSFET N-CH 60V 115MA SOT23
Microchip Technology
6,657
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.50600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Tj)5V, 10V7.5Ohm @ 500mA, 10V2.5V @ 250µA-±30V50 pF @ 25 V-360mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23 (TO-236AB)TO-236-3, SC-59, SOT-23-3
TO-236AB (SOT23)
TN5325K1-G
MOSFET N-CH 250V 150MA TO236AB
Microchip Technology
7,794
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.53900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)250 V150mA (Ta)4.5V, 10V7Ohm @ 1A, 10V2V @ 1mA-±20V110 pF @ 25 V-360mW (Ta)-55°C ~ 150°C (TA)Surface MountTO-236AB (SOT23)TO-236-3, SC-59, SOT-23-3
TO-236AB (SOT23)
VP2110K1-G
MOSFET P-CH 100V 120MA TO236AB
Microchip Technology
12,197
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.66000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V120mA (Tj)5V, 10V12Ohm @ 500mA, 10V3.5V @ 1mA-±20V60 pF @ 25 V-360mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236AB (SOT23)TO-236-3, SC-59, SOT-23-3
SOT-363
MIC94052YC6-TR
MOSFET P-CH 6V 2A SC70-6
Microchip Technology
47,565
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.69000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)6 V2A (Ta)1.8V, 4.5V84mOhm @ 100mA, 4.5V1.2V @ 250µA-6V--270mW (Ta)-40°C ~ 150°C (TJ)Surface MountSC-70-66-TSSOP, SC-88, SOT-363
C04-029 MB
TN2504N8-G
MOSFET N-CH 40V 890MA TO243AA
Microchip Technology
35,938
In Stock
1 : $1.44000
Cut Tape (CT)
2,000 : $1.08900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V890mA (Tj)5V, 10V1Ohm @ 1.5A, 10V1.6V @ 1mA-±20V125 pF @ 20 V-1.6W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-243AA (SOT-89)TO-243AA
C04-029 MB
TP2510N8-G
MOSFET P-CH 100V 480MA TO243AA
Microchip Technology
14,452
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $1.19900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V480mA (Tj)10V3.5Ohm @ 750mA, 10V2.4V @ 1mA-±20V125 pF @ 25 V-1.6W (Ta)-55°C ~ 150°C (TJ)Surface MountTO-243AA (SOT-89)TO-243AA
C04-029 MB
TP2540N8-G
MOSFET P-CH 400V 125MA TO243AA
Microchip Technology
51,372
In Stock
1 : $2.02000
Cut Tape (CT)
2,000 : $1.55100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)400 V125mA (Tj)4.5V, 10V25Ohm @ 100mA, 10V2.4V @ 1mA-±20V125 pF @ 25 V-1.6W (Ta)-55°C ~ 150°C (TJ)Surface MountTO-243AA (SOT-89)TO-243AA
D3Pak
APT20M38SVRG
MOSFET N-CH 200V 67A D3PAK
Microchip Technology
687
In Stock
1 : $14.89000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V67A (Tc)10V38mOhm @ 500mA, 10V4V @ 1mA225 nC @ 10 V±30V6120 pF @ 25 V-370W (Tc)-55°C ~ 150°C (TJ)Surface MountD3 [S]TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
MSC025SMA120B
MSC025SMA120B
SICFET N-CH 1.2KV 103A TO247-3
Microchip Technology
351
In Stock
1 : $42.86000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V103A (Tc)20V31mOhm @ 40A, 20V2.8V @ 1mA232 nC @ 20 V+25V, -10V3020 pF @ 1000 V-500W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
SOT-227-4, miniBLOC
APT50M65JFLL
MOSFET N-CH 500V 58A ISOTOP
Microchip Technology
378
In Stock
1 : $46.74000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V58A (Tc)10V65mOhm @ 29A, 10V5V @ 2.5mA141 nC @ 10 V±30V7010 pF @ 25 V-520W (Tc)-55°C ~ 150°C (TJ)Chassis MountISOTOP®SOT-227-4, miniBLOC
APT2X60D60J
MSC025SMA120J
SICFET N-CH 1.2KV 77A SOT227
Microchip Technology
325
In Stock
1 : $61.06000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V77A (Tc)20V31mOhm @ 40A, 20V2.8V @ 1mA232 nC @ 20 V+25V, -10V3020 pF @ 1000 V-278W (Tc)-55°C ~ 175°C (TJ)Chassis MountSOT-227 (ISOTOP®)SOT-227-4, miniBLOC
SOT-227-4, miniBLOC
APL502J
MOSFET N-CH 500V 52A ISOTOP
Microchip Technology
36
In Stock
1 : $87.35000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V52A (Tc)15V90mOhm @ 26A, 12V4V @ 2.5mA-±30V9000 pF @ 25 V-568W (Tc)-55°C ~ 150°C (TJ)Chassis MountISOTOP®SOT-227-4, miniBLOC
SOT143
MIC94050YM4-TR
MOSFET P-CH 6V 1.8A SOT-143
Microchip Technology
18,124
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.48400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)6 V1.8A (Ta)1.8V, 4.5V160mOhm @ 100mA, 4.5V1.2V @ 250µA-6V600 pF @ 5.5 V-568mW (Ta)-40°C ~ 150°C (TJ)Surface MountSOT-143TO-253-4, TO-253AA
SOT-23
VN2110K1-G
MOSFET N-CH 100V 200MA SOT23-3
Microchip Technology
3,082
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.50600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V200mA (Tj)5V, 10V4Ohm @ 500mA, 10V2.4V @ 1mA-±20V50 pF @ 25 V-360mW (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
TO-92-3(StandardBody),TO-226_straightlead
VN2222LL-G-P003
MOSFET N-CH 60V 230MA TO92-3
Microchip Technology
2,638
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.50600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveN-ChannelMOSFET (Metal Oxide)60 V230mA (Tj)5V, 10V7.5Ohm @ 500mA, 10V2.5V @ 1mA-±30V60 pF @ 25 V-400mW (Ta), 1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3(StandardBody),TO-226_straightlead
2N7000-G
MOSFET N-CH 60V 200MA TO92-3
Microchip Technology
7,248
In Stock
1 : $0.52000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)60 V200mA (Tj)4.5V, 10V5Ohm @ 500mA, 10V3V @ 1mA-±30V60 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VP2106N3-G
MOSFET P-CH 60V 250MA TO92-3
Microchip Technology
1,232
In Stock
1 : $0.67000
Bag
-
Bag
ActiveP-ChannelMOSFET (Metal Oxide)60 V250mA (Tj)5V, 10V12Ohm @ 500mA, 10V3.5V @ 1mA-±20V60 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-236AB (SOT23)
TN2124K1-G
MOSFET N-CH 240V 134MA TO236AB
Microchip Technology
6,289
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.67100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)240 V134mA (Tj)3V, 4.5V15Ohm @ 120mA, 4.5V2V @ 1mA-±20V50 pF @ 25 V-360mW (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236AB (SOT23)TO-236-3, SC-59, SOT-23-3
TO-92-3(StandardBody),TO-226_straightlead
2N7008-G
MOSFET N-CH 60V 230MA TO92-3
Microchip Technology
3,454
In Stock
1 : $0.70000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)60 V230mA (Tj)5V, 10V7.5Ohm @ 500mA, 10V2.5V @ 250µA-±30V50 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-236AB (SOT23)
TP0610T-G
MOSFET P-CH 60V 120MA TO236AB
Microchip Technology
16,661
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.73700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V120mA (Tj)4.5V, 10V10Ohm @ 200mA, 10V2.4V @ 1mA-±20V60 pF @ 25 V-360mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236AB (SOT23)TO-236-3, SC-59, SOT-23-3
TO-92-3(StandardBody),TO-226_straightlead
TN5325N3-G
MOSFET N-CH 250V 215MA TO92-3
Microchip Technology
1,483
In Stock
1 : $0.78000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)250 V215mA (Ta)4.5V, 10V7Ohm @ 1A, 10V2V @ 1mA-±20V110 pF @ 25 V-740mW (Ta)-Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
TP2104N3-G
MOSFET P-CH 40V 175MA TO92-3
Microchip Technology
2,602
In Stock
1 : $0.81000
Bag
-
Bag
ActiveP-ChannelMOSFET (Metal Oxide)40 V175mA (Tj)4.5V, 10V6Ohm @ 500mA, 10V2V @ 1mA-±20V60 pF @ 25 V-740mW (Ta)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
DN2540N3-G-P003
MOSFET N-CH 400V 120MA TO92
Microchip Technology
9,787
In Stock
1 : $1.07000
Cut Tape (CT)
2,000 : $0.81400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveN-ChannelMOSFET (Metal Oxide)400 V120mA (Tj)0V25Ohm @ 120mA, 0V--±20V300 pF @ 25 VDepletion Mode1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92 (TO-226)TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VN0106N3-G
MOSFET N-CH 60V 350MA TO92-3
Microchip Technology
1,321
In Stock
1 : $0.85000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)60 V350mA (Tj)5V, 10V3Ohm @ 1A, 10V2.4V @ 1mA-±20V65 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
Showing
1 - 25
of 705

Microchip Technology Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.