International Rectifier Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177,700 Marketplace | 1,689 : $0.18000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 9.9A (Ta), 21A (Tc) | 4.5V, 10V | 13mOhm @ 8.5A, 10V | 2.35V @ 25µA | 10.4 nC @ 10 V | ±20V | 653 pF @ 10 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerVDFN | |||
3,375 Marketplace | 1,126 : $0.27000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 35A (Tc) | 4.5V, 10V | 8.7mOhm @ 14A, 10V | 2.35V @ 25µA | 12 nC @ 4.5 V | ±20V | 1160 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
32,600 Marketplace | 1,013 : $0.30000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,773 Marketplace | 944 : $0.32000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 58A (Tc) | - | 8.9mOhm @ 25A, 10V | 2.35V @ 25µA | 16 nC @ 4.5 V | ±20V | 1350 pF @ 15 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO-251-3-21 | TO-251-3 Short Leads, IPak, TO-251AA | |||
6,260 Marketplace | 866 : $0.35000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Ta), 50A (Tc) | 4.5V, 10V | 2.95mOhm @ 20A, 10V | 2.2V @ 50µA | 59 nC @ 10 V | ±20V | 3610 pF @ 10 V | - | 3.6W (Ta), 59W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
11,183 Marketplace | 831 : $0.36000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 34A (Tc) | 4.5V, 10V | 8.5mOhm @ 15A, 10V | 2.35V @ 25µA | 14 nC @ 4.5 V | ±20V | 1210 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PQFN (5x6) Single Die | 8-PowerVDFN | |||
4,530 Marketplace | 831 : $0.36000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 54A (Tc) | 4.5V, 10V | 4.8mOhm @ 20A, 10V | 2.35V @ 50µA | 26 nC @ 4.5 V | ±20V | 2360 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
1,122 Marketplace | 770 : $0.39000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 20A (Ta) | 4.5V, 10V | 4.4mOhm @ 30A, 10V | 2.1V @ 25µA | 17 nC @ 10 V | ±20V | 1011 pF @ 13 V | - | 2.8W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | - | 8-TQFN Exposed Pad | |||
1,225 Marketplace | 748 : $0.40000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 4.5V, 10V | 13.5mOhm @ 36A, 10V | 3V @ 250µA | 35 nC @ 5 V | ±16V | 1570 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
16,940 Marketplace | 707 : $0.42000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 1.5A (Ta) | 10V | 160mOhm @ 1.9A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 190 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
9,060 Marketplace | 717 : $0.42000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 30A (Tc) | 10V | 24.5mOhm @ 18A, 10V | 4V @ 250µA | 27 nC @ 10 V | ±20V | 740 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPak, TO-251AA | |||
3,547 Marketplace | 649 : $0.46000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 87A (Tc) | - | 6.3mOhm @ 21A, 10V | 2.25V @ 250µA | 26 nC @ 4.5 V | ±20V | 2130 pF @ 15 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
13,817 Marketplace | 630 : $0.48000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 60A (Tc) | - | 7.3mOhm @ 14A, 10V | 2.4V @ 25µA | 17 nC @ 4.5 V | ±20V | 1430 pF @ 15 V | - | 2.2W (Ta), 42W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric SQ | DirectFET™ Isometric SQ | |||
13,425 Marketplace | 620 : $0.48000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 16A (Tc) | 4.5V, 10V | 58mOhm @ 9.6A, 10V | 3V @ 250µA | 9.9 nC @ 5 V | ±16V | 380 pF @ 25 V | - | 35W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
8,140 Marketplace | 630 : $0.48000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 84A (Tc) | - | 8.5mOhm @ 15A, 4.5V | 1.9V @ 250µA | 41 nC @ 5 V | ±12V | 2490 pF @ 6 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
6,579 Marketplace | 630 : $0.48000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 84A (Tc) | 2.8V, 4.5V | 8.5mOhm @ 15A, 4.5V | 1.9V @ 250µA | 41 nC @ 5 V | ±12V | 2490 pF @ 6 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
4,000 Marketplace | 611 : $0.49000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 15A (Ta), 51A (Tc) | - | 6mOhm @ 15A, 10V | 2.35V @ 25µA | 14.5 nC @ 10 V | ±20V | 988 pF @ 13 V | - | 3.6W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | |||
2,900 Marketplace | 607 : $0.49000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Ta) | 4.5V | 11mOhm @ 7A, 4.5V | 3V @ 250µA | 31 nC @ 5 V | ±12V | - | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
1,417 Marketplace | 609 : $0.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100A (Tc) | 4.5V, 10V | 6.5mOhm @ 15A, 10V | 3V @ 250µA | 44 nC @ 4.5 V | ±20V | 2980 pF @ 10 V | - | 2.5W (Ta), 120W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
282,394 Marketplace | 585 : $0.51000 Bulk | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Tc) | 10V | 205mOhm @ 7.8A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPak, TO-251AA | |||
4,974 Marketplace | 577 : $0.52000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.7A (Tc) | 10V | 190mOhm @ 5.2A, 10V | 4V @ 25µA | 10 nC @ 10 V | ±20V | 310 pF @ 25 V | - | 35W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
4,825 Marketplace | 562 : $0.53000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 10V | 7.5mOhm @ 42A, 10V | 4V @ 100µA | 95 nC @ 10 V | ±20V | 2840 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPak, TO-251AA | |||
306,276 Marketplace | 533 : $0.56000 Bulk | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
16,842 Marketplace | 522 : $0.58000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 16A (Tc) | 4.5V, 10V | 58mOhm @ 9.6A, 10V | 3V @ 250µA | 9.9 nC @ 5 V | ±16V | 380 pF @ 25 V | - | 35W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
3,529 Marketplace | 484 : $0.62000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 3.1A (Ta) | 4V, 10V | 65mOhm @ 3.1A, 10V | 2V @ 250µA | 15.6 nC @ 5 V | ±16V | 510 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA |