Harris Corporation Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,903 Marketplace | 205 : $1.47000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 2A (Tc) | 10V | 1.8Ohm @ 1.25A, 10V | 4V @ 1mA | - | ±20V | 600 pF @ 25 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-205AF (TO-39) | TO-205AF Metal Can | ||
335 Marketplace | 39 : $7.82000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 2A (Tc) | 10V | 1.8Ohm @ 1.25A, 10V | 4V @ 1mA | - | ±20V | 600 pF @ 25 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-205AF (TO-39) | TO-205AF Metal Can | ||
437 Marketplace | 39 : $7.76000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 5.5A (Tc) | 10V | 1Ohm @ 3.5A, 10V | 4V @ 1mA | - | ±20V | 800 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3 | TO-204AA | ||
0 Marketplace | 1,105 : $0.18000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | - | 150mOhm @ 12A, 10V | 4V @ 250µA | 23 nC @ 20 V | ±20V | 300 pF @ 25 V | - | 53W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | ||
0 Marketplace | 1,200 : $0.22000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 70A (Tc) | - | 12mOhm @ 70A, 10V | 4V @ 250µA | 130 nC @ 20 V | ±20V | 2000 pF @ 25 V | - | 124W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-262AA | TO-262-3 Long Leads, I²Pak, TO-262AA | |||
2,600 Marketplace | 1,312 : $0.23000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | - | 14mOhm @ 75A, 10V | 4V @ 250µA | 109 nC @ 20 V | ±20V | 1775 pF @ 25 V | - | 175W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
3,360 Marketplace | 1,202 : $0.25000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 2A (Tc) | 10V | 1.05Ohm @ 2A, 5V | 4V @ 250µA | - | ±20V | 200 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
3,542 Marketplace | 1,202 : $0.25000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 2A (Tc) | 10V | 3.5Ohm @ 1A, 10V | 4V @ 1mA | - | ±20V | 150 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
14,180 Marketplace | 1,110 : $0.27000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 19A (Tc) | 10V | 70mOhm @ 19A, 10V | 4V @ 250µA | 24 nC @ 20 V | ±20V | 350 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
1,323 Marketplace | 1,323 : $0.27000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Tc) | 10V | 1.05Ohm @ 2A, 5V | 4V @ 250µA | - | ±20V | 200 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
0 Marketplace | 1,018 : $0.27000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 6A (Tc) | 10V | 800mOhm @ 3A, 10V | 4V @ 250µA | 27 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 70W (Tc) | -65°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 Marketplace | 975 : $0.28000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | - | 70mOhm @ 17A, 10V | 4V @ 250µA | 24 nC @ 20 V | ±20V | 350 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | ||
1,424 Marketplace | 1,424 : $0.28000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 5V | 600mOhm @ 1A, 5V | 2.5V @ 250µA | 8 nC @ 10 V | ±10V | - | - | 30W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I-Pak | TO-251-3 Short Leads, IPak, TO-251AA | ||
1,346 Marketplace | 1,346 : $0.29000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 3A (Tc) | 5V | 800mOhm @ 1.5A, 5V | 2.5V @ 250µA | 8 nC @ 10 V | ±10V | - | - | 30W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | ||
0 Marketplace | 547 : $0.29000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 5V | 300mOhm @ 8A, 5V | 2V @ 250µA | 30 nC @ 10 V | ±10V | 675 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
2,278 Marketplace | 1,031 : $0.29000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,940 Marketplace | 995 : $0.30000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.6A (Tc) | 10V | 2.4Ohm @ 1.6A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 135 pF @ 25 V | - | 43W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,079 Marketplace | 1,079 : $0.30000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 10V | 800mOhm @ 4A, 10V | 4V @ 250µA | - | ±20V | 200 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
2,825 Marketplace | 995 : $0.30000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 10V | 540mOhm @ 900mA, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
2,608 Marketplace | 902 : $0.33000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 8A (Tc) | 10V | 360mOhm @ 5.6A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
0 Marketplace | 737 : $0.33000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4A (Tc) | 10V | 1.2Ohm @ 2.5A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
2,425 Marketplace | 902 : $0.33000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 3A (Tc) | 5V | 800mOhm @ 3A, 5V | 2.5V @ 250µA | 8.5 nC @ 10 V | ±10V | 125 pF @ 25 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252-3 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
1,085 Marketplace | 1,085 : $0.33000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 746 : $0.33000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | - | 270mOhm @ 5.6A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
2,564 Marketplace | 902 : $0.33000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | 10V | 1.2Ohm @ 1.9A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA |