Fairchild Semiconductor Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,500 Marketplace | 1,255 : $0.24000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 3A (Tc) | 10V | 1.75Ohm @ 1.5A, 10V | 5V @ 250µA | 5.6 nC @ 10 V | ±30V | 200 pF @ 25 V | - | 2.5W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
21,919 Marketplace | 1,255 : $0.24000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 4A (Tc) | 10V | 360mOhm @ 2A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 510 pF @ 25 V | - | 12.8W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-126-3 | TO-225AA, TO-126-3 | |||
15,902 Marketplace | 1,110 : $0.27000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.8A (Tc) | 10V | 1.4Ohm @ 1.4A, 10V | 5V @ 250µA | 6.5 nC @ 10 V | ±30V | 220 pF @ 25 V | - | 27W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
42,509 Marketplace | 1,031 : $0.29000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 11.5Ohm @ 500mA, 10V | 5V @ 250µA | 6 nC @ 10 V | ±30V | 150 pF @ 25 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
207,503 Marketplace | 962 : $0.31000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 7A (Tc) | 10V | 400mOhm @ 3.5A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±25V | 550 pF @ 25 V | - | 2.5W (Ta), 46W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
79,652 Marketplace | 962 : $0.31000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Tc) | 10V | 135mOhm @ 6.5A, 10V | 4V @ 250µA | 7.5 nC @ 10 V | ±25V | 310 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
54,926 Marketplace | 962 : $0.31000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 17.2A (Tc) | 5V, 10V | 60mOhm @ 8.6A, 10V | 2.5V @ 250µA | 13 nC @ 5 V | ±20V | 665 pF @ 25 V | - | 2.5W (Ta), 38W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
10,753 Marketplace | 962 : $0.31000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 3.6A (Tc) | 10V | 1.4Ohm @ 1.8A, 10V | 5V @ 250µA | 6.5 nC @ 10 V | ±30V | 220 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
60,263 Marketplace | 802 : $0.37000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 1.6A (Tc) | 10V | 5.3Ohm @ 800mA, 10V | 3.7V @ 250µA | 8 nC @ 10 V | ±30V | 230 pF @ 25 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
26,408 Marketplace | 802 : $0.37000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 2A (Tc) | 10V | 3.4Ohm @ 1A, 10V | 5V @ 250µA | 7.5 nC @ 10 V | ±30V | 230 pF @ 25 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
14,827 Marketplace | 802 : $0.37000 Tube | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.3A (Tc) | 10V | 410mOhm @ 2.65A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±25V | 295 pF @ 25 V | - | 24W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
157,506 Marketplace | 740 : $0.41000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.4A (Tc) | 10V | 1.6Ohm @ 1.7A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 460 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
22,736 Marketplace | 740 : $0.41000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 16.8A (Tc) | 10V | 63mOhm @ 8.4A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±25V | 590 pF @ 25 V | - | 2.5W (Ta), 38W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
132,000 Marketplace | 704 : $0.43000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 9.4A (Tc) | 10V | 420mOhm @ 4.7A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±30V | 700 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
63,293 Marketplace | 687 : $0.44000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 5A (Tc) | 10V | 1.4Ohm @ 2.5A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±30V | 625 pF @ 25 V | - | 73W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
33,444 Marketplace | 656 : $0.46000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 6.2A (Tc) | 10V | 550mOhm @ 3.1A, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 530 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
21,774 Marketplace | 656 : $0.46000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 7.6A (Tc) | 10V | 360mOhm @ 3.8A, 10V | 5V @ 250µA | 18 nC @ 10 V | ±30V | 670 pF @ 25 V | - | 2.5W (Ta), 51W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
332,900 Marketplace | 628 : $0.48000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 7.2Ohm @ 850mA, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 500 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
176,125 Marketplace | 589 : $0.51000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.8A (Tc) | 10V | 350mOhm @ 2.9A, 10V | 4V @ 250µA | 7.5 nC @ 10 V | ±25V | 250 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
28,688 Marketplace | 589 : $0.51000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.5A (Tc) | 10V | 1.8Ohm @ 1.75A, 10V | 5V @ 250µA | 17 nC @ 10 V | ±30V | 610 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
21,754 Marketplace | 589 : $0.51000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 450 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
241,289 Marketplace | 566 : $0.53000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 1.1A (Tc) | 10V | 9Ohm @ 550mA, 10V | 5V @ 250µA | 5.5 nC @ 10 V | ±30V | 150 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
114,717 Marketplace | 566 : $0.53000 Tube | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 8.2A (Tc) | 10V | 290mOhm @ 4.1A, 10V | 4V @ 250µA | 27 nC @ 10 V | ±30V | 800 pF @ 25 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
85,338 Marketplace | 566 : $0.53000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 21A (Tc) | 10V | 40mOhm @ 10.5A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±25V | 945 pF @ 25 V | - | 39W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
1,482 Marketplace | 566 : $0.53000 Bulk | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Tc) | 10V | 410mOhm @ 3.5A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±25V | 295 pF @ 25 V | - | 3.75W (Ta), 45W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB |