Showing
1 - 25
of 1,640
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AO3423
MOSFET P-CH 20V 2A SOT23-3L
Alpha & Omega Semiconductor Inc.
94,658
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2A (Ta)2.5V, 10V92mOhm @ 2A, 10V1.4V @ 250µA6.6 nC @ 4.5 V±12V620 pF @ 10 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
SOT-23-3
AO3414
MOSFET N-CH 20V 3A SOT23-3L
Alpha & Omega Semiconductor Inc.
1,450,680
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.09240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)20 V3A (Ta)1.8V, 4.5V50mOhm @ 4.2A, 4.5V1V @ 250µA6.2 nC @ 4.5 V±8V436 pF @ 10 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
SOT-23-3
AO3403
MOSFET P-CH 30V 2.6A SOT23-3L
Alpha & Omega Semiconductor Inc.
85,503
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.09240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)30 V2.6A (Ta)2.5V, 10V115mOhm @ 2.6A, 10V1.4V @ 250µA7.2 nC @ 10 V±12V315 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
SOT-23-3
AO3421E
MOSFET P-CH 30V 3A SOT23-3L
Alpha & Omega Semiconductor Inc.
801,870
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)30 V3A (Ta)4.5V, 10V95mOhm @ 3A, 10V2.5V @ 250µA8 nC @ 10 V±20V215 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
SOT-23-3
AO3404A
MOSFET N-CH 30V 5.8A SOT23-3L
Alpha & Omega Semiconductor Inc.
726,361
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V5.8A (Ta)4.5V, 10V28mOhm @ 5.8A, 10V3V @ 250µA17 nC @ 10 V±20V820 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
SOT-23-3
AO3400A
MOSFET N-CH 30V 5.7A SOT23-3L
Alpha & Omega Semiconductor Inc.
1,114,433
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.10692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V5.7A (Ta)2.5V, 10V26.5mOhm @ 5.7A, 10V1.5V @ 250µA7 nC @ 4.5 V±12V630 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
SOT-23-3
AO3418
MOSFET N-CH 30V 3.8A SOT23-3L
Alpha & Omega Semiconductor Inc.
309,555
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.10692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V3.8A (Ta)2.5V, 10V60mOhm @ 3.8A, 10V1.8V @ 250µA3.2 nC @ 4.5 V±12V270 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
SOT-23-3
AO3407A
MOSFET P-CH 30V 4.3A SOT23-3L
Alpha & Omega Semiconductor Inc.
270,621
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.10692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)30 V4.3A (Ta)4.5V, 10V48mOhm @ 4.3A, 10V3V @ 250µA16 nC @ 10 V±20V830 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
SOT-23-3
AO3424
MOSFET N-CH 30V 3.8A SOT23-3L
Alpha & Omega Semiconductor Inc.
121,349
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.10692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V3.8A (Ta)2.5V, 10V80mOhm @ 2A, 10V1.8V @ 250µA3.2 nC @ 4.5 V±12V270 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
SOT-23-3
AO3416
MOSFET N-CH 20V 6.5A SOT23-3L
Alpha & Omega Semiconductor Inc.
115,706
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)20 V6.5A (Ta)1.8V, 4.5V22mOhm @ 6.5A, 4.5V1V @ 250µA16 nC @ 4.5 V±8V1160 pF @ 10 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
SOT-23-3
AOSS32136C
MOSFET N-CH 20V 6.5A SOT23-3
Alpha & Omega Semiconductor Inc.
567,238
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.11088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V6.5A (Ta)2.5V, 4.5V20mOhm @ 6.5A, 4.5V1.25V @ 250µA14 nC @ 4.5 V±12V660 pF @ 10 V-1.3W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
SOT-23-3
AO3415A
MOSFET P-CH 20V 5A SOT23-3L
Alpha & Omega Semiconductor Inc.
158,646
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.11484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)20 V5A (Ta)1.5V, 4.5V45mOhm @ 4A, 4.5V900mV @ 250µA11 nC @ 4.5 V±8V940 pF @ 10 V-1.5W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
8-DFN
AON7410
MOSFET N-CH 30V 9.5A/24A 8DFN
Alpha & Omega Semiconductor Inc.
349,995
In Stock
1 : $0.45000
Cut Tape (CT)
5,000 : $0.11935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V9.5A (Ta), 24A (Tc)4.5V, 10V20mOhm @ 8A, 10V2.5V @ 250µA12 nC @ 10 V±20V660 pF @ 15 V-3.1W (Ta), 20W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN-EP (3x3)8-PowerVDFN
SC70-3
AO7400
MOSFET N-CH 30V 1.7A SC70-3
Alpha & Omega Semiconductor Inc.
476,029
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V1.7A (Ta)2.5V, 10V85mOhm @ 1.5A, 10V1.4V @ 250µA4.82 nC @ 4.5 V±12V390 pF @ 15 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSC-70-3SC-70, SOT-323
SOT-23-3
AO3422
MOSFET N-CH 55V 2.1A SOT23-3
Alpha & Omega Semiconductor Inc.
1,874,009
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.12161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V2.1A (Ta)2.5V, 4.5V160mOhm @ 2.1A, 4.5V2V @ 250µA3.3 nC @ 4.5 V±12V300 pF @ 25 V-1.25W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
SOT-23-3
AO3420
MOSFET N-CH 20V 6A SOT23-3L
Alpha & Omega Semiconductor Inc.
839,828
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.13068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)20 V6A (Ta)1.8V, 10V24mOhm @ 6A, 10V1V @ 1mA8.8 nC @ 4.5 V±12V630 pF @ 10 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
674,578
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.13431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V2A (Ta)4.5V, 10V140mOhm @ 2A, 10V2.7V @ 250µA3.8 nC @ 10 V±20V250 pF @ 50 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
32,219
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.14157
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)30 V5A (Ta)4.5V, 10V52mOhm @ 5A, 10V3V @ 250µA18 nC @ 10 V±20V840 pF @ 15 V-2W (Ta)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSC-74, SOT-457
SC70-3
AO7401
MOSFET P-CH 30V 1.4A SC70-3
Alpha & Omega Semiconductor Inc.
379,867
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.15345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)30 V1.4A (Ta)2.5V, 10V150mOhm @ 1.2A, 10V1.4V @ 250µA5.06 nC @ 4.5 V±12V409 pF @ 15 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSC-70-3SC-70, SOT-323
6,059
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.15345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V5.9A (Ta)4.5V, 10V45mOhm @ 5.9A, 10V2.2V @ 250µA26 nC @ 10 V±20V720 pF @ 15 V-2.5W (Ta)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSC-74, SOT-457
432,725
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.15950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V24A (Tc)4.5V, 10V16.5mOhm @ 12A, 10V2.3V @ 250µA34 nC @ 10 V±25V1180 pF @ 15 V-4.1W (Ta), 24W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN-EP (3x3)8-PowerVDFN
95,805
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.17050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V12A (Ta)4.5V, 10V11mOhm @ 12A, 10V2.3V @ 250µA15 nC @ 10 V±20V542 pF @ 15 V-2.5W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
94,024
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.18755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V11A (Ta)4.5V, 10V17mOhm @ 11A, 10V2.3V @ 250µA34 nC @ 10 V±25V1180 pF @ 15 V-3.1W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-DFN
AON7522E
MOSFET N-CH 30V 21A/34A 8DFN
Alpha & Omega Semiconductor Inc.
76,999
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.19938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V21A (Ta), 34A (Tc)4.5V, 10V4mOhm @ 20A, 10V2.2V @ 250µA45 nC @ 10 V±20V1540 pF @ 15 V-3.1W (Ta), 31W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN-EP (3x3)8-PowerVDFN
8-DFN
AON7534
MOSFET N-CH 30V 20A/30A 8DFN
Alpha & Omega Semiconductor Inc.
40,040
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.22011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V20A (Ta), 30A (Tc)4.5V, 10V5mOhm @ 20A, 10V2.2V @ 250µA22 nC @ 10 V±20V1037 pF @ 15 V-3W (Ta), 23W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN-EP (3x3)8-PowerVDFN
Showing
1 - 25
of 1,640

Alpha & Omega Semiconductor Inc. Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.