9A (Tc) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,270 In Stock | 1 : $0.84000 Cut Tape (CT) 2,500 : $0.32350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Tc) | 4.5V, 10V | 32mOhm @ 7A, 10V | 2.5V @ 250µA | 38 nC @ 10 V | ±20V | 1006 pF @ 15 V | - | 2.5W (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
8,429 In Stock | 1 : $8.04000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 9A (Tc) | 15V | 585mOhm @ 4A, 15V | 2.7V @ 2mA | 18 nC @ 15 V | ±15V | 454 pF @ 1000 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
20,952 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 9A (Tc) | 4.5V | 35mOhm @ 4.8A, 4.5V | 1V @ 250µA | 44 nC @ 8 V | ±8V | - | - | 2.4W (Ta), 13W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-75-6 | PowerPAK® SC-75-6 | |||
6,957 In Stock | 1 : $1.85000 Cut Tape (CT) 2,500 : $0.88177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 360mOhm @ 2.7A, 10V | 4V @ 140µA | 13 nC @ 10 V | ±20V | 555 pF @ 400 V | - | 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
5,451 In Stock | 1 : $2.76000 Cut Tape (CT) 1,000 : $1.35601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 9A (Tc) | 10V | 550mOhm @ 4.5A, 10V | 4.5V @ 100µA | 32 nC @ 10 V | ±30V | 930 pF @ 25 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
20,010 In Stock | 1 : $1.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 360mOhm @ 2.7A, 10V | 4V @ 140µA | 13 nC @ 10 V | ±20V | 555 pF @ 400 V | - | 22W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
6,199 In Stock | 1 : $1.67000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9A (Tc) | 10V | 400mOhm @ 5.4A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
22,307 In Stock | 1 : $1.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9A (Tc) | 10V | 400mOhm @ 4.5A, 10V | 4V @ 250µA | 45 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 75W (Tc) | -65°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
3,100 In Stock | 1 : $2.88000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9A (Tc) | 4V, 5V | 400mOhm @ 5.4A, 5V | 2V @ 250µA | 40 nC @ 10 V | ±10V | 1100 pF @ 25 V | - | 3.1W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
1,775 In Stock | 1 : $7.21000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 9A (Tc) | 15V | 585mOhm @ 4A, 15V | 2.7V @ 2mA | 18 nC @ 15 V | ±15V | 454 pF @ 1000 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
14,997 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.24581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9A (Tc) | 4.5V, 10V | 32mOhm @ 3A, 10V | 2.5V @ 250µA | 9.7 nC @ 10 V | ±20V | 636 pF @ 25 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
2,500 In Stock | 1 : $1.32000 Cut Tape (CT) 2,500 : $0.56129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 360mOhm @ 2.7A, 10V | 4V @ 140µA | 13 nC @ 10 V | ±20V | 555 pF @ 400 V | - | 41W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
5,016 In Stock | 1 : $2.74000 Cut Tape (CT) 2,500 : $1.25597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 535mOhm @ 2.8A, 10V | 4V @ 1mA | 23 nC @ 10 V | ±20V | 430 pF @ 25 V | - | 94W (Tc) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
5,000 In Stock | 1 : $2.93000 Cut Tape (CT) 2,500 : $1.33872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 9A (Tc) | 10V | 280mOhm @ 3.6A, 10V | 4.5V @ 180µA | 18 nC @ 10 V | ±20V | 807 pF @ 400 V | - | 51W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
1,909 In Stock | 1 : $3.39000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 15V | 585mOhm @ 4.5A, 15V | 7V @ 1.38mA | 22 nC @ 15 V | ±30V | 645 pF @ 100 V | - | 53W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
804 In Stock | 1 : $3.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 9A (Tc) | - | 184mOhm @ 10A, 10V | 4V @ 250µA | 89 nC @ 10 V | ±30V | 1836 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | ||
620 In Stock | 1 : $5.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 9A (Tc) | 10V | 1.4Ohm @ 5A, 10V | 5V @ 1mA | 80 nC @ 10 V | ±30V | 2605 pF @ 25 V | - | 335W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D3PAK | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
2,500 In Stock | 1 : $2.59000 Cut Tape (CT) 2,500 : $1.18361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 15V | 585mOhm @ 4.5A, 15V | 7V @ 1.38mA | 22 nC @ 15 V | ±30V | 645 pF @ 100 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
3,000 In Stock | 1 : $1.67000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9A (Tc) | - | 400mOhm @ 5.4A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
500 In Stock | 1 : $3.18000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 9A (Tc) | 10V | 280mOhm @ 3.6A, 10V | 4.5V @ 180µA | 18 nC @ 10 V | ±20V | 807 pF @ 400 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
397 In Stock | 1 : $3.55000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 535mOhm @ 2.8A, 10V | 4V @ 1mA | 23 nC @ 10 V | ±20V | 430 pF @ 25 V | - | 40W (Tc) | 150°C (TJ) | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
1,148 In Stock | 1 : $3.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 9A (Tc) | 10V | 600mOhm @ 4.5A, 10V | 5V @ 100µA | 22 nC @ 10 V | ±30V | 635 pF @ 100 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
5,940 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.22745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 9A (Tc) | 4.5V, 10V | 54.6mOhm @ 3A, 10V | 2.5V @ 250µA | 9 nC @ 10 V | ±20V | 540 pF @ 25 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount, Wettable Flank | PowerPAK®SC-70W-6 | 6-PowerVDFN | |||
2,500 In Stock | 1 : $1.32000 Cut Tape (CT) 2,500 : $0.56129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 360mOhm @ 2.7A, 10V | 4V @ 140µA | 13 nC @ 10 V | ±20V | 555 pF @ 400 V | - | 41W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
604,940 Marketplace | 419 : $0.72000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 9A (Tc) | 10V | 800mOhm @ 4.5A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 44W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack |