9.7A (Tc) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,300 In Stock | 1 : $1.73000 Cut Tape (CT) 2,000 : $0.86474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 9.7A (Tc) | 10V | 380mOhm @ 4.9A, 10V | 4V @ 360µA | 20 nC @ 10 V | ±30V | 590 pF @ 300 V | - | 80W (Tc) | 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
8,487 In Stock | 1 : $1.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 10V | 200mOhm @ 5.7A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
7,860 In Stock | 1 : $1.69000 Cut Tape (CT) 2,000 : $0.71589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.7A (Tc) | 10V | 380mOhm @ 4.9A, 10V | 4V @ 360µA | 20 nC @ 10 V | ±30V | 590 pF @ 300 V | - | 30W (Tc) | 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
2,966 In Stock | 1 : $2.11000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 4V, 5V | 160mOhm @ 5.8A, 5V | 2V @ 250µA | 28 nC @ 5 V | ±10V | 930 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
3,290 In Stock | 1 : $1.29000 Cut Tape (CT) 800 : $0.74480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 10V | 200mOhm @ 5.7A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 3.8W (Ta), 48W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
139 In Stock | 1 : $1.83000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 9.7A (Tc) | 10V | 380mOhm @ 4.9A, 10V | 4V @ 360µA | 20 nC @ 10 V | ±30V | 590 pF @ 300 V | - | 30W (Tc) | 150°C | Through Hole | TO-220SIS | TO-220-3 Full Pack | ||
994 In Stock | 1 : $2.09000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 9.7A (Tc) | 10V | 280mOhm @ 5.6A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±20V | 480 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
2,000 Marketplace | 2,000 : $0.18000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.7A (Tc) | 10V | 280mOhm @ 4.9A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±30V | 600 pF @ 25 V | - | 3.8W (Ta), 49W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I2PAK (TO-262) | TO-262-3 Long Leads, I²Pak, TO-262AA | ||
1,600 Marketplace | 760 : $0.40000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.7A (Tc) | 10V | 280mOhm @ 4.9A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±30V | 600 pF @ 25 V | - | 3.8W (Ta), 49W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252-3 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 In Stock | 1 : $1.09000 Cut Tape (CT) 2,500 : $0.46432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.7A (Tc) | 4.5V, 10V | 250mOhm @ 6.8A, 10V | 2V @ 250µA | 21 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
75 In Stock | 1 : $1.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.7A (Tc) | 10V | 380mOhm @ 4.9A, 10V | 4V @ 360µA | 20 nC @ 10 V | ±30V | 590 pF @ 300 V | - | 30W | 150°C (TJ) | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock | 1 : $2.10000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 10V | 160mOhm @ 5.8A, 10V | 4V @ 250µA | 33 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 Marketplace | 1,489 : $0.19000 Tube | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.7A (Tc) | 10V | 280mOhm @ 4.9A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±30V | 600 pF @ 25 V | - | 49W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | 6,000 : $0.15686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.7A (Tc) | 1.8V, 4.5V | 21mOhm @ 3A, 4.5V | 900mV @ 250µA | 47 nC @ 4.5 V | ±8V | 2500 pF @ 10 V | - | 2.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-MICRO FOOT® (1.6x1.6) | 4-UFBGA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 10V | 200mOhm @ 5.7A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 10V | 200mOhm @ 5.7A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 3.8W (Ta), 48W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | Active | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 9.7A (Tc) | 10V | 280mOhm @ 5.6A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±20V | 480 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 10V | 160mOhm @ 5.8A, 10V | 4V @ 250µA | 33 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 4V, 5V | 160mOhm @ 5.8A, 5V | 2V @ 250µA | 28 nC @ 5 V | ±10V | 930 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 10V | 200mOhm @ 5.7A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 3.8W (Ta), 48W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-262 | TO-262-3 Long Leads, I²Pak, TO-262AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 10V | 200mOhm @ 5.7A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 3.8W (Ta), 48W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 10V | 200mOhm @ 5.7A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 3.8W (Ta), 48W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.7A (Tc) | 4.5V, 10V | 250mOhm @ 6.8A, 10V | 2V @ 250µA | 21 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | P-TO251-3-1 | TO-251-3 Short Leads, IPak, TO-251AA | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.7A (Tc) | 4.5V, 10V | 250mOhm @ 6.8A, 10V | 2V @ 250µA | 21 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 10V | 200mOhm @ 5.7A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 3.8W (Ta), 48W (Tc) | - | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB |