9.2A (Tc) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,967 In Stock | 1 : $1.29000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
3,365 In Stock | 1 : $1.29000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
9,045 In Stock | 1 : $1.60000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 4V, 5V | 270mOhm @ 5.5A, 5V | 2V @ 250µA | 12 nC @ 5 V | ±10V | 490 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
380 In Stock | 1 : $3.84000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
1,249 In Stock | 1 : $1.60000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | - | 270mOhm @ 5.5A, 5V | 2V @ 250µA | 12 nC @ 5 V | ±10V | 490 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,580 In Stock | 1 : $3.96000 Cut Tape (CT) 800 : $2.47979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
437 In Stock | 1 : $3.13000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I2PAK | TO-262-3 Long Leads, I²Pak, TO-262AA | ||
2,449 In Stock | 1 : $3.37000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,029 In Stock | 1 : $3.37000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | - | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
427 In Stock | 1 : $3.96000 Cut Tape (CT) 800 : $2.47979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
767 In Stock | 1 : $1.49000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 3.7W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
0 In Stock | 1 : $7.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 9.2A (Tc) | 10V | 980mOhm @ 4.6A, 10V | 4.5V @ 100µA | 115 nC @ 10 V | ±30V | 3000 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 Marketplace | 746 : $0.33000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | - | 270mOhm @ 5.6A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
774 Marketplace | 774 : $0.40000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 200mOhm @ 4.6A, 10V | 4V @ 250µA | 22 nC @ 10 V | ±20V | 480 pF @ 25 V | - | 3.8W (Ta), 45W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
26,458 Marketplace | 525 : $0.57000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 9.2A (Tc) | 10V | 270mOhm @ 5.6A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
0 Marketplace | 318 : $0.73000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 450mOhm @ 3.4A, 10V | 3.5V @ 280µA | 28 nC @ 10 V | ±20V | 620 pF @ 100 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
0 Marketplace | 1 : $1.00000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 Marketplace | 1 : $1.00000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | - | 270mOhm @ 5.6A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
744 Marketplace | 1 : $4.79000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 4.6A, 10V | 4V @ 250µA | 23 nC @ 10 V | ±20V | 400 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock | 800 : $0.61420 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 3.7W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
0 In Stock | 800 : $0.61420 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 3.7W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
0 In Stock | 1,000 : $0.75089 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 4V, 5V | 270mOhm @ 5.5A, 5V | 2V @ 250µA | 12 nC @ 5 V | ±10V | 490 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-262-3 | TO-262-3 Long Leads, I²Pak, TO-262AA | ||
0 In Stock | 1,000 : $1.15224 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 4V, 5V | 270mOhm @ 5.5A, 5V | 2V @ 250µA | 12 nC @ 5 V | ±10V | 490 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |